DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Power - Output
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Contents
Utilized IC / Part
STEVAL-ISA114V1
EVAL BOARD FOR VIPER06
STMicroelectronics
2
In Stock
1 : 33,93000 €
Bulk
Bulk
Active
AC/DC, Primary Side
1 Non-Isolated Output
80mW
5V
160mA
80 ~ 265 VAC
Buck
30kHz
Board(s)
VIPer06
STEVAL-ISA096V1
EVAL BOARD FOR VIPER06
STMicroelectronics
0
In Stock
Check Lead Time
1 : 38,18000 €
Box
Box
Active
AC/DC, Non-Isolated
1 Non-Isolated Output
2W
12V
150mA
85 ~ 264 VAC
Buck-Boost
-
Board(s)
VIPer06
STEVAL-ISA112V1
EVAL BOARD FOR VIPER06
STMicroelectronics
1
In Stock
1 : 50,88000 €
Box
Box
Active
AC/DC, Primary Side
1 Non-Isolated Output
4W
12V
350mA
90 ~ 265 VAC
Flyback
-
Board(s)
VIPer06
STEVAL-ISA113V1
EVAL BOARD FOR VIPER06
STMicroelectronics
0
In Stock
Check Lead Time
1 : 39,25000 €
Box
Box
Active
AC/DC, Primary Side
1 Non-Isolated Output
-
12V
350mA
90 ~ 265 VAC
Flyback
-
Board(s)
VIPer06
VIPER Series
EVAL BOARD FOR VIPER06
STMicroelectronics
0
In Stock
Check Lead Time
1 : 41,37000 €
Bulk
Bulk
Active
AC/DC, Primary Side
1 Isolated Output
4W
12V
333mA
85 ~ 265 VAC
Flyback
115kHz
Board(s)
VIPer06
STEVAL-ISA130V1
EVAL BOARD FOR VIPER06
STMicroelectronics
0
In Stock
Check Lead Time
1 : 43,48000 €
Bulk
Bulk
Active
AC/DC, Primary Side
1 Non-Isolated Output
-
12V
140mA
85 ~ 265 VAC, 100V ~ 375V
Buck
30kHz
Board(s)
VIPer06
STEVAL-ISA136V1
EVAL BOARD FOR VIPER06
STMicroelectronics
4
In Stock
1 : 45,60027 €
Box
Box
Active
AC/DC, Primary Side
1 Isolated Output
3W
5V
600mA
85 ~ 265 VAC
Flyback
115kHz
Board(s)
VIPer06
STEVAL-ISA134V1
EVAL BOARD FOR VIPER06
STMicroelectronics
0
In Stock
Check Lead Time
1 : 45,60000 €
Box
Box
Active
AC/DC, Primary Side
1 Isolated Output
4W
12V
333mA
85 ~ 265 VAC
Flyback
115kHz
Board(s)
VIPer06
STEVAL-ISA115V1
EVAL BOARD FOR VIPER06
STMicroelectronics
0
In Stock
Check Lead Time
1 : 62,44000 €
Box
Box
Active
AC/DC, Primary Side
1 Non-Isolated Output
1.8W
12V
150mA
90 ~ 264 VAC
Buck
30kHz
Board(s)
VIPer06
Showing
of 9

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.