EMI/RFI Filters (LC, RC Networks)

Results: 89
Stocking Options
Environmental Options
Media
Exclude
89Results
Applied FiltersRemove All

Showing
of 89
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Filter Order
Technology
Number of Channels
Center / Cutoff Frequency
Attenuation Value
Resistance - Channel (Ohms)
Current
Values
ESD Protection
Operating Temperature
Applications
Voltage - Rated
Mounting Type
Package / Case
Size / Dimension
Height
MEM2012S
MEM2012S25R0T001
FILTER LC(T) 25MHZ SMD
TDK Corporation
388.736
In Stock
1 : 0,28000 €
Cut Tape (CT)
4.000 : 0,14222 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
3rd
LC (T-Type)
1
25MHz (Cutoff)
30dB @ 70MHz ~ 2GHz
-
100 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
10V
Surface Mount
0805 (2012 Metric), 3 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.037" (0.95mm)
MEM Series 0603
MEM1608D201RT001
FILTER LC(T) 200MHZ SMD
TDK Corporation
33.779
In Stock
1 : 0,28000 €
Cut Tape (CT)
4.000 : 0,13907 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
2nd
LC (T-Type)
1
200MHz (Cutoff)
-
-
200 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
6.3V
Surface Mount
0603 (1608 Metric), 3 PC Pad
0.063" L x 0.032" W (1.60mm x 0.80mm)
0.028" (0.70mm)
MEM Series 0603
MEM1608P50R0T001
FILTER LC(PI) 50MHZ SMD
TDK Corporation
35.345
In Stock
1 : 0,29000 €
Cut Tape (CT)
4.000 : 0,14222 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
3rd
LC (Pi)
1
50MHz (Cutoff)
20dB @ 200MHz ~ 2GHz
-
100 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
10V
Surface Mount
0603 (1608 Metric), 3 PC Pad
0.063" L x 0.032" W (1.60mm x 0.80mm)
0.028" (0.70mm)
MEM Series 0603
MEM1608P25R0T001
FILTER LC(PI) 25MHZ SMD
TDK Corporation
2.441
In Stock
1 : 0,29000 €
Cut Tape (CT)
4.000 : 0,13841 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
3rd
LC (Pi)
1
25MHz (Cutoff)
20dB @ 70MHz ~ 2GHz
-
100 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
10V
Surface Mount
0603 (1608 Metric), 3 PC Pad
0.063" L x 0.032" W (1.60mm x 0.80mm)
0.028" (0.70mm)
MEM2012S
MEM2012S101RT001
FILTER LC(T) 100MHZ SMD
TDK Corporation
10.165
In Stock
1 : 0,30000 €
Cut Tape (CT)
4.000 : 0,14222 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
3rd
LC (T-Type)
1
100MHz (Cutoff)
30dB @ 400MHz ~ 2GHz
-
250 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
10V
Surface Mount
0805 (2012 Metric), 3 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.037" (0.95mm)
0805-MEM-T
MEM2012F10R0
FILTER LC(PI) 10MHZ SMD
TDK Corporation
196.222
In Stock
1 : 0,34000 €
Cut Tape (CT)
4.000 : 0,16283 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Low Pass
3rd
LC (Pi)
1
10MHz (Cutoff)
20dB @ 200MHz ~ 2GHz
-
200 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
12V
Surface Mount
0805 (2012 Metric), 3 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
0805-MEM-T
MEM2012F25R0T001
FILTER LC(PI) 25MHZ SMD
TDK Corporation
29.374
In Stock
1 : 0,34000 €
Cut Tape (CT)
4.000 : 0,16486 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
3rd
LC (Pi)
1
25MHz (Cutoff)
20dB @ 300MHz ~ 2GHz
-
200 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
12V
Surface Mount
0805 (2012 Metric), 3 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
0805-MEM-T
MEM2012F50R0T001
FILTER LC(PI) 50MHZ SMD
TDK Corporation
3.742
In Stock
1 : 0,34000 €
Cut Tape (CT)
4.000 : 0,16283 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
3rd
LC (Pi)
1
50MHz (Cutoff)
20dB @ 400MHz ~ 2GHz
-
200 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
12V
Surface Mount
0805 (2012 Metric), 3 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
MEM1005PP251T001
MEM1005PP251T001
FILTER LC(PI) 250MHZ SMD
TDK Corporation
42.540
In Stock
1 : 0,45000 €
Cut Tape (CT)
10.000 : 0,19942 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
3rd
LC (Pi)
1
250MHz (Cutoff)
30dB @ 700MHz ~ 3GHz
-
350 mA
-
No
-55°C ~ 125°C
Data Lines for Mobile Devices
10V
Surface Mount
0402 (1005 Metric), 4 PC Pad
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.016" (0.40mm)
MEM2012S
MEM2012S50R0T001
FILTER LC(T) 50MHZ SMD
TDK Corporation
13.576
In Stock
1 : 0,29000 €
Cut Tape (CT)
4.000 : 0,14222 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Low Pass
3rd
LC (T-Type)
1
50MHz (Cutoff)
30dB @ 200MHz ~ 2GHz
-
100 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
10V
Surface Mount
0805 (2012 Metric), 3 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.037" (0.95mm)
MEM Series 0603
MEM1608P75R0T001
FILTER LC(PI) 75MHZ SMD
TDK Corporation
7.392
In Stock
1 : 0,29000 €
Cut Tape (CT)
4.000 : 0,14222 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
3rd
LC (Pi)
1
75MHz (Cutoff)
20dB @ 300MHz ~ 2GHz
-
100 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
10V
Surface Mount
0603 (1608 Metric), 3 PC Pad
0.063" L x 0.032" W (1.60mm x 0.80mm)
0.028" (0.70mm)
MEM Series 0603
MEM1608P35R0T001
FILTER LC(PI) 35MHZ SMD
TDK Corporation
5.840
In Stock
1 : 0,29000 €
Cut Tape (CT)
4.000 : 0,14222 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
3rd
LC (Pi)
1
35MHz (Cutoff)
20dB @ 90MHz ~ 2GHz
-
100 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
10V
Surface Mount
0603 (1608 Metric), 3 PC Pad
0.063" L x 0.032" W (1.60mm x 0.80mm)
0.028" (0.70mm)
MEM2012S
MEM2012S35R0T001
FILTER LC(T) 35MHZ SMD
TDK Corporation
18.439
In Stock
1 : 0,30000 €
Cut Tape (CT)
4.000 : 0,14222 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
3rd
LC (T-Type)
1
35MHz (Cutoff)
30dB @ 90MHz ~ 2GHz
-
100 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
10V
Surface Mount
0805 (2012 Metric), 3 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.037" (0.95mm)
MEM Series 0603
MEM1608P101R
FILTER LC(PI) 100MHZ SMD
TDK Corporation
8.851
In Stock
1 : 0,30000 €
Cut Tape (CT)
4.000 : 0,14222 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
3rd
LC (Pi)
1
100MHz (Cutoff)
20dB @ 400MHz ~ 2GHz
-
100 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
10V
Surface Mount
0603 (1608 Metric), 3 PC Pad
0.063" L x 0.032" W (1.60mm x 0.80mm)
0.028" (0.70mm)
MEM2012S
MEM2012S201RT001
FILTER LC(T) 200MHZ SMD
TDK Corporation
5.912
In Stock
1 : 0,30000 €
Cut Tape (CT)
4.000 : 0,14222 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
3rd
LC (T-Type)
1
200MHz (Cutoff)
30dB @ 530MHz ~ 2.5GHz
-
250 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
10V
Surface Mount
0805 (2012 Metric), 3 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.037" (0.95mm)
MEM Series 0603
MEM1608D501RT001
FILTER LC(T) 500MHZ SMD
TDK Corporation
4.849
In Stock
1 : 0,30000 €
Cut Tape (CT)
4.000 : 0,14222 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
2nd
LC (T-Type)
1
500MHz (Cutoff)
-
-
200 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
6.3V
Surface Mount
0603 (1608 Metric), 3 PC Pad
0.063" L x 0.032" W (1.60mm x 0.80mm)
0.028" (0.70mm)
MEM2012SC
MEM2012SC151T001
FILTER LC(T) 150PF SMD
TDK Corporation
8.892
In Stock
1 : 0,34000 €
Cut Tape (CT)
4.000 : 0,16731 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Low Pass
3rd
LC (T-Type)
1
-
-
0.15
1 A
C = 150pF
No
-40°C ~ 85°C
Data Lines for Mobile Devices
12V
Surface Mount
0805 (2012 Metric), 6 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.037" (0.95mm)
0805-MEM-T
MEM2012V151RT001
FILTER LC(PI) 150MHZ SMD
TDK Corporation
3.000
In Stock
1 : 0,34000 €
Cut Tape (CT)
4.000 : 0,16731 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
5th
LC (Pi)
1
150MHz (Cutoff)
20dB @ 250MHz ~ 2GHz
-
100 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
10V
Surface Mount
0805 (2012 Metric), 3 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
0805-MEM-T
MEM2012F101RT001
FILTER LC(PI) 100MHZ SMD
TDK Corporation
12.720
In Stock
1 : 0,35000 €
Cut Tape (CT)
4.000 : 0,16731 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
3rd
LC (Pi)
1
100MHz (Cutoff)
20dB @ 1.5GHz ~ 2GHz
-
200 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
12V
Surface Mount
0805 (2012 Metric), 3 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
0805-MEM-T
MEM2012F75R0T001
FILTER LC(PI) 75MHZ SMD
TDK Corporation
7.683
In Stock
1 : 0,35000 €
Cut Tape (CT)
4.000 : 0,16731 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
3rd
LC (Pi)
1
75MHz (Cutoff)
20dB @ 700MHz ~ 2GHz
-
200 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
12V
Surface Mount
0805 (2012 Metric), 3 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
0805-MEM-T
MEM2012V121RT001
FILTER LC(PI) 120MHZ SMD
TDK Corporation
4.197
In Stock
1 : 0,35000 €
Cut Tape (CT)
4.000 : 0,16731 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
5th
LC (Pi)
1
120MHz (Cutoff)
20dB @ 200MHz ~ 2GHz
-
100 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
10V
Surface Mount
0805 (2012 Metric), 3 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
MEM2012SC
MEM2012SC100
FILTER LC(T) 10PF SMD
TDK Corporation
3.120
In Stock
1 : 0,35000 €
Cut Tape (CT)
4.000 : 0,16731 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
3rd
LC (T-Type)
1
-
-
0.15
1 A
C = 10pF
No
-40°C ~ 85°C
Data Lines for Mobile Devices
12V
Surface Mount
0805 (2012 Metric), 6 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.037" (0.95mm)
MEM Series 0603
MEM1608D401RT001
FILTER LC(T) 400MHZ SMD
TDK Corporation
3.740
In Stock
1 : 0,29000 €
Cut Tape (CT)
4.000 : 0,14222 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
2nd
LC (T-Type)
1
400MHz (Cutoff)
-
-
200 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
6.3V
Surface Mount
0603 (1608 Metric), 3 PC Pad
0.063" L x 0.032" W (1.60mm x 0.80mm)
0.028" (0.70mm)
MEM Series 0603
MEM1608D301RT001
FILTER LC(T) 300MHZ SMD
TDK Corporation
5.890
In Stock
1 : 0,30000 €
Cut Tape (CT)
4.000 : 0,14222 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
2nd
LC (T-Type)
1
300MHz (Cutoff)
-
-
200 mA
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
6.3V
Surface Mount
0603 (1608 Metric), 3 PC Pad
0.063" L x 0.032" W (1.60mm x 0.80mm)
0.028" (0.70mm)
MEM2012SC
MEM2012SC470
FILTER LC(T) 47PF SMD
TDK Corporation
4.197
In Stock
1 : 0,34000 €
Cut Tape (CT)
4.000 : 0,16731 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Low Pass
3rd
LC (T-Type)
1
-
-
0.15
1 A
C = 47pF
No
-40°C ~ 85°C
Data Lines for Mobile Devices
12V
Surface Mount
0805 (2012 Metric), 6 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.037" (0.95mm)
Showing
of 89

EMI/RFI Filters (LC, RC Networks)


Products in this family integrate several passive components into a single device in a manner designed to yield a frequency dependent opposition to current flow. Though other types are available, a majority of them are of a low-pass type used to suppress the unwanted transmission of high frequency signals, which might otherwise cause interference or undesired operation.