PLDs (Programmable Logic Device)

Results: 78
Stocking Options
Environmental Options
Media
Exclude
78Results
Applied FiltersRemove All

Showing
of 78
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Programmable Type
Number of Macrocells
Voltage - Input
Speed
Mounting Type
Package / Case
Supplier Device Package
20 PLCC
ATF16V8B-15JU
IC PLD 8MC 15NS 20PLCC
Microchip Technology
2.830
In Stock
1 : 1,07000 €
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
1.639
In Stock
1 : 1,07000 €
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
20 SOIC
ATF16V8B-15SU
IC PLD 8MC 15NS 20SOIC
Microchip Technology
1.698
In Stock
1 : 1,09000 €
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
AT89LP4052-20PU
ATF16V8C-7PU
IC PLD 8MC 7.5NS 20DIP
Microchip Technology
5.507
In Stock
1 : 2,09000 €
Tube
Tube
Active
Verified
EE PLD
8
5V
7.5 ns
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
146
In Stock
1 : 1,23000 €
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
968
In Stock
1 : 1,30000 €
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
742
In Stock
1 : 2,01000 €
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
131
In Stock
1 : 2,29000 €
Tube
Tube
Active
Not Verified
EE PLD
8
5V
5 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
4.035
In Stock
1 : 1,58000 €
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
801
In Stock
1 : 2,01000 €
Tube
Tube
Active
Not Verified
EE PLD
8
5V
15 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
20 TSSOP
ATF16LV8C-10XU
IC PLD 8MC 10NS 20TSSOP
Microchip Technology
360
In Stock
1 : 2,09000 €
Tube
Tube
Active
Verified
EE PLD
8
3V ~ 5.5V
10 ns
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
1.190
In Stock
1 : 2,20000 €
Tube
Tube
Active
Verified
EE PLD
8
3V ~ 5.5V
10 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
20 TSSOP
ATF16V8CZ-15XU
IC PLD 8MC 15NS 20TSSOP
Microchip Technology
116
In Stock
1 : 2,51000 €
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
333
In Stock
1 : 1,91000 €
Tube
Tube
Active
Not Verified
EE PLD
8
5V
15 ns
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
ADC0838CIWM
ATF16LV8C-15SC
FLASH PLD, 15NS, PAL-TYPE, CMOS
Atmel
13.911
Marketplace
210 : 1,26114 €
Tube
Tube
Obsolete
Not Verified
EE PLD
8
3V ~ 5.5V
15 ns
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
0
In Stock
Check Lead Time
1 : 1,30000 €
Tube
Tube
Active
Verified
EE PLD
8
5V
15 ns
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
20 PLCC
ATF16V8B-10JU
IC PLD 8MC 10NS 20PLCC
Microchip Technology
0
In Stock
Check Lead Time
1 : 1,35000 €
Tube
Tube
Active
Verified
EE PLD
8
5V
10 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
20 PLCC
ATF16V8C-7JU
IC PLD 8MC 7.5NS 20PLCC
Microchip Technology
0
In Stock
Check Lead Time
1 : 2,73000 €
Tube
Tube
Active
Verified
EE PLD
8
5V
7.5 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
20 SOIC
ATF16V8B-15SC
IC PLD 8MC 15NS 20SOIC
Microchip Technology
0
In Stock
1.702 : 0,69290 €
Tube
Tube
Obsolete
Not Verified
EE PLD
8
5V
15 ns
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
20 PLCC
ATF16V8B-15JC
IC PLD 8MC 15NS 20PLCC
Microchip Technology
0
In Stock
1.680 : 0,69388 €
Tube
Tube
Obsolete
Not Verified
EE PLD
8
5V
15 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
0
In Stock
1.674 : 0,69415 €
Tube
Tube
Obsolete
Not Verified
EE PLD
8
5V
15 ns
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
0
In Stock
1.392 : 0,84629 €
Tube
Tube
Obsolete
Not Verified
EE PLD
8
5V
15 ns
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
0
In Stock
1.368 : 0,84787 €
Tube
Tube
Obsolete
Not Verified
EE PLD
8
5V
15 ns
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
20 SOIC
ATF16V8B-15SI
IC PLD 8MC 15NS 20SOIC
Microchip Technology
0
In Stock
1.369 : 0,88668 €
Tube
Tube
Obsolete
Not Verified
EE PLD
8
5V
15 ns
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
0
In Stock
1.350 : 0,88800 €
Tube
Tube
Obsolete
Not Verified
EE PLD
8
5V
15 ns
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
Showing
of 78

PLDs (Programmable Logic Device)


Programmable Logic Devices (PLDs) are integrated circuits that contain a relatively small number of functional elements that provide user-configurable logic functions (AND, OR, etc.) as well as configurable interconnections between the elements within the device, allowing logic functions of modest complexity to be implemented using fewer components than would be required if individual logic devices were used, and also simplifying the process of making changes to the function being implemented. Devices of this type typically incorporate a non-volatile configuration memory, allowing the programmed functionality to be retained when power to the device is removed.