Microprocessors

Results: 23
Stocking Options
Environmental Options
Media
Exclude
23Results
Applied FiltersRemove All

Showing
of 23
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Security Features
Mounting Type
Package / Case
Supplier Device Package
Additional Interfaces
AT91SAM9260B-CU-100
IC MPU SAM9G 400MHZ 217LFBGA
Microchip Technology
2.924
In Stock
1 : 11,65000 €
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
400MHz
-
SDRAM, SRAM
No
-
10/100Mbps
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
217-LFBGA
217-LFBGA (15x15)
EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
324-TFBGA
IC MPU SAM9G 400MHZ 324TFBGA
Microchip Technology
1.463
In Stock
1 : 14,22000 €
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
400MHz
-
LPDDR, LPSDR, DDR2, SDR, SRAM
No
LCD, Touchscreen
10/100Mbps
-
USB 2.0 (3)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
324-TFBGA
324-TFBGA (15x15)
AC97, EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART
324-TFBGA
IC MPU SAM9G 400MHZ 324TFBGA
Microchip Technology
493
In Stock
1 : 14,39000 €
Cut Tape (CT)
500 : 11,85868 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
ARM926EJ-S
1 Core, 32-Bit
400MHz
-
LPDDR, LPSDR, DDR2, SDR, SRAM
No
LCD, Touchscreen
10/100Mbps
-
USB 2.0 (3)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
324-TFBGA
324-TFBGA (15x15)
AC97, EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART
AT91SAM9260B-CU-100
IC MPU SAM9G 400MHZ 217LFBGA
Microchip Technology
279
In Stock
1 : 8,73000 €
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
400MHz
-
DDR2, SDRAM, SRAM
No
-
10/100Mbps
-
USB 2.0 (3)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
217-LFBGA
217-LFBGA (15x15)
EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
AT91SAM9260B-CU-100
IC MPU SAM9G 400MHZ 217LFBGA
Microchip Technology
1.962
In Stock
1 : 9,18000 €
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
400MHz
-
DDR2, SDRAM, SRAM
No
LCD, Touchscreen
10/100Mbps
-
USB 2.0 (3)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
217-LFBGA
217-LFBGA (15x15)
EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
247-TFBGA
IC MPU SAM9G 400MHZ 247TFBGA
Microchip Technology
290
In Stock
1 : 11,65000 €
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
400MHz
-
SDRAM, SRAM
No
-
10/100Mbps
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
247-TFBGA
247-TFBGA (10x10)
EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
AT91SAM9260B-CU-100
IC MPU SAM9G 400MHZ 217LFBGA
Microchip Technology
323
In Stock
1 : 11,81000 €
Cut Tape (CT)
500 : 9,73390 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
ARM926EJ-S
1 Core, 32-Bit
400MHz
-
SDRAM, SRAM
No
-
10/100Mbps
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
217-LFBGA
217-LFBGA (15x15)
EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
324-TFBGA
IC MPU SAM9G 400MHZ 324TFBGA
Microchip Technology
422
In Stock
1 : 15,63000 €
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
400MHz
-
LPDDR, LPSDR, DDR2, SDR, SRAM
No
LCD, Touchscreen
10/100Mbps
-
USB 2.0 (3)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
324-TFBGA
324-TFBGA (15x15)
AC97, EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART
AT91SAM9260B-CU-100
IC MPU SAM9G 400MHZ 217LFBGA
Microchip Technology
126
In Stock
1 : 8,73000 €
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
400MHz
-
LPDDR, LPSDR, DDR2, SDR, SRAM
No
LCD, Touchscreen
-
-
USB 2.0 (3)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
217-LFBGA
217-LFBGA (15x15)
EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
AT91SAM9260B-CU-100
IC MPU SAM9G 400MHZ 217LFBGA
Microchip Technology
2.494
In Stock
1 : 9,35000 €
Cut Tape (CT)
500 : 7,67834 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
ARM926EJ-S
1 Core, 32-Bit
400MHz
-
DDR2, SDRAM, SRAM
No
LCD, Touchscreen
10/100Mbps
-
USB 2.0 (3)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
217-LFBGA
217-LFBGA (15x15)
EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
AT91SAM9260B-CU-100
IC MPU SAM9G 400MHZ 217LFBGA
Microchip Technology
499
In Stock
1 : 8,89000 €
Cut Tape (CT)
500 : 7,31558 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
ARM926EJ-S
1 Core, 32-Bit
400MHz
-
DDR2, SDRAM, SRAM
No
-
10/100Mbps
-
USB 2.0 (3)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
217-LFBGA
217-LFBGA (15x15)
EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
247-TFBGA
IC MPU SAM9G 400MHZ 247VFBGA
Microchip Technology
0
In Stock
357
Alternate Stock
1.000 : 7,31556 €
Tape & Reel (TR)
1 : 3,33000 €
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Active
ARM926EJ-S
1 Core, 32-Bit
400MHz
-
DDR2, SDRAM, SRAM
No
-
10/100Mbps
-
USB 2.0 (3)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
247-VFBGA
247-VFBGA (10x10)
EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
AT91SAM9260B-CU-100
IC MPU SAM9G 400MHZ 217LFBGA
Microchip Technology
490
In Stock
1 : 8,89000 €
Cut Tape (CT)
500 : 7,31558 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
ARM926EJ-S
1 Core, 32-Bit
400MHz
-
LPDDR, LPSDR, DDR2, SDR, SRAM
No
LCD, Touchscreen
-
-
USB 2.0 (3)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
217-LFBGA
217-LFBGA (15x15)
EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
247-TFBGA
IC MPU SAM9G 400MHZ 247VFBGA
Microchip Technology
0
In Stock
Check Lead Time
168 : 7,19464 €
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
400MHz
-
DDR2, SDRAM, SRAM
No
-
10/100Mbps
-
USB 2.0 (3)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
247-VFBGA
247-VFBGA (10x10)
EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
247-TFBGA
IC MPU SAM9G 400MHZ 247BGA
Microchip Technology
0
In Stock
Check Lead Time
240 : 7,19467 €
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
400MHz
-
DDR2, SDRAM, SRAM
No
-
10/100Mbps
-
USB 2.0 (3)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
247-LFBGA
247-BGA (10x10)
EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
247-TFBGA
IC MPU SAM9G 400MHZ 247BGA
Microchip Technology
0
In Stock
Check Lead Time
1.000 : 7,31556 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
ARM926EJ-S
1 Core, 32-Bit
400MHz
-
DDR2, SDRAM, SRAM
No
-
10/100Mbps
-
USB 2.0 (3)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
247-LFBGA
247-BGA (10x10)
EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
324-TFBGA
IC MPU SAM9G 400MHZ 324TFBGA
Microchip Technology
0
In Stock
500 : 9,34956 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
ARM926EJ-S
1 Core, 32-Bit
400MHz
-
LPDDR, LPSDR, DDR2, SDR, SRAM
No
LCD, Touchscreen
10/100Mbps
-
USB 2.0 (3)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
324-TFBGA
324-TFBGA (15x15)
AC97, EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART
324-TFBGA
IC MPU SAM9G 400MHZ 324TFBGA
Microchip Technology
0
In Stock
Active
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
400MHz
-
LPDDR, LPSDR, DDR2, SDR, SRAM
No
LCD, Touchscreen
10/100Mbps
-
USB 2.0 (3)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
324-TFBGA
324-TFBGA (15x15)
AC97, EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART
324-TFBGA
IC MPU SAM9G 400MHZ 324TFBGA
Microchip Technology
0
In Stock
Obsolete
Tray
Obsolete
ARM926EJ-S
1 Core, 32-Bit
400MHz
-
LPDDR, LPSDR, DDR2, SDR, SRAM
No
LCD, Touchscreen
10/100Mbps
-
USB 2.0 (3)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
324-TFBGA
324-TFBGA (15x15)
AC97, EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART
AT91SAM9260B-CU-100
IC MPU SAM9G 266MHZ 217LFBGA
Microchip Technology
0
In Stock
Obsolete
Tray
Obsolete
ARM926EJ-S
1 Core, 32-Bit
266MHz
-
SDRAM, SRAM
No
LCD
-
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
217-LFBGA
217-LFBGA (15x15)
EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
324-TFBGA
IC MPU SAM9G 400MHZ 324TFBGA
Microchip Technology
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
ARM926EJ-S
1 Core, 32-Bit
400MHz
-
LPDDR, LPSDR, DDR2, SDR, SRAM
No
LCD, Touchscreen
10/100Mbps
-
USB 2.0 (3)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
324-TFBGA
324-TFBGA (15x15)
AC97, EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART
AT91SAM9260B-CU-100
IC MPU SAM9G 266MHZ 217LFBGA
Microchip Technology
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
ARM926EJ-S
1 Core, 32-Bit
266MHz
-
SDRAM, SRAM
No
LCD
-
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
217-LFBGA
217-LFBGA (15x15)
EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
247-TFBGA
IC MPU SAM9G 400MHZ 247BGA
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Active
ARM926EJ-S
1 Core, 32-Bit
400MHz
-
DDR2, SDRAM, SRAM
No
-
10/100Mbps
-
USB 2.0 (3)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
247-LFBGA
247-BGA (10x10)
EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
Showing
of 23

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.