Microprocessors

Results: 20
Stocking Options
Environmental Options
Media
Exclude
20Results
Applied FiltersRemove All

Showing
of 20
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Security Features
Mounting Type
Package / Case
Supplier Device Package
Additional Interfaces
EP9301
IC MPU EP9 166MHZ 208LQFP
Cirrus Logic Inc.
0
In Stock
250 : 13,67480 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
ARM920T
1 Core, 32-Bit
166MHz
-
SDRAM
No
-
1/10/100Mbps (1)
-
USB 2.0 (2)
1.8V, 3.3V
0°C ~ 70°C (TA)
Hardware ID
Surface Mount
208-LQFP
208-LQFP
AC'97, I2S, IrDA, SPI, UART
272-LFBGA
IC MPU EP9 200MHZ 272TFBGA
Cirrus Logic Inc.
0
In Stock
500 : 19,30002 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
ARM920T
1 Core, 32-Bit
200MHz
Math Engine; MaverickCrunch™
SDRAM
Yes
Keypad, LCD, Touchscreen
1/10/100Mbps (1)
-
USB 2.0 (3)
1.8V, 3.3V
0°C ~ 70°C (TA)
Hardware ID
Surface Mount
272-LFBGA
-
AC'97, I2S, IrDA, SPI, UART
272-LFBGA
IC MPU EP9 200MHZ 272TFBGA
Cirrus Logic Inc.
0
In Stock
500 : 22,37074 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
ARM920T
1 Core, 32-Bit
200MHz
Math Engine; MaverickCrunch™
SDRAM
Yes
Keypad, LCD, Touchscreen
1/10/100Mbps (1)
-
USB 2.0 (3)
1.8V, 3.3V
-40°C ~ 85°C (TA)
Hardware ID
Surface Mount
272-LFBGA
-
AC'97, I2S, IrDA, SPI, UART
EP9301
IC MPU EP9 166MHZ 208LQFP
Cirrus Logic Inc.
0
In Stock
Obsolete
Tray
Obsolete
ARM920T
1 Core, 32-Bit
166MHz
-
SDRAM
No
-
1/10/100Mbps (1)
-
USB 2.0 (2)
1.8V, 3.3V
0°C ~ 70°C (TA)
Hardware ID
Surface Mount
208-LQFP
208-LQFP
AC'97, I2S, IrDA, SPI, UART
EP9301
IC MPU EP9 166MHZ 208LQFP
Cirrus Logic Inc.
0
In Stock
Obsolete
Tray
Obsolete
ARM920T
1 Core, 32-Bit
166MHz
-
SDRAM
No
-
1/10/100Mbps (1)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
Hardware ID
Surface Mount
208-LQFP
208-LQFP
AC'97, I2S, IrDA, SPI, UART
EP9301
IC MPU EP9 166MHZ 208LQFP
Cirrus Logic Inc.
0
In Stock
Obsolete
Tray
Obsolete
ARM920T
1 Core, 32-Bit
166MHz
-
SDRAM
No
-
1/10/100Mbps (1)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
Hardware ID
Surface Mount
208-LQFP
208-LQFP
AC'97, I2S, IrDA, SPI, UART
EP9302
IC MPU EP9 200MHZ 208LQFP
Cirrus Logic Inc.
0
In Stock
Obsolete
Tray
Obsolete
ARM920T
1 Core, 32-Bit
200MHz
Math Engine; MaverickCrunch™
SDRAM
No
-
1/10/100Mbps (1)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
Hardware ID
Surface Mount
208-LQFP
208-LQFP
AC'97, I2S, IrDA, SPI, UART
272-LFBGA
IC MPU EP9 200MHZ 272TFBGA
Cirrus Logic Inc.
0
In Stock
Obsolete
Tray
Obsolete
ARM920T
1 Core, 32-Bit
200MHz
Math Engine; MaverickCrunch™
SDRAM
Yes
Keypad, LCD, Touchscreen
1/10/100Mbps (1)
-
USB 2.0 (3)
1.8V, 3.3V
0°C ~ 70°C (TA)
Hardware ID
Surface Mount
272-LFBGA
-
AC'97, I2S, IrDA, SPI, UART
272-LFBGA
IC MPU EP9 200MHZ 272TFBGA
Cirrus Logic Inc.
0
In Stock
Obsolete
Tray
Obsolete
ARM920T
1 Core, 32-Bit
200MHz
Math Engine; MaverickCrunch™
SDRAM
Yes
Keypad, LCD, Touchscreen
1/10/100Mbps (1)
-
USB 2.0 (3)
1.8V, 3.3V
-40°C ~ 85°C (TA)
Hardware ID
Surface Mount
272-LFBGA
-
AC'97, I2S, IrDA, SPI, UART
272-LFBGA
IC MPU EP9 200MHZ 272TFBGA
Cirrus Logic Inc.
0
In Stock
Obsolete
Tray
Obsolete
ARM920T
1 Core, 32-Bit
200MHz
Math Engine; MaverickCrunch™
SDRAM
Yes
Keypad, LCD, Touchscreen
1/10/100Mbps (1)
-
USB 2.0 (3)
1.8V, 3.3V
-40°C ~ 85°C (TA)
Hardware ID
Surface Mount
272-LFBGA
-
AC'97, I2S, IrDA, SPI, UART
352-BBGA
IC MPU EP9 200MHZ 352BGA
Cirrus Logic Inc.
0
In Stock
Obsolete
Tray
Obsolete
ARM920T
1 Core, 32-Bit
200MHz
Math Engine; MaverickCrunch™
SDRAM
Yes
Keypad, LCD, Touchscreen
1/10/100Mbps (1)
-
USB 2.0 (3)
1.8V, 3.3V
0°C ~ 70°C (TA)
Hardware ID
Surface Mount
352-BBGA
352-PBGA (27x27)
AC'97, I2S, IDE, IrDA, SPI, UART
352-BBGA
IC MPU EP9 200MHZ 352BGA
Cirrus Logic Inc.
0
In Stock
Obsolete
Tray
Obsolete
ARM920T
1 Core, 32-Bit
200MHz
Math Engine; MaverickCrunch™
SDRAM
Yes
Keypad, LCD, Touchscreen
1/10/100Mbps (1)
-
USB 2.0 (3)
1.8V, 3.3V
0°C ~ 70°C (TA)
Hardware ID
Surface Mount
352-BBGA
352-PBGA (27x27)
AC'97, I2S, IDE, IrDA, SPI, UART
EP9312 Series
IC MPU EP9 200MHZ 352BGA
Cirrus Logic Inc.
0
In Stock
Obsolete
Tray
Obsolete
ARM920T
1 Core, 32-Bit
200MHz
Math Engine; MaverickCrunch™
SDRAM
Yes
Keypad, LCD, Touchscreen
1/10/100Mbps (1)
-
USB 2.0 (3)
1.8V, 3.3V
-40°C ~ 85°C (TA)
Hardware ID
Surface Mount
352-BBGA
352-PBGA (27x27)
AC'97, I2S, IDE, IrDA, SPI, UART
352-BBGA
IC MPU EP9 200MHZ 352BGA
Cirrus Logic Inc.
0
In Stock
Obsolete
Tray
Obsolete
ARM920T
1 Core, 32-Bit
200MHz
Math Engine; MaverickCrunch™
SDRAM
Yes
Keypad, LCD, Touchscreen
1/10/100Mbps (1)
-
USB 2.0 (3)
1.8V, 3.3V
0°C ~ 70°C (TA)
Hardware ID
Surface Mount
352-BBGA
352-PBGA (27x27)
AC'97, I2S, IDE, IrDA, SPI, UART
352-BBGA
IC MPU EP9 200MHZ 352BGA
Cirrus Logic Inc.
0
In Stock
Obsolete
Tray
Obsolete
ARM920T
1 Core, 32-Bit
200MHz
Math Engine; MaverickCrunch™
SDRAM
Yes
Keypad, LCD, Touchscreen
1/10/100Mbps (1)
-
USB 2.0 (3)
1.8V, 3.3V
-40°C ~ 85°C (TA)
Hardware ID
Surface Mount
352-BBGA
352-PBGA (27x27)
AC'97, I2S, IDE, IrDA, SPI, UART
352-BBGA
IC MPU EP9 200MHZ 352BGA
Cirrus Logic Inc.
0
In Stock
Obsolete
Tray
Obsolete
ARM920T
1 Core, 32-Bit
200MHz
Math Engine; MaverickCrunch™
SDRAM
Yes
Keypad, LCD, Touchscreen
1/10/100Mbps (1)
-
USB 2.0 (3)
1.8V, 3.3V
-40°C ~ 85°C (TA)
Hardware ID
Surface Mount
352-BBGA
352-PBGA (27x27)
AC'97, I2S, IDE, IrDA, SPI, UART
EP9301
IC MPU EP9 166MHZ 208LQFP
Cirrus Logic Inc.
0
In Stock
Obsolete
Tray
Obsolete
ARM920T
1 Core, 32-Bit
166MHz
-
SDRAM
No
-
1/10/100Mbps (1)
-
USB 2.0 (2)
1.8V, 3.3V
0°C ~ 70°C (TA)
Hardware ID
Surface Mount
208-LQFP
208-LQFP
AC'97, I2S, IrDA, SPI, UART
EP9302
IC MPU EP9 200MHZ 208LQFP
Cirrus Logic Inc.
0
In Stock
Obsolete
Tray
Obsolete
ARM920T
1 Core, 32-Bit
200MHz
Math Engine; MaverickCrunch™
SDRAM
No
-
1/10/100Mbps (1)
-
USB 2.0 (2)
1.8V, 3.3V
0°C ~ 70°C (TA)
Hardware ID
Surface Mount
208-LQFP
208-LQFP
AC'97, I2S, IrDA, SPI, UART
272-LFBGA
IC MPU EP9 200MHZ 272TFBGA
Cirrus Logic Inc.
0
In Stock
Obsolete
Tray
Obsolete
ARM920T
1 Core, 32-Bit
200MHz
Math Engine; MaverickCrunch™
SDRAM
Yes
Keypad, LCD, Touchscreen
1/10/100Mbps (1)
-
USB 2.0 (3)
1.8V, 3.3V
0°C ~ 70°C (TA)
Hardware ID
Surface Mount
272-LFBGA
-
AC'97, I2S, IrDA, SPI, UART
EP9315-CB
IC MPU EP9 200MHZ 352BGA
Cirrus Logic Inc.
0
In Stock
Obsolete
Tray
Obsolete
ARM920T
1 Core, 32-Bit
200MHz
Math Engine; MaverickCrunch™
SDRAM
Yes
Keypad, LCD, Touchscreen
1/10/100Mbps (1)
-
USB 2.0 (3)
1.8V, 3.3V
0°C ~ 70°C (TA)
Hardware ID
Surface Mount
352-BBGA
352-PBGA (27x27)
AC'97, I2S, IDE, IrDA, SPI, UART
Showing
of 20

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.