Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
537 In Stock | 1 : 1,63000 € Tube | Tube | Active | dsPIC33A | 32-Bit | 200MHz | I2C, QEI, SENT, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 19 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 11x12b SAR; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
691 In Stock | 1 : 1,76000 € Tray | Tray | Active | dsPIC33A | 32-Bit | 200MHz | I2C, QEI, SENT, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 35 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 18x12b SAR; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
470 In Stock | 1 : 1,84000 € Tray | Tray | Active | dsPIC33A | 32-Bit | 200MHz | I2C, QEI, SENT, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 49 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 22x12b SAR; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
250 In Stock | 1 : 1,42000 € Tube | Tube | Active | dsPIC33A | 32-Bit | 200MHz | I2C, QEI, SENT, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 19 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 11x12b SAR; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount, Wettable Flank | 28-VQFN (4x4) | 28-VFQFN Exposed Pad | |||
687 In Stock | 1 : 1,47000 € Tube | Tube | Active | dsPIC33A | 32-Bit | 200MHz | I2C, QEI, SENT, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 27 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 27x12b SAR; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount, Wettable Flank | 36-VQFN (5x5) | 36-VFQFN Exposed Pad | |||
604 In Stock | 1 : 1,49000 € Tube | Tube | Active | dsPIC33A | 32-Bit | 200MHz | I2C, QEI, SENT, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 19 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 11x12b SAR; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
240 In Stock | 1 : 1,49000 € Tube | Tube | Active | dsPIC33A | 32-Bit | 200MHz | I2C, QEI, SENT, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 19 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 11x12b SAR; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount, Wettable Flank | 28-VQFN (4x4) | 28-VFQFN Exposed Pad | |||
684 In Stock | 1 : 1,55000 € Tube | Tube | Active | dsPIC33A | 32-Bit | 200MHz | I2C, QEI, SENT, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 27 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 15x12b SAR; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount, Wettable Flank | 36-VQFN (5x5) | 36-VFQFN Exposed Pad | |||
658 In Stock | 1 : 1,55000 € Tube | Tube | Active | dsPIC33A | 32-Bit | 200MHz | I2C, QEI, SENT, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 19 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 11x12b SAR; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
243 In Stock | 1 : 1,55000 € Tube | Tube | Active | dsPIC33A | 32-Bit | 200MHz | I2C, QEI, SENT, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 19 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 11x12b SAR; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount, Wettable Flank | 28-VQFN (4x4) | 28-VFQFN Exposed Pad | |||
445 In Stock | 1 : 1,56000 € Tube | Tube | Active | dsPIC33A | 32-Bit | 200MHz | I2C, QEI, SENT, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 19 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 11x12b SAR; D/A 3x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 28-VQFN (4x4) | 28-VFQFN Exposed Pad | |||
745 In Stock | 1 : 1,60000 € Tray | Tray | Active | dsPIC33A | 32-Bit | 200MHz | I2C, QEI, SENT, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 35 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 18x12b SAR; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
616 In Stock | 1 : 1,62000 € Tube | Tube | Active | dsPIC33A | 32-Bit | 200MHz | I2C, QEI, SENT, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 35 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 18x12b SAR; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount, Wettable Flank | 48-VQFN (6x6) | 48-VFQFN Exposed Pad | |||
502 In Stock | 1 : 1,62000 € Tube | Tube | Active | dsPIC33A | 32-Bit | 200MHz | I2C, QEI, SENT, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 27 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 15x12b SAR; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount, Wettable Flank | 36-VQFN (5x5) | 36-VFQFN Exposed Pad | |||
438 In Stock | 1 : 1,62000 € Tube | Tube | Active | dsPIC33A | 32-Bit | 200MHz | I2C, QEI, SENT, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 27 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 27x12b SAR; D/A 3x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 36-VQFN (5x5) | 36-VFQFN Exposed Pad | |||
455 In Stock | 1 : 1,64000 € Tube | Tube | Active | dsPIC33A | 32-Bit | 200MHz | I2C, QEI, SENT, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 19 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 11x12b SAR; D/A 3x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 28-VQFN (4x4) | 28-VFQFN Exposed Pad | |||
376 In Stock | 1 : 1,64000 € Tube | Tube | Active | dsPIC33A | 32-Bit | 200MHz | I2C, QEI, SENT, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 19 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 11x12b SAR; D/A 3x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
746 In Stock | 1 : 1,68000 € Tray | Tray | Active | dsPIC33A | 32-Bit | 200MHz | I2C, QEI, SENT, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 35 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 18x12b SAR; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
606 In Stock | 1 : 1,68000 € Tube | Tube | Active | dsPIC33A | 32-Bit | 200MHz | I2C, QEI, SENT, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 49 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 22x12b SAR; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount, Wettable Flank | 64-VQFN (9x9) | 64-VFQFN Exposed Pad | |||
250 In Stock | 1 : 1,68000 € Tray | Tray | Active | dsPIC33A | 32-Bit | 200MHz | I2C, QEI, SENT, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 49 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 22x12b SAR; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
616 In Stock | 1 : 1,70000 € Tube | Tube | Active | dsPIC33A | 32-Bit | 200MHz | I2C, QEI, SENT, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 35 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 18x12b SAR; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount, Wettable Flank | 48-VQFN (6x6) | 48-VFQFN Exposed Pad | |||
455 In Stock | 1 : 1,71000 € Tube | Tube | Active | dsPIC33A | 32-Bit | 200MHz | I2C, QEI, SENT, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 19 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 11x12b SAR; D/A 3x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 28-VQFN (4x4) | 28-VFQFN Exposed Pad | |||
438 In Stock | 1 : 1,71000 € Tube | Tube | Active | dsPIC33A | 32-Bit | 200MHz | I2C, QEI, SENT, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 27 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 15x12b SAR; D/A 3x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 36-VQFN (5x5) | 36-VFQFN Exposed Pad | |||
374 In Stock | 1 : 1,71000 € Tube | Tube | Active | dsPIC33A | 32-Bit | 200MHz | I2C, QEI, SENT, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 19 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 11x12b SAR; D/A 3x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
714 In Stock | 1 : 1,76000 € Tray | Tray | Active | dsPIC33A | 32-Bit | 200MHz | I2C, QEI, SENT, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 49 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 22x12b SAR; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP |