Microcontrollers

Results: 385
Stocking Options
Environmental Options
Media
Marketplace Product
385Results
Applied FiltersRemove All

Showing
of 385
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
EFM32GG11B510F2048GQ100-B
EFM32GG12B310F1024GQ100-A
IC MCU 32BIT 1MB FLASH 100TQFP
Silicon Labs
1.054
In Stock
1 : 14,43000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, PDM, SmartCard, SPI, UART/USART
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
86
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.8V
A/D 16x12b SAR; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-TQFP
120-BGA
EFM32GG11B820F2048GL120-B
IC MCU 32BIT 2MB FLASH 120BGA
Silicon Labs
1.852
In Stock
1 : 20,67000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
93
2MB (2M x 8)
FLASH
-
512K x 8
1.8V ~ 3.8V
A/D 16x12b SAR; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
120-BGA (7x7)
120-VFBGA
192-BGA
EFM32GG11B820F2048GL192-B
IC MCU 32BIT 2MB FLASH 192BGA
Silicon Labs
2.610
In Stock
1 : 21,33000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
144
2MB (2M x 8)
FLASH
-
512K x 8
1.8V ~ 3.8V
A/D 16x12b SAR; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
192-BGA (7x7)
192-VFBGA
EFM32GG11B510F2048GQ100-B
EFM32GG12B810F1024GQ100-A
IC MCU 32BIT 1MB FLASH 100TQFP
Silicon Labs
247
In Stock
1 : 10,72000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, PDM, QSPI, SmartCard, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
81
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.8V
A/D 16x12b SAR; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-TQFP
EFM32GG12B110F1024GM64-A
EFM32GG12B810F1024GM64-A
IC MCU 32BIT 1MB FLASH 64QFN
Silicon Labs
857
In Stock
1 : 11,74000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, PDM, QSPI, SmartCard, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
51
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.8V
A/D 16x12b SAR; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-QFN (9x9)
64-VFQFN Exposed Pad
EFM32GG12B110F1024GM64-A
EFM32GG11B820F2048GM64-B
IC MCU 32BIT 2MB FLASH 64QFN
Silicon Labs
111
In Stock
1 : 19,68000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
50
2MB (2M x 8)
FLASH
-
512K x 8
1.8V ~ 3.8V
A/D 16x12b SAR; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-QFN (9x9)
64-VFQFN Exposed Pad
100TQFP
EFM32GG11B820F2048GQ100-B
IC MCU 32BIT 2MB FLASH 100TQFP
Silicon Labs
390
In Stock
1 : 20,60000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
80
2MB (2M x 8)
FLASH
-
512K x 8
1.8V ~ 3.8V
A/D 16x12b SAR; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-TQFP
EFM32GG12B110F1024GM64-A
EFM32GG12B410F1024GM64-A
IC MCU 32BIT 1MB FLASH 64QFN
Silicon Labs
1.228
In Stock
1 : 11,61000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, PDM, QSPI, SmartCard, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
53
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.8V
A/D 16x12b SAR; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-QFN (9x9)
64-VFQFN Exposed Pad
EFM32GG890F1024G-E-BGA112
EFM32GG11B420F2048GL112-B
IC MCU 32BIT 2MB FLASH 112BGA
Silicon Labs
369
In Stock
1 : 14,32000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
87
2MB (2M x 8)
FLASH
-
512K x 8
1.8V ~ 3.8V
A/D 16x12b SAR; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
112-BGA (10x10)
112-LFBGA
64-TQFP
EFM32GG11B120F2048GQ64-B
IC MCU 32BIT 2MB FLASH 64TQFP
Silicon Labs
368
In Stock
1 : 15,07000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, SmartCard, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
53
2MB (2M x 8)
FLASH
-
512K x 8
1.8V ~ 3.8V
A/D 16x12b SAR; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
EFM32GG11B510F2048GQ100-B
EFM32GG12B410F1024GQ100-A
IC MCU 32BIT 1MB FLASH 100TQFP
Silicon Labs
252
In Stock
1 : 15,20000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, PDM, QSPI, SmartCard, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
83
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.8V
A/D 16x12b SAR; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-TQFP
64-TQFP
EFM32GG11B820F2048GQ64-B
IC MCU 32BIT 2MB FLASH 64TQFP
Silicon Labs
559
In Stock
1 : 15,80000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
47
2MB (2M x 8)
FLASH
-
512K x 8
1.8V ~ 3.8V
A/D 16x12b SAR; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
EFM32GG12B110F1024GM64-A
EFM32GG12B110F1024GM64-A
IC MCU 32BIT 1MB FLASH 64QFN
Silicon Labs
1.543
In Stock
1 : 9,55000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, PDM, SmartCard, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
56
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.8V
A/D 16x12b SAR; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-QFN (9x9)
64-VFQFN Exposed Pad
EFM32GG12B110F1024GM64-A
EFM32GG11B120F2048GM64-B
IC MCU 32BIT 2MB FLASH 64QFN
Silicon Labs
1.329
In Stock
1 : 13,14000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, SmartCard, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
56
2MB (2M x 8)
FLASH
-
512K x 8
1.8V ~ 3.8V
A/D 16x12b SAR; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-QFN (9x9)
64-VFQFN Exposed Pad
64-TQFP
EFM32GG12B110F1024GQ64-A
IC MCU 32BIT 1MB FLASH 64TQFP
Silicon Labs
808
In Stock
1 : 13,71000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, PDM, SmartCard, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
53
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.8V
A/D 16x12b SAR; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
EFM32GG890F1024G-E-BGA112
EFM32GG11B320F2048GL112-B
IC MCU 32BIT 2MB FLASH 112BGA
Silicon Labs
573
In Stock
1 : 13,74000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, SmartCard, SPI, UART/USART
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
90
2MB (2M x 8)
FLASH
-
512K x 8
1.8V ~ 3.8V
A/D 16x12b SAR; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
112-BGA (10x10)
112-LFBGA
EFM32GG11B510F2048GQ100-B
EFM32GG11B520F2048GQ100-B
IC MCU 32BIT 2MB FLASH 100TQFP
Silicon Labs
450
In Stock
1 : 13,82000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, SmartCard, SPI, UART/USART
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
83
2MB (2M x 8)
FLASH
-
512K x 8
1.8V ~ 3.8V
A/D 16x12b SAR; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-TQFP
64-QFN
EFM32GG11B420F2048GM64-B
IC MCU 32BIT 2MB FLASH 64QFN
Silicon Labs
538
In Stock
1 : 15,80000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
53
2MB (2M x 8)
FLASH
-
512K x 8
1.8V ~ 3.8V
A/D 16x12b SAR; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-QFN (9x9)
64-VFQFN Exposed Pad
64-TQFP
EFM32GG11B420F2048GQ64-B
IC MCU 32BIT 2MB FLASH 64TQFP
Silicon Labs
539
In Stock
1 : 15,81000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
50
2MB (2M x 8)
FLASH
-
512K x 8
1.8V ~ 3.8V
A/D 16x12b SAR; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
152-BGA
EFM32GG11B820F2048GL152-B
IC MCU 32BIT 2MB FLASH 152BGA
Silicon Labs
1.343
In Stock
1 : 16,87000 €
Tray
Tray
Not For New Designs
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
121
2MB (2M x 8)
FLASH
-
512K x 8
1.8V ~ 3.8V
A/D 16x12b SAR; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
152-BGA (8x8)
152-VFBGA
100TQFP
EFM32GG11B320F2048GQ100-B
IC MCU 32BIT 2MB FLASH 100TQFP
Silicon Labs
531
In Stock
1 : 19,77000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, SmartCard, SPI, UART/USART
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
86
2MB (2M x 8)
FLASH
-
512K x 8
1.8V ~ 3.8V
A/D 16x12b SAR; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-TQFP
EFM32GG11B510F2048GQ100-B
EFM32GG12B330F512GQ100-AR
IC MCU 32BIT 512KB FLASH 100TQFP
Silicon Labs
3.000
In Stock
1.000 : 6,38282 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, PDM, SmartCard, SPI, UART/USART
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
86
512KB (512K x 8)
FLASH
-
192K x 8
1.8V ~ 3.8V
A/D 16x12b SAR; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-TQFP
EFM32GG11B510F2048GQ100-B
EFM32GG11B840F1024GQ100-BR
IC MCU 32BIT 1MB FLASH 100TQFP
Silicon Labs
0
In Stock
4.000
Marketplace
Check Lead Time
1.000 : 10,91764 €
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
80
1MB (1M x 8)
FLASH
-
512K x 8
1.8V ~ 3.8V
A/D 16x12b SAR; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-TQFP
EFM32GG11B510F2048GQ100-B
EFM32GG11B820F2048GQ100-BR
IC MCU 32BIT 2MB FLASH 100TQFP
Silicon Labs
2.000
In Stock
1.000 : 11,83066 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
80
2MB (2M x 8)
FLASH
-
512K x 8
1.8V ~ 3.8V
A/D 16x12b SAR; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-TQFP
EFM32GG11B510F2048GQ100-B
EFM32GG12B330F512GQ100-A
IC MCU 32BIT 512KB FLASH 100TQFP
Silicon Labs
359
In Stock
1 : 11,88000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, PDM, SmartCard, SPI, UART/USART
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
86
512KB (512K x 8)
FLASH
-
192K x 8
1.8V ~ 3.8V
A/D 16x12b SAR; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (14x14)
100-TQFP
Showing
of 385

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.