Microcontrollers

Results: 204
Stocking Options
Environmental Options
Media
Exclude
204Results
Applied FiltersRemove All

Showing
of 204
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
24 QFN
IC MCU 8BIT 32KB FLASH 24QFN
Silicon Labs
4.285
In Stock
1 : 3,28000 €
Cut Tape (CT)
1.500 : 1,94327 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
16
32KB (32K x 8)
FLASH
-
4.25K x 8
0.9V ~ 3.6V
A/D 15x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
24-QFN (4x4)
24-WFQFN Exposed Pad
24-QFN Exp Pad
IC MCU 8BIT 64KB FLASH 24QFN
Silicon Labs
12.176
In Stock
1 : 4,05000 €
Cut Tape (CT)
1.500 : 2,41745 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
16
64KB (64K x 8)
FLASH
-
4.25K x 8
0.9V ~ 3.6V
A/D 15x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
-
24-VFQFN Exposed Pad
32-LQFP
IC MCU 8BIT 32KB FLASH 32LQFP
Silicon Labs
2.930
In Stock
1 : 3,82000 €
Cut Tape (CT)
500 : 2,40078 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
24
32KB (32K x 8)
FLASH
-
4.25K x 8
0.9V ~ 3.6V
A/D 23x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
32-LQFP
IC MCU 8BIT 32KB FLASH 32LQFP
Silicon Labs
649
In Stock
1 : 3,82000 €
Tray
Tray
Not For New Designs
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
24
32KB (32K x 8)
FLASH
-
4.25K x 8
0.9V ~ 3.6V
A/D 23x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
24-QFN Exp Pad
IC MCU 8BIT 64KB FLASH 24QFN
Silicon Labs
789
In Stock
1 : 4,05000 €
Tube
Tube
Not For New Designs
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
16
64KB (64K x 8)
FLASH
-
4.25K x 8
0.9V ~ 3.6V
A/D 15x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
-
24-VFQFN Exposed Pad
32-VFQFN Exposed Pad
IC MCU 8BIT 64KB FLASH 32QFN
Silicon Labs
3.153
In Stock
1 : 4,32000 €
Cut Tape (CT)
1.500 : 2,58202 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
24
64KB (64K x 8)
FLASH
-
4.25K x 8
0.9V ~ 3.6V
A/D 23x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-QFN (5x5)
32-VFQFN Exposed Pad
32-VFQFN Exposed Pad
IC MCU 8BIT 64KB FLASH 32QFN
Silicon Labs
1.639
In Stock
1 : 4,32000 €
Tube
Tube
Not For New Designs
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
24
64KB (64K x 8)
FLASH
-
4.25K x 8
0.9V ~ 3.6V
A/D 23x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-QFN (5x5)
32-VFQFN Exposed Pad
24 QFN
IC MCU 8BIT 8KB FLASH 24QFN
Silicon Labs
1.951
In Stock
1 : 2,56000 €
Tube
Tube
Last Time Buy
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
16
8KB (8K x 8)
FLASH
-
768 x 8
0.9V ~ 3.6V
A/D 15x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
24-QFN (4x4)
24-WFQFN Exposed Pad
C8051F920-G-GM
IC MCU 8BIT 32KB FLASH 32VFQFN
Silicon Labs
7.955
In Stock
1 : 3,03000 €
Tube
Tube
Not For New Designs
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
24
32KB (32K x 8)
FLASH
-
4.25K x 8
0.9V ~ 3.6V
A/D 23x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
-
32-VFQFN Exposed Pad
24 QFN
IC MCU 8BIT 16KB FLASH 24QFN
Silicon Labs
12.915
In Stock
1 : 3,08000 €
Cut Tape (CT)
1.500 : 1,68421 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
16
16KB (16K x 8)
FLASH
-
768 x 8
0.9V ~ 3.6V
A/D 15x10/12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
24-QFN (4x4)
24-WFQFN Exposed Pad
24 QFN
IC MCU 8BIT 16KB FLASH 24QFN
Silicon Labs
1.850
In Stock
1 : 3,08000 €
Tube
Tube
Last Time Buy
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
16
16KB (16K x 8)
FLASH
-
768 x 8
0.9V ~ 3.6V
A/D 15x10/12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
24-QFN (4x4)
24-WFQFN Exposed Pad
24 QFN
IC MCU 8BIT 32KB FLASH 24QFN
Silicon Labs
3.925
In Stock
1 : 3,28000 €
Tube
Tube
Not For New Designs
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
16
32KB (32K x 8)
FLASH
-
4.25K x 8
0.9V ~ 3.6V
A/D 15x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
24-QFN (4x4)
24-WFQFN Exposed Pad
C8051F920-G-GM
IC MCU 8BIT 32KB FLASH 32VFQFN
Silicon Labs
3.976
In Stock
1 : 3,57000 €
Cut Tape (CT)
1.500 : 2,12017 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
24
32KB (32K x 8)
FLASH
-
4.25K x 8
0.9V ~ 3.6V
A/D 23x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
-
32-VFQFN Exposed Pad
32-LQFP
IC MCU 8BIT 64KB FLASH 32LQFP
Silicon Labs
1.069
In Stock
1 : 4,66000 €
Tray
Tray
Not For New Designs
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
24
64KB (64K x 8)
FLASH
-
4.25K x 8
0.9V ~ 3.6V
A/D 23x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
32-LQFP
IC MCU 8BIT 64KB FLASH 32LQFP
Silicon Labs
733
In Stock
1 : 4,66000 €
Cut Tape (CT)
500 : 2,93750 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
24
64KB (64K x 8)
FLASH
-
4.25K x 8
0.9V ~ 3.6V
A/D 23x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
EFM8SB10F4G-A-QFN20
IC MCU 8BIT 2KB FLASH 20QFN
Silicon Labs
2.688
In Stock
1 : 3,08000 €
Cut Tape (CT)
1.500 : 1,12575 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
CIP-51 8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
2KB (2K x 8)
FLASH
-
512 x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-QFN (3x3)
20-UFQFN Exposed Pad
EFM8SB10F4G-A-QFN20
IC MCU 8BIT 8KB FLASH 20QFN
Silicon Labs
0
In Stock
5.532
Marketplace
1 : 2,89000 €
Cut Tape (CT)
1.500 : 1,52659 €
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
CIP-51 8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART
Brown-out Detect/Reset, Cap Sense, POR, PWM, Temp Sensor, WDT
16
8KB (8K x 8)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 9x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-QFN (3x3)
20-UFQFN Exposed Pad
24 QFN
IC MCU 8BIT 32KB FLASH 24QFN
Silicon Labs
663
In Stock
1 : 4,05000 €
Tube
Tube
Obsolete
Not Verified
CIP-51™
8-Bit
25MHz
I2C/SMBus, I2C Slave, SPI, UART/USART
CapSense, DMA, POR, PWM, WDT
19
32KB (32K x 8)
FLASH
-
8K x 8
1.8V ~ 3.6V
A/D 19x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
24-QFN (4x4)
24-WFQFN Exposed Pad
24 QFN
IC MCU 8BIT 16KB FLASH 24QFN
Silicon Labs
4.135
In Stock
1 : 4,28000 €
Tube
Tube
Obsolete
Not Verified
CIP-51™
8-Bit
25MHz
I2C/SMBus, I2C Slave, SPI, UART/USART
CapSense, DMA, POR, PWM, WDT
19
16KB (16K x 8)
FLASH
-
4K x 8
1.8V ~ 3.6V
A/D 19x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
24-QFN (4x4)
24-WFQFN Exposed Pad
C8051F963-B-GMR
IC MCU 8BIT 16KB FLASH 40QFN
Silicon Labs
480
In Stock
1 : 8,60000 €
Tray
Tray
Obsolete
Not Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
DMA, LCD, POR, PWM, WDT
34
16KB (16K x 8)
FLASH
-
4.25K x 8
1.8V ~ 3.8V
A/D 16x10b/12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
40-QFN (6x6)
40-VFQFN Exposed Pad
76-VFQFN Dual Rows, Exposed Pad
IC MCU 8BIT 32KB FLASH 76DQFN
Silicon Labs
427
In Stock
1 : 9,73000 €
Tray
Tray
Obsolete
Not Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
DMA, LCD, POR, PWM, WDT
57
32KB (32K x 8)
FLASH
-
8.25K x 8
1.8V ~ 3.8V
A/D 16x10b/12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
76-DQFN (6x6)
76-VFQFN Dual Rows, Exposed Pad
80-TQFP
IC MCU 8BIT 128KB FLASH 80TQFP
Silicon Labs
0
In Stock
16.820
Marketplace
Obsolete
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
57
128KB (128K x 8)
FLASH
-
8.25K x 8
1.8V ~ 3.8V
A/D 16x10b/12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
80-TQFP (12x12)
80-TQFP
76-VFQFN Dual Rows, Exposed Pad
IC MCU 8BIT 128KB FLASH 76DQFN
Silicon Labs
922
In Stock
1 : 11,80000 €
Tray
Tray
Obsolete
Not Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
DMA, LCD, POR, PWM, WDT
57
128KB (128K x 8)
FLASH
-
8.25K x 8
1.8V ~ 3.8V
A/D 16x10b/12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
76-DQFN (6x6)
76-VFQFN Dual Rows, Exposed Pad
80-TQFP
IC MCU 8BIT 128KB FLASH 80TQFP
Silicon Labs
336
In Stock
1 : 17,20000 €
Tray
Tray
Obsolete
Not Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
DMA, LCD, POR, PWM, WDT
57
128KB (128K x 8)
FLASH
-
8.25K x 8
1.8V ~ 3.8V
A/D 16x10b/12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
80-TQFP (12x12)
80-TQFP
C8051F963-B-GMR
IC MCU 8BIT 128KB FLASH 40QFN
Silicon Labs
380
In Stock
Obsolete
Tray
Obsolete
Not Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
DMA, LCD, POR, PWM, WDT
34
128KB (128K x 8)
FLASH
-
8.25K x 8
1.8V ~ 3.8V
A/D 16x10b/12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
40-QFN (6x6)
40-VFQFN Exposed Pad
Showing
of 204

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.