Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.814 In Stock | 1 : 9,99000 € Cut Tape (CT) 1.500 : 3,38645 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), UART/USART | POR, PWM, WDT | 8 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 11-QFN (3x3) | 10-VFDFN Exposed Pad | |||
2.348 In Stock | 1 : 9,99000 € Tube | Tube | Not For New Designs | Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), UART/USART | POR, PWM, WDT | 8 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 11-QFN (3x3) | 10-VFDFN Exposed Pad | |||
4.026 In Stock | 1 : 8,18000 € Tube | Tube | Not For New Designs | Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), UART/USART | POR, PWM, Temp Sensor, WDT | 8 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | A/D 8x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 11-QFN (3x3) | 10-VFDFN Exposed Pad | |||
2.425 In Stock | 1 : 10,23000 € Cut Tape (CT) 1.500 : 3,55397 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), UART/USART | POR, PWM, Temp Sensor, WDT | 8 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | A/D 8x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 11-QFN (3x3) | 10-VFDFN Exposed Pad | |||
66 In Stock | 1 : 5,94000 € Tube | Tube | Not For New Designs | Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), UART/USART | POR, PWM, WDT | 8 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 11-QFN (3x3) | 10-VFDFN Exposed Pad | |||
0 In Stock Check Lead Time | 8.500 : 1,63363 € Bulk | Bulk | Active | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), UART/USART | POR, PWM, Temp Sensor, WDT | 8 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | A/D 8x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | Die | |||
0 In Stock | 1.500 : 1,65142 € Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), UART/USART | POR, PWM, WDT | 8 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 11-QFN (3x3) | 10-VFDFN Exposed Pad | |||
0 In Stock | 1.500 : 1,87173 € Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), UART/USART | POR, PWM, Temp Sensor, WDT | 8 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | A/D 8x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 11-QFN (3x3) | 10-VFDFN Exposed Pad | |||
0 In Stock | 1.500 : 1,90861 € Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), UART/USART | POR, PWM, WDT | 8 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 11-QFN (3x3) | 10-VFDFN Exposed Pad | |||
0 In Stock | 1.500 : 2,01690 € Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), UART/USART | POR, PWM, WDT | 8 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 11-QFN (3x3) | 10-VFDFN Exposed Pad | |||
0 In Stock | 1.500 : 2,12519 € Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), UART/USART | POR, PWM, Temp Sensor, WDT | 8 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | A/D 8x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 11-QFN (3x3) | 10-VFDFN Exposed Pad | |||
0 In Stock | 1.176 : 2,42915 € Tube | Tube | Obsolete | Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), UART/USART | POR, PWM, WDT | 8 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 2.562 : 3,06054 € Tube | Tube | Not For New Designs | Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), UART/USART | POR, PWM, WDT | 8 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 11-QFN (3x3) | 10-VFDFN Exposed Pad | |||
0 In Stock | 1.500 : 3,14041 € Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), UART/USART | POR, PWM, WDT | 8 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 11-QFN (3x3) | 10-VFDFN Exposed Pad | |||
0 In Stock | 1.500 : 3,22162 € Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), UART/USART | POR, PWM, WDT | 8 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 11-QFN (3x3) | 10-VFDFN Exposed Pad | |||
0 In Stock | 2.562 : 3,35601 € Tube | Tube | Not For New Designs | Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), UART/USART | POR, PWM, WDT | 8 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 11-QFN (3x3) | 10-VFDFN Exposed Pad | |||
0 In Stock | 2.562 : 3,48171 € Tube | Tube | Not For New Designs | Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), UART/USART | POR, PWM, Temp Sensor, WDT | 8 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | A/D 8x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 11-QFN (3x3) | 10-VFDFN Exposed Pad | |||
0 In Stock | 1.500 : 3,48509 € Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), UART/USART | POR, PWM, WDT | 8 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 11-QFN (3x3) | 10-VFDFN Exposed Pad | |||
0 In Stock | 1.500 : 3,61562 € Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), UART/USART | POR, PWM, Temp Sensor, WDT | 8 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | A/D 8x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 11-QFN (3x3) | 10-VFDFN Exposed Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), UART/USART | POR, PWM, Temp Sensor, WDT | 8 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | A/D 8x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), UART/USART | POR, PWM, Temp Sensor, WDT | 8 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | A/D 8x8b | Internal | -40°C ~ 85°C (TA) | Through Hole | 14-DIP | 14-DIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), UART/USART | POR, PWM, Temp Sensor, WDT | 8 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | A/D 8x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 11-QFN (3x3) | 10-VFDFN Exposed Pad | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), UART/USART | POR, PWM, WDT | 8 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 11-QFN (3x3) | 10-VFDFN Exposed Pad | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), UART/USART | POR, PWM, Temp Sensor, WDT | 8 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | A/D 8x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 11-QFN (3x3) | 10-VFDFN Exposed Pad | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), UART/USART | POR, PWM, WDT | 8 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 11-QFN (3x3) | 10-VFDFN Exposed Pad |