Microcontrollers

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
MFG_28-QFN
IC MCU 8BIT 16KB FLASH 28MLP
Silicon Labs
1.725
In Stock
1 : 11,24000 €
Tube
Tube
Not For New Designs
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
21
16KB (16K x 8)
FLASH
-
2.25K x 8
2.7V ~ 3.6V
A/D 13x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-MLP (5x5)
28-VFQFN Exposed Pad
32-LQFP
IC MCU 8BIT 16KB FLASH 32LQFP
Silicon Labs
3.294
In Stock
1 : 12,96000 €
Tray
Tray
Not For New Designs
Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
25
16KB (16K x 8)
FLASH
-
2.25K x 8
2.7V ~ 3.6V
A/D 17x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
32-LQFP
IC MCU 8BIT 16KB FLASH 32LQFP
Silicon Labs
1.672
In Stock
1 : 12,96000 €
Cut Tape (CT)
500 : 8,51116 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
25
16KB (16K x 8)
FLASH
-
2.25K x 8
2.7V ~ 3.6V
A/D 17x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
MFG_28-QFN
IC MCU 8BIT 16KB FLASH 28QFN
Silicon Labs
799
In Stock
1 : 3,72000 €
Tube
Tube
Not For New Designs
Not Verified
8051
8-Bit
25MHz
UART/USART, USB
POR
15
16KB (16K x 8)
FLASH
-
1.5K x 8
2.7V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-QFN (5x5)
28-VFQFN Exposed Pad
MFG_28-QFN
IC MCU 8BIT 16KB FLASH 28QFN
Silicon Labs
14.463
In Stock
1 : 3,72000 €
Cut Tape (CT)
1.500 : 2,06823 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
8051
8-Bit
25MHz
UART/USART, USB
POR
15
16KB (16K x 8)
FLASH
-
1.5K x 8
2.7V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-QFN (5x5)
28-VFQFN Exposed Pad
MFG_28-QFN
IC MCU 8BIT 16KB FLASH 28QFN
Silicon Labs
0
In Stock
1.533 : 2,33959 €
Tube
Tube
Not For New Designs
Not Verified
8051
8-Bit
25MHz
UART/USART, USB
POR
15
16KB (16K x 8)
FLASH
-
1.5K x 8
2.7V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-QFN (5x5)
28-VFQFN Exposed Pad
MFG_28-QFN
IC MCU 8BIT 16KB FLASH 28QFN
Silicon Labs
0
In Stock
1.500 : 2,33959 €
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
Not Verified
8051
8-Bit
25MHz
UART/USART, USB
POR
15
16KB (16K x 8)
FLASH
-
1.5K x 8
2.7V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-QFN (5x5)
28-VFQFN Exposed Pad
MFG_28-QFN
IC MCU 8BIT 16KB FLASH 28MLP
Silicon Labs
0
In Stock
1.500 : 3,46003 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
21
16KB (16K x 8)
FLASH
-
2.25K x 8
2.7V ~ 3.6V
A/D 13x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-MLP (5x5)
28-VFQFN Exposed Pad
32-LQFP
IC MCU 8BIT 16KB FLASH 32LQFP
Silicon Labs
0
In Stock
500 : 5,42210 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
25
16KB (16K x 8)
FLASH
-
2.25K x 8
2.7V ~ 3.6V
A/D 17x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
MFG_28-QFN
IC MCU 8BIT 16KB FLASH 28MLP
Silicon Labs
0
In Stock
1.500 : 7,41637 €
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
21
16KB (16K x 8)
FLASH
-
2.25K x 8
2.7V ~ 3.6V
A/D 13x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-MLP (5x5)
28-VFQFN Exposed Pad
32-LQFP
IC MCU 8BIT 16KB FLASH 32LQFP
Silicon Labs
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
25
16KB (16K x 8)
FLASH
-
2.25K x 8
2.7V ~ 3.6V
A/D 17x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
MFG_28-QFN
IC MCU 8BIT 16KB FLASH 28MLP
Silicon Labs
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
8051
8-Bit
25MHz
SMBus (2-Wire/I2C), SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
21
16KB (16K x 8)
FLASH
-
2.25K x 8
2.7V ~ 3.6V
A/D 13x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-MLP (5x5)
28-VFQFN Exposed Pad
IC MCU 8BIT 16KB FLASH DIE
IC MCU 8BIT 16KB FLASH DIE
Silicon Labs
0
In Stock
Obsolete
Bulk
Obsolete
Not Verified
8051
8-Bit
25MHz
UART/USART, USB
POR
15
16KB (16K x 8)
FLASH
-
1.5K x 8
2.7V ~ 5.25V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
-
Die
Showing
of 13

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.