Microcontrollers

Results: 524
Stocking Options
Environmental Options
Media
Exclude
524Results
Applied FiltersRemove All

Showing
of 524
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-6
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
34.605
In Stock
1 : 0,37000 €
Cut Tape (CT)
4.500 : 0,29544 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
12MHz
-
POR, PWM, WDT
4
1KB (512 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
4.572
In Stock
1 : 0,37000 €
Cut Tape (CT)
4.500 : 0,29544 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
10MHz
-
POR, PWM, WDT
4
1KB (512 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8 SOIC
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
214.389
In Stock
1 : 0,63000 €
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
5.624
In Stock
1 : 0,63000 €
Cut Tape (CT)
4.000 : 0,51490 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
20 QFN
IC MCU 8BIT 2KB FLASH 20QFN
Microchip Technology
3.857
In Stock
1 : 0,75000 €
Tray
Tray
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
2KB (1K x 16)
FLASH
128 x 8
128 x 8
1.8V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN-EP (4x4)
20-WFQFN Exposed Pad
ATTINY44-20SSUR
IC MCU 8BIT 2KB FLASH 14SOIC
Microchip Technology
7.902
In Stock
1 : 0,76000 €
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
2KB (1K x 16)
FLASH
128 x 8
128 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
ATTINY44-20SSUR
IC MCU 8BIT 2KB FLASH 14SOIC
Microchip Technology
8.338
In Stock
1 : 0,80000 €
Cut Tape (CT)
3.000 : 0,66684 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
2KB (1K x 16)
FLASH
128 x 8
128 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
ATTINY44-20SSUR
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
4.728
In Stock
1 : 0,80000 €
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
4KB (2K x 16)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
20 QFN
IC MCU 8BIT 2KB FLASH 20QFN
Microchip Technology
9.813
In Stock
1 : 0,85000 €
Cut Tape (CT)
6.000 : 0,69216 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
2KB (1K x 16)
FLASH
128 x 8
128 x 8
1.8V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN-EP (4x4)
20-WFQFN Exposed Pad
ATTINY44-20SSUR
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
26.950
In Stock
1 : 0,87000 €
Cut Tape (CT)
3.000 : 0,71749 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
4KB (2K x 16)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
ATTINY44-20SSUR
IC MCU 8BIT 8KB FLASH 14SOIC
Microchip Technology
4.835
In Stock
1 : 0,88000 €
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
8KB (4K x 16)
FLASH
512 x 8
512 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
ATTINY44-20SSUR
IC MCU 8BIT 8KB FLASH 14SOIC
Microchip Technology
99.184
In Stock
1 : 0,91000 €
Cut Tape (CT)
3.000 : 0,75969 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
8KB (4K x 16)
FLASH
512 x 8
512 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
ATTINY44-20SSUR
IC MCU 8BIT 8KB FLASH 14SOIC
Microchip Technology
50.953
In Stock
1 : 0,91000 €
Cut Tape (CT)
3.000 : 0,75969 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
8KB (4K x 16)
FLASH
512 x 8
512 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8 DIP
IC MCU 8BIT 1KB FLASH 8DIP
Microchip Technology
5.887
In Stock
1 : 0,95000 €
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
32 TQFP
IC MCU 8BIT 8KB FLASH 32TQFP
Microchip Technology
4.149
In Stock
1 : 1,11000 €
Tray
Tray
Active
Verified
AVR
8-Bit
12MHz
I2C, SPI
Brown-out Detect/Reset, POR, WDT
28
8KB (4K x 16)
FLASH
64 x 8
512 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-TQFP (7x7)
32-TQFP
ATTINY44-20SSUR
IC MCU 8BIT 8KB FLASH 14SOIC
Microchip Technology
20.860
In Stock
1 : 1,12000 €
Tube
Tube
Active
Verified
AVR
8-Bit
16MHz
I2C, SPI, UART/USART
PWM
12
8KB (8K x 8)
FLASH
512 x 8
512 x 8
1.7V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
20 QFN
IC MCU 8BIT 16KB FLASH 20QFN
Microchip Technology
6.230
In Stock
1 : 1,13000 €
Cut Tape (CT)
6.000 : 0,94540 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
12MHz
I2C, SPI, UART/USART, USI
Brown-out Detect/Reset, POR, PWM, WDT
18
16KB (16K x 8)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN-EP (4x4)
20-WFQFN Exposed Pad
20-SOIC
IC MCU 8BIT 2KB FLASH 20SOIC
Microchip Technology
1.510
In Stock
1 : 1,20000 €
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
16
2KB (1K x 16)
FLASH
128 x 8
128 x 8
1.8V ~ 5.5V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
20 SOIC
IC MCU 8BIT 2KB FLASH 20SOIC
Microchip Technology
1.696
In Stock
1 : 1,21000 €
Tube
Tube
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
2KB (1K x 16)
FLASH
128 x 8
128 x 8
1.8V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
20 SOIC
IC MCU 8BIT 2KB FLASH 20SOIC
Microchip Technology
7.551
In Stock
1 : 1,30000 €
Cut Tape (CT)
1.000 : 1,07201 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
2KB (1K x 16)
FLASH
128 x 8
128 x 8
1.8V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
8-SOIC
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
49.956
In Stock
1 : 1,33000 €
Tube
Tube
Active
Verified
AVR
8-Bit
10MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.209", 5.30mm Width)
8 SOIC
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
2.241
In Stock
1 : 1,33000 €
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
20-SOIC
IC MCU 8BIT 8KB FLASH 20SOIC
Microchip Technology
3.603
In Stock
1 : 1,34000 €
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
16
8KB (4K x 16)
FLASH
512 x 8
512 x 8
1.8V ~ 5.5V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
14-DIP (0.300", 7.62mm)
IC MCU 8BIT 8KB FLASH 14DIP
Microchip Technology
6.874
In Stock
1 : 1,37000 €
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
8KB (4K x 16)
FLASH
512 x 8
512 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
AT89LP4052-20PU
IC MCU 8BIT 2KB FLASH 20DIP
Microchip Technology
5.085
In Stock
1 : 1,54000 €
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
2KB (1K x 16)
FLASH
128 x 8
128 x 8
1.8V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
20-PDIP
20-DIP (0.300", 7.62mm)
Showing
of 524

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.