Microcontrollers

Results: 62
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-Key
Connectivity
CANbus, I2C, LINbus, SPI, UART/USARTI2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDTBrown-out Detect/Reset, DMA, POR, PWM, WDTBrown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
2536
Program Memory Size
16KB (8K x 16)32KB (16K x 16)64KB (32K x 16)128KB (128K x 8)
EEPROM Size
256 x 81K x 8
RAM Size
1K x 82K x 84K x 88K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V2.3V ~ 5.5V
Data Converters
A/D 24x12b; D/A 1x5bA/D 24x12b; D/A 1x8bA/D 35x12b; D/A 1x8b
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
28-QFN (6x6)28-SOIC28-SPDIP28-SSOP28-UQFN (4x4)28-UQFN (6x6)28-VQFN (4x4)40-QFN (5x5)
Package / Case
28-DIP (0.300", 7.62mm)28-SOIC (0.295", 7.50mm Width)28-SSOP (0.209", 5.30mm Width)28-UFQFN Exposed Pad28-UQFN Exposed Pad28-VFQFN Exposed Pad28-VQFN Exposed Pad40-VFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
62Results
Applied FiltersRemove All

Showing
of 62
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
28 SOIC
PIC18F24K42-I/SO
IC MCU 8BIT 16KB FLASH 28SOIC
Microchip Technology
830
In Stock
1 : 1,82000 €
Tube
Tube
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
25
16KB (8K x 16)
FLASH
256 x 8
1K x 8
2.3V ~ 5.5V
A/D 24x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
28 SOIC
PIC18F24K42T-I/SO
IC MCU 8BIT 16KB FLASH 28SOIC
Microchip Technology
2.860
In Stock
1 : 1,85000 €
Cut Tape (CT)
1.600 : 1,53863 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
25
16KB (8K x 16)
FLASH
256 x 8
1K x 8
2.3V ~ 5.5V
A/D 24x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
28 SSOP
PIC18F25K83T-I/SS
IC MCU 8BIT 32KB FLASH 28SSOP
Microchip Technology
14.113
In Stock
1 : 2,20000 €
Cut Tape (CT)
2.100 : 1,82770 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
CANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
32KB (16K x 16)
FLASH
1K x 8
2K x 8
2.3V ~ 5.5V
A/D 24x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
28 VQFN
PIC18F25K83T-I/ML
IC MCU 8BIT 32KB FLASH 28QFN
Microchip Technology
7.505
In Stock
1 : 2,20000 €
Cut Tape (CT)
1.600 : 1,82771 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
CANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
32KB (16K x 16)
FLASH
1K x 8
2K x 8
2.3V ~ 5.5V
A/D 24x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-QFN (6x6)
28-VQFN Exposed Pad
28 VQFN
PIC18F24K42T-I/ML
IC MCU 8BIT 16KB FLASH 28QFN
Microchip Technology
475
In Stock
1 : 1,78000 €
Cut Tape (CT)
1.600 : 1,49201 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
25
16KB (8K x 16)
FLASH
256 x 8
1K x 8
2.3V ~ 5.5V
A/D 24x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-QFN (6x6)
28-VQFN Exposed Pad
28 SSOP
PIC18F25K42T-I/SS
IC MCU 8BIT 32KB FLASH 28SSOP
Microchip Technology
5.478
In Stock
1 : 1,79000 €
Cut Tape (CT)
2.100 : 1,49200 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
25
32KB (16K x 16)
FLASH
256 x 8
2K x 8
2.3V ~ 5.5V
A/D 24x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
AVR64DU28T-I/STX
PIC18F27Q43-E/STX
IC MCU 8BIT 128KB FLASH 28VQFN
Microchip Technology
576
In Stock
1 : 1,85000 €
Tube
Tube
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
25
128KB (128K x 8)
FLASH
1K x 8
8K x 8
1.8V ~ 5.5V
A/D 24x12b; D/A 1x8b
Internal
-40°C ~ 125°C (TA)
Surface Mount
28-VQFN (4x4)
28-VFQFN Exposed Pad
28 SOIC
PIC18F25K42-I/SO
IC MCU 8BIT 32KB FLASH 28SOIC
Microchip Technology
493
In Stock
1 : 1,85000 €
Tube
Tube
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
25
32KB (16K x 16)
FLASH
256 x 8
2K x 8
2.3V ~ 5.5V
A/D 24x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
28 VQFN
PIC18F25K83-I/ML
IC MCU 8BIT 32KB FLASH 28QFN
Microchip Technology
2.934
In Stock
1 : 2,18000 €
Tube
Tube
Active
Not Verified
PIC
8-Bit
64MHz
CANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
32KB (16K x 16)
FLASH
1K x 8
2K x 8
2.3V ~ 5.5V
A/D 24x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-QFN (6x6)
28-VQFN Exposed Pad
28 SSOP
PIC18F25K83-I/SS
IC MCU 8BIT 32KB FLASH 28SSOP
Microchip Technology
1.194
In Stock
1 : 2,18000 €
Tube
Tube
Active
Not Verified
PIC
8-Bit
64MHz
CANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
32KB (16K x 16)
FLASH
1K x 8
2K x 8
2.3V ~ 5.5V
A/D 24x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
28 SSOP
PIC18F26K83-I/SS
IC MCU 8BIT 64KB FLASH 28SSOP
Microchip Technology
4.829
In Stock
1 : 2,36000 €
Tube
Tube
Active
Not Verified
PIC
8-Bit
64MHz
CANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
64KB (32K x 16)
FLASH
1K x 8
4K x 8
2.3V ~ 5.5V
A/D 24x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
28 VQFN
PIC18F26K83-I/ML
IC MCU 8BIT 64KB FLASH 28QFN
Microchip Technology
2.356
In Stock
1 : 2,36000 €
Tube
Tube
Active
Not Verified
PIC
8-Bit
64MHz
CANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
64KB (32K x 16)
FLASH
1K x 8
4K x 8
2.3V ~ 5.5V
A/D 24x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-QFN (6x6)
28-VQFN Exposed Pad
28 SSOP
PIC18F26K83T-I/SS
IC MCU 8BIT 64KB FLASH 28SSOP
Microchip Technology
9.000
In Stock
1 : 2,37000 €
Cut Tape (CT)
2.100 : 1,96758 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
CANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
64KB (32K x 16)
FLASH
1K x 8
4K x 8
2.3V ~ 5.5V
A/D 24x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
28 VQFN
PIC18F26K83T-I/ML
IC MCU 8BIT 64KB FLASH 28QFN
Microchip Technology
7.117
In Stock
1 : 2,37000 €
Cut Tape (CT)
1.600 : 1,96758 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
CANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
64KB (32K x 16)
FLASH
1K x 8
4K x 8
2.3V ~ 5.5V
A/D 24x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-QFN (6x6)
28-VQFN Exposed Pad
28 SSOP
PIC18F25K83-E/SS
IC MCU 8BIT 32KB FLASH 28SSOP
Microchip Technology
1.550
In Stock
1 : 2,41000 €
Tube
Tube
Active
Not Verified
PIC
8-Bit
64MHz
CANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
32KB (16K x 16)
FLASH
1K x 8
2K x 8
2.3V ~ 5.5V
A/D 24x12b; D/A 1x5b
Internal
-40°C ~ 125°C (TA)
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
28 SOIC
PIC18F26K83-I/SO
IC MCU 8BIT 64KB FLASH 28SOIC
Microchip Technology
634
In Stock
1 : 2,41000 €
Tube
Tube
Active
Not Verified
PIC
8-Bit
64MHz
CANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
64KB (32K x 16)
FLASH
1K x 8
4K x 8
2.3V ~ 5.5V
A/D 24x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
28 SSOP
PIC18F24K42-I/SS
IC MCU 8BIT 16KB FLASH 28SSOP
Microchip Technology
455
In Stock
1 : 1,69000 €
Tube
Tube
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
25
16KB (8K x 16)
FLASH
256 x 8
1K x 8
2.3V ~ 5.5V
A/D 24x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
28 SSOP
PIC18F24K42T-I/SS
IC MCU 8BIT 16KB FLASH 28SSOP
Microchip Technology
3.705
In Stock
1 : 1,71000 €
Cut Tape (CT)
2.100 : 1,41740 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
25
16KB (8K x 16)
FLASH
256 x 8
1K x 8
2.3V ~ 5.5V
A/D 24x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
AVR64DU28T-I/STX
PIC18F27Q43-I/STX
IC MCU 8BIT 128KB FLASH 28VQFN
Microchip Technology
2.479
In Stock
1 : 1,71000 €
Tube
Tube
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
25
128KB (128K x 8)
FLASH
1K x 8
8K x 8
1.8V ~ 5.5V
A/D 24x12b; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-VQFN (4x4)
28-VFQFN Exposed Pad
28-UQFN
PIC18F24K42-I/MV
IC MCU 8BIT 16KB FLASH 28UQFN
Microchip Technology
357
In Stock
1 : 1,71000 €
Tube
Tube
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
25
16KB (8K x 16)
FLASH
256 x 8
1K x 8
2.3V ~ 5.5V
A/D 24x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-UQFN (4x4)
28-UFQFN Exposed Pad
AVR64DU28T-I/STX
PIC18F27Q43T-I/STX
IC MCU 8BIT 128KB FLASH 28VQFN
Microchip Technology
6.320
In Stock
1 : 1,73000 €
Cut Tape (CT)
3.300 : 1,43605 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
25
128KB (128K x 8)
FLASH
1K x 8
8K x 8
1.8V ~ 5.5V
A/D 24x12b; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-VQFN (4x4)
28-VFQFN Exposed Pad
28 SSOP
PIC18F25K42-I/SS
IC MCU 8BIT 32KB FLASH 28SSOP
Microchip Technology
3.333
In Stock
1 : 1,77000 €
Tube
Tube
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
25
32KB (16K x 16)
FLASH
256 x 8
2K x 8
2.3V ~ 5.5V
A/D 24x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
28 VQFN
PIC18F25K42-I/ML
IC MCU 8BIT 32KB FLASH 28QFN
Microchip Technology
1.025
In Stock
1 : 1,77000 €
Tube
Tube
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
25
32KB (16K x 16)
FLASH
256 x 8
2K x 8
2.3V ~ 5.5V
A/D 24x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-QFN (6x6)
28-VQFN Exposed Pad
28 SOIC
PIC18F25K42T-I/SO
IC MCU 8BIT 32KB FLASH 28SOIC
Microchip Technology
1.600
In Stock
1 : 1,87000 €
Cut Tape (CT)
1.600 : 1,55728 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
25
32KB (16K x 16)
FLASH
256 x 8
2K x 8
2.3V ~ 5.5V
A/D 24x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
40 QFN
PIC18F47Q43-I/MP
IC MCU 8BIT 128KB FLASH 40QFN
Microchip Technology
3.127
In Stock
1 : 2,11000 €
Tube
Tube
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
36
128KB (128K x 8)
FLASH
1K x 8
8K x 8
1.8V ~ 5.5V
A/D 35x12b; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
40-QFN (5x5)
40-VFQFN Exposed Pad
Showing
of 62

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.