Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.966 In Stock | 1 : 3,33000 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 100MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 36 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 1.7V ~ 3.6V | A/D 10x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
1.007 In Stock | 1 : 3,47000 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 100MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 50 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 1.7V ~ 3.6V | A/D 16x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1.293 In Stock | 1 : 4,28000 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 84MHz | I2C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 50 | 128KB (128K x 8) | FLASH | - | 64K x 8 | 1.7V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1.704 In Stock | 1 : 4,31000 € Cut Tape (CT) 2.500 : 2,39400 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 84MHz | I2C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 36 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 1.7V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
2.281 In Stock | 1 : 4,78000 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 84MHz | I2C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 50 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 1.7V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 64-LQFP | |||
842 In Stock | 1 : 5,20000 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 84MHz | I2C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 50 | 512KB (512K x 8) | FLASH | - | 96K x 8 | 1.7V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
20.268 In Stock | 1 : 5,27000 € Cut Tape (CT) 5.000 : 2,92787 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 100MHz | I2C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 36 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.7V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 49-WLCSP (3x3.19) | 49-UFBGA, WLCSP | |||
563 In Stock | 1 : 5,27000 € Cut Tape (CT) 2.500 : 2,97860 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 100MHz | I2C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 36 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.7V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
14.568 In Stock | 1 : 5,34000 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 84MHz | I2C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 81 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 1.7V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1.498 In Stock | 1 : 5,64000 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 100MHz | I2C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 36 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.7V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
6.058 In Stock | 1 : 5,78000 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 100MHz | I2C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 50 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.7V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1.494 In Stock | 1 : 5,89000 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 100MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 36 | 512KB (512K x 8) | FLASH | - | 256K x 8 | 1.7V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
1.112 In Stock | 1 : 6,22000 € Cut Tape (CT) 1.000 : 3,66049 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 100MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 50 | 512KB (512K x 8) | FLASH | - | 256K x 8 | 1.7V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
26.279 In Stock | 1 : 6,25000 € Cut Tape (CT) 5.000 : 3,52603 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 100MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 50 | 512KB (512K x 8) | FLASH | - | 256K x 8 | 1.7V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-WLCSP (3.62x3.65) | 64-UFBGA, WLCSP | |||
4.117 In Stock | 1 : 7,06000 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 180MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 50 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.7V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
656 In Stock | 1 : 7,44000 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 100MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 50 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.7V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1.705 In Stock | 1 : 7,50000 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 180MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 114 | 256KB (256K x 8) | FLASH | - | 128K x 8 | 1.7V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-UFBGA (10x10) | 144-UFBGA | |||
1.079 In Stock | 1 : 7,76000 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 100MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 36 | 1MB (1M x 8) | FLASH | - | 320K x 8 | 1.7V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
581 In Stock | 1 : 7,80000 € Tray | Tray | Active | Verified | ARM® Cortex®-M4 | 32-Bit | 100MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 81 | 512KB (512K x 8) | FLASH | - | 256K x 8 | 1.7V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1.322 In Stock | 1 : 7,82000 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 180MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 81 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.7V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
10.177 In Stock | 1 : 7,88000 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 100MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 50 | 1MB (1M x 8) | FLASH | - | 320K x 8 | 1.7V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
2.514 In Stock | 1 : 8,01000 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 100MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 81 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.7V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-UFBGA (7x7) | 100-UFBGA | |||
746 In Stock | 1 : 8,76000 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 100MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 36 | 1.5MB (1.5M x 8) | FLASH | - | 320K x 8 | 1.7V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
1.530 In Stock | 1 : 8,95000 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 100MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 81 | 1MB (1M x 8) | FLASH | - | 320K x 8 | 1.7V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
9.248 In Stock | 1 : 8,98000 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit | 168MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 51 | 1MB (1M x 8) | FLASH | - | 192K x 8 | 1.8V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP |