Microcontrollers

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
ATTINY44V-15SST
ATTINY824-SSUR
IC MCU 8BIT 8KB FLASH 14SOIC
Microchip Technology
1.115
In Stock
1 : 0,78000 €
Cut Tape (CT)
3.000 : 0,65097 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
8KB (8K x 8)
FLASH
128 x 8
1K x 8
1.8V ~ 5.5V
A/D 9x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
128-LQFP
MC56F8355VFGE
IC MCU 16BIT 256KB FLASH 128LQFP
NXP USA Inc.
354
In Stock
1 : 43,96000 €
Tray
Tray
Active
Not Verified
56800E
16-Bit
60MHz
CANbus, EBI/EMI, SCI, SPI
POR, PWM, Temp Sensor, WDT
49
256KB (128K x 16)
FLASH
-
10K x 16
2.25V ~ 3.6V
A/D 16x12b
External
-40°C ~ 105°C (TA)
Surface Mount
128-LQFP (14x20)
128-LQFP
20 SOIC
PIC16F1828T-I/SO
IC MCU 8BIT 7KB FLASH 20SOIC
Microchip Technology
5.837
In Stock
1 : 1,92000 €
Cut Tape (CT)
1.600 : 1,57956 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
7KB (4K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.