FPGAs (Field Programmable Gate Array)

Results: 84
Stocking Options
Environmental Options
Media
Exclude
84Results
Applied FiltersRemove All

Showing
of 84
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
T8Q144C4
IC FPGA TRION T8 97 I/O 144LQFP
Efinix, Inc.
5.794
In Stock
1 : 6,88000 €
Tray
Tray
Active
Not Verified
7384
125829
97
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-LQFP (20x20)
2134~169FBGA-9x9~~169
IC FPGA 73 I/O 169FBGA
Efinix, Inc.
3.614
In Stock
1 : 7,28000 €
Tray
Tray
Active
Not Verified
12828
744489
73
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
169-VFBGA
169-FBGA (9x9)
T8Q144C4
IC FPGA TRION T8 97 I/O 144LQFP
Efinix, Inc.
20.836
In Stock
1 : 7,42000 €
Tray
Tray
Active
Not Verified
7384
125829
97
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-LQFP (20x20)
T8Q144C4
IC FPGA TRION T8 97 I/O 144LQFP
Efinix, Inc.
37.516
In Stock
1 : 8,20000 €
Tray
Tray
Active
Not Verified
7384
125829
97
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP
144-LQFP (20x20)
256-FBGA
IC FPGA TRION T13 195 IO 256FBGA
Efinix, Inc.
5.406
In Stock
1 : 8,20000 €
Tray
Tray
Active
Not Verified
12828
744489
195
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-TFBGA
256-FBGA (13x13)
2134~169FBGA-9x9~~169
IC FPGA 73 I/O 169FBGA
Efinix, Inc.
1.963
In Stock
1 : 9,09000 €
Tray
Tray
Active
Not Verified
19728
1069548
73
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
169-VFBGA
169-FBGA (9x9)
256-FBGA
IC FPGA TRION T20 195 IO 256FBGA
Efinix, Inc.
9.332
In Stock
1 : 9,93000 €
Tray
Tray
Active
Not Verified
19728
1069548
195
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-TFBGA
256-FBGA (13x13)
T8Q144C4
IC FPGA TRION T20 144QFP
Efinix, Inc.
6.336
In Stock
1 : 10,33000 €
Tray
Tray
Active
Not Verified
19728
1069548
97
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-LQFP (20x20)
256-FBGA
IC FPGA TRION T20 195 IO 256FBGA
Efinix, Inc.
13.594
In Stock
1 : 11,29000 €
Tray
Tray
Active
Not Verified
19728
1069548
195
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-TFBGA
256-FBGA (13x13)
T8Q144C4
IC FPGA TRION T20 144QFP
Efinix, Inc.
613
In Stock
1 : 11,33000 €
Tray
Tray
Active
Not Verified
19728
1069548
97
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-LQFP (20x20)
T8Q144C4
IC FPGA TRION T20 144QFP
Efinix, Inc.
39.022
In Stock
1 : 12,25000 €
Tray
Tray
Active
Not Verified
19728
1069548
97
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP
144-LQFP (20x20)
256-FBGA
IC FPGA TRION T20 195 IO 256FBGA
Efinix, Inc.
21.396
In Stock
1 : 15,27000 €
Tray
Tray
Active
Not Verified
19728
1069548
195
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-TFBGA
256-FBGA (13x13)
400-FBGA
IC FPGA TRION T35 230 IO 400FBGA
Efinix, Inc.
1.266
In Stock
1 : 31,90000 €
Tray
Tray
Active
Not Verified
31680
1510400
230
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
400-BGA
400-FBGA (16x16)
81 FBGA
IC FPGA TRION T8 55 I/O 81FBGA
Efinix, Inc.
6.999
In Stock
1 : 7,12000 €
Cut Tape (CT)
1.500 : 4,62402 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
7384
125829
55
1.05V ~ 1.15V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
81-VFBGA
81-FBGA (5x5)
T20Q100F3I4
FPGA/CPLD TRION W/FLASH 100QFP
Efinix, Inc.
285
In Stock
1 : 7,29000 €
Tray
Tray
Active
-
12828
744489
65
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
100-LQFP
100-LQFP (14x14)
T20Q100F3I4
FPGA/CPLD TRION W/FLASH 100QFP
Efinix, Inc.
773
In Stock
1 : 8,01000 €
Tray
Tray
Active
-
19728
1069548
65
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
100-LQFP
100-LQFP (14x14)
80 WLCSP
IC FPGA 33 I/O 80WLCSP
Efinix, Inc.
12.079
In Stock
1 : 8,53000 €
Cut Tape (CT)
2.500 : 5,63874 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
19728
1069548
33
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
80-UFBGA, WLCSP
80-WLCSP (4.46x3.56)
T20Q100F3I4
FPGA/CPLD TRION W/FLASH 100QFP
Efinix, Inc.
673
In Stock
1 : 8,73000 €
Tray
Tray
Active
-
12828
744489
65
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
100-LQFP
100-LQFP (14x14)
T20Q100F3I4
FPGA/CPLD TRION W/FLASH 100QFP
Efinix, Inc.
645
In Stock
1 : 8,75000 €
Tray
Tray
Active
-
19728
1069548
65
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
100-LQFP
100-LQFP (14x14)
2134~169FBGA-9x9~~169
IC FPGA 73 I/O 169FBGA
Efinix, Inc.
7.703
In Stock
1 : 8,86000 €
Tray
Tray
Active
Not Verified
12828
744489
73
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
169-VFBGA
169-FBGA (9x9)
T20Q100F3I4
FPGA/CPLD TRION W/FLASH 100QFP
Efinix, Inc.
278
In Stock
1 : 9,60000 €
Tray
Tray
Active
-
19728
1069548
65
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
100-LQFP
100-LQFP (14x14)
256-FBGA
IC FPGA TRION T13 195 IO 256FBGA
Efinix, Inc.
4.659
In Stock
1 : 9,93000 €
Tray
Tray
Active
Not Verified
12828
744489
195
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-TFBGA
256-FBGA (13x13)
2134~169FBGA-9x9~~169
IC FPGA 73 I/O 169FBGA
Efinix, Inc.
1.633
In Stock
1 : 12,68000 €
Tray
Tray
Active
Not Verified
19728
1069548
73
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
169-VFBGA
169-FBGA (9x9)
324-FBGA
IC FPGA TRION T20 130 IO 324FBGA
Efinix, Inc.
15.394
In Stock
1 : 22,94000 €
Tray
Tray
Active
Not Verified
19728
1069548
130
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
324-VFBGA
324-FBGA (12x12)
400-FBGA
IC FPGA TRION T35 230 IO 400FBGA
Efinix, Inc.
4.507
In Stock
1 : 26,55000 €
Tray
Tray
Active
Not Verified
31680
1510400
230
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
400-BGA
400-FBGA (16x16)
Showing
of 84

FPGAs (Field Programmable Gate Array)


A Field Programmable Gate Array (FPGA) is a programmable integrated circuit that allows users to implement customized hardware logic configurations after manufacturing. FPGAs are user-configurable and are widely used for performing logical operations and information processing, often in applications demanding real-time performance and extremely high speeds. With a very high level of integrated functionality, FPGAs can replace general-purpose microprocessors in systems where known operations—such as receiving and processing data from high-speed data converters—need to be executed rapidly and deterministically. Unlike fixed-function chips, FPGAs are reprogrammable, meaning they can be configured multiple times using hardware description languages like Verilog.

At the heart of an FPGA are configurable logic blocks (CLBs), programmable interconnects, logic gates, and flip-flops, which are organized into a flexible architecture called a gate array. These components support complex logic creation, digital signal processing, and extensive parallel processing. Typically, FPGAs require an external memory device—often flash memory or read-only storage—to hold the configuration data and reload it upon each startup. This makes them particularly well-suited for telecommunications, data center infrastructure, and advanced embedded systems where both performance and low power consumption are critical.

FPGAs serve as a software-defined hardware platform, allowing designers to build custom processor logic or accelerate functions beyond what a typical microcontroller can handle. The flexibility to reconfigure them makes FPGAs a key technology for prototyping, evolving product designs, and deploying real-time hardware solutions.

DigiKey carries top FPGA suppliers, including AMD (formerly Xilinx), Intel (formerly Altera), Lattice Semiconductor and Microchip Technology.