Showing
1 - 25
of 4.435
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Security Features
Package / Case
Supplier Device Package
289-LFBGA
MCIMX6Z0DVM09AB
IC MPU I.MX6ULZ 900MHZ 289MAPBGA
NXP USA Inc.
29
In Stock
1 : 14,55000 €
Tray
Tray
ActiveARM® Cortex®-A71 Core, 32-Bit900MHzMultimedia; NEON™ SIMDLPDDR2, DDR3, DDR3LNoKeypad--USB 2.0 OTG + PHY (2)-0°C ~ 95°C (TJ)A-HAB, ARM TZ, CSU, SJC, SNVS289-LFBGA289-MAPBGA (14x14)
289-LFBGA
MCIMX6G1CVM05AB
IC MPU I.MX6UL 289BGA
NXP USA Inc.
1.858
In Stock
1 : 21,40000 €
Tray
Tray
ActiveARM® Cortex®-A71 Core, 32-Bit528MHzMultimedia; NEON™ SIMDLPDDR2, DDR3, DDR3LNoLVDS10/100Mbps (1)-USB 2.0 + PHY (2)1.2V, 1.35V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V-40°C ~ 105°C (TJ)ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS289-LFBGA289-MAPBGA (14x14)
289-LFBGA
MCIMX6G2AVM05AB
IC MPU I.MC6UL 528MHZ 289BGA
NXP USA Inc.
0
In Stock
1 : 25,01000 €
Tray
Tray
ActiveARM® Cortex®-A71 Core, 32-Bit528MHzMultimedia; NEON™ SIMDLPDDR2, DDR3, DDR3LNoLCD, LVDS10/100Mbps (2)-USB 2.0 + PHY (2)1.2V, 1.35V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V-40°C ~ 125°C (TJ)ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS289-LFBGA289-MAPBGA (14x14)
i.max 6DL SERIES
MCIMX6Q6AVT10AE
IC MPU I.MX6D ENHANCED 624FCBGA
NXP USA Inc.
1
In Stock
1 : 119,96000 €
Tray
Tray
ActiveARM® Cortex®-A94 Core, 32-Bit1.0GHzMultimedia; NEON™ SIMDLPDDR2, LVDDR3, DDR3YesKeypad, LCD10/100/1000Mbps (1)SATA 3Gbps (1)USB 2.0 + PHY (4)1.8V, 2.5V, 2.8V, 3.3V-40°C ~ 125°C (TJ)ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection624-FBGA, FCBGA624-FCBGA (21x21)
1313-BGA Top View
MIMX8QM6AVUFFAB
MPU I.MX8 QUAD MAX
NXP USA Inc.
122
In Stock
1 : 256,14000 €
Tray
-
Tray
ActiveARM® Cortex®-A72, ARM® Cortex®-M4F, ARM® Cortex®-A532, 2, 4266MHz, 1.2GHz, 1.6GHzARM® Cortex®-M4FLPDDR4, DRAMYes---USB (3)--40°C ~ 125°C (TJ)-1313-BFBGA1313-BGA (29x29)
iMX25 Series
MCIMX351AJQ5C
IC MPU I.MX35 532MHZ 400MAPBGA
NXP USA Inc.
450
In Stock
1 : 37,77000 €
Tray
Tray
ActiveARM1136JF-S1 Core, 32-Bit532MHzMultimedia; VFPLPDDR, DDR2NoKeypad, KPP, LCD10/100Mbps (1)-USB 2.0 + PHY (2)1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V-40°C ~ 85°C (TA)Secure Fusebox, Secure JTAG400-LFBGA400-LFBGA (17x17)
211-VFLGA-side-A
LS1012ASN7KKB
LS1012A ST 1GHZ RV2
NXP USA Inc.
672
In Stock
1 : 43,25000 €
Tray
Tray
ActiveARM® Cortex®-A531 Core, 64-Bit1.0GHz-DDR3L--GbE (2)SATA 6Gbps (1)USB 2.0 (1), USB 3.0 + PHY-0°C ~ 105°CSecure Boot, TrustZone®211-VFLGA211-FCLGA (9.6x9.6)
211-VFLGA-side-A
LS1012AXE7KKB
LS1012A XT WE 1GHZ RV2
NXP USA Inc.
2.108
In Stock
1 : 46,32000 €
Tray
Tray
ActiveARM® Cortex®-A531 Core, 64-Bit1.0GHz-DDR3L--GbE (2)SATA 6Gbps (1)USB 2.0 (1), USB 3.0 + PHY--40°C ~ 105°CSecure Boot, TrustZone®211-VFLGA211-FCLGA (9.6x9.6)
LS1020A
LS1020AXE7KQB
LS1 32BIT ARM SOC 1GHZ DDR3/4
NXP USA Inc.
672
In Stock
1 : 66,50000 €
Tray
Tray
ActiveARM® Cortex®-A72 Core, 32-Bit1.0GHzMultimedia; NEON™ SIMDDDR3L, DDR4--GbE (3)SATA 3Gbps (1)USB 2.0 (1), USB 3.0 + PHY--40°C ~ 105°CSecure Boot, TrustZone®525-FBGA, FCBGA525-FCPBGA (19x19)
MIMX8M
MIMX8MQ5CVAHZAB
I.MX 8MQUAD 17X17 NO LID 621FBGA
NXP USA Inc.
357
In Stock
1 : 79,02000 €
Tray
Tray
ActiveARM® Cortex®-A534 Core, 64-Bit1.3GHzARM® Cortex®-M4DDR3L, DDR4, LPDDR4YeseDP, HDMI, MIPI-CSI, MIPI-DSIGbE-USB 3.0 (2)--40°C ~ 105°C (TJ)ARM TZ, CAAM, HAB, RDC, RTC, SJC, SNVS621-FBGA, FCBGA621-FCPBGA (17x17)
211-VFLGA
LS1012AXN7EKB
LS1012A XT 600MHZ RV2
NXP USA Inc.
168
In Stock
1 : 39,33000 €
Tray
Tray
ActiveARM® Cortex®-A531 Core, 64-Bit600MHz-DDR3L--GbE (2)SATA 6Gbps (1)USB 2.0 (1), USB 3.0 + PHY--40°C ~ 105°CSecure Boot, TrustZone®211-VFLGA211-FCLGA (9.6x9.6)
MCIMX6X
MCIMX6X3EVK10AB
IC MPU I.MX6SX 1GHZ 400MAPBGA
NXP USA Inc.
760
In Stock
1 : 44,28000 €
Tray
Tray
ActiveARM® Cortex®-A9, ARM® Cortex®-M42 Core, 32-Bit227MHz, 1GHzMultimedia; NEON™ MPELPDDR2, LVDDR3, DDR3YesKeypad, LCD, LVDS10/100/1000Mbps (2)-USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2)1.8V, 2.5V, 2.8V, 3.15V-20°C ~ 105°C (TJ)A-HAB, ARM TZ, CAAM, CSU, SNVS, System JTAG, TVDECODE400-LFBGA400-MAPBGA (14x14)
211-VFLGA
LS1012ASE7KKB
LS1012A ST WE 1GHZ RV2
NXP USA Inc.
168
In Stock
1 : 45,41000 €
Tray
Tray
ActiveARM® Cortex®-A531 Core, 64-Bit1.0GHz-DDR3L--GbE (2)SATA 6Gbps (1)USB 2.0 (1), USB 3.0 + PHY-0°C ~ 105°CSecure Boot, TrustZone®211-VFLGA211-FCLGA (9.6x9.6)
457-LFBGA
MCIMX31LCVKN5D
IC MPU I.MX31 532MHZ 457MAPBGA
NXP USA Inc.
695
In Stock
1 : 45,50000 €
Tray
Tray
ActiveARM1136JF-S1 Core, 32-Bit532MHzMultimedia; GPU, IPU, MPEG-4, VFPDDRYesKeyboard, Keypad, LCD--USB 2.0 (3)1.8V, 2.0V, 2.5V, 2.7V, 3.0V-40°C ~ 85°C (TA)Random Number Generator, RTIC, Secure Fusebox, Secure JTAG, Secure Memory457-LFBGA457-LFBGA (14x14)
624-FCBGA
MCIMX6U1AVM08AC
IC MPU I.MX6DL 800MHZ 624MAPBGA
NXP USA Inc.
1.497
In Stock
1 : 58,36000 €
Tray
Tray
ActiveARM® Cortex®-A92 Core, 32-Bit800MHzMultimedia; NEON™ SIMDLPDDR2, LVDDR3, DDR3YesKeypad, LCD10/100/1000Mbps (1)-USB 2.0 + PHY (4)1.8V, 2.5V, 2.8V, 3.3V-40°C ~ 125°C (TJ)ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection624-LFBGA624-MAPBGA (21x21)
529-LFBGA_i.MX51-Series
MCIMX515DJM8C
IC MPU I.MX51 800MHZ 529BGA
NXP USA Inc.
194
In Stock
1 : 62,06000 €
Tray
Tray
ActiveARM® Cortex®-A81 Core, 32-Bit800MHzMultimedia; NEON™ SIMDLPDDR, DDR2YesKeypad, LCD10/100Mbps (1)-USB 2.0 (3), USB 2.0 + PHY (1)1.2V, 1.875V, 2.775V, 3.0V-20°C ~ 85°C (TC)ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC529-LFBGA529-BGA (19x19)
525-FCPBGA
LS1021ASE7KQB
LS1 32BIT ARM SOC 1GHZ DDR3/4
NXP USA Inc.
551
In Stock
1 : 64,53000 €
Tray
Tray
ActiveARM® Cortex®-A72 Core, 32-Bit1.0GHz-DDR3L, DDR4-2D-ACEGbE (3)SATA 6Gbps (1)USB 3.0 (1) + PHY-0°C ~ 105°CSecure Boot, TrustZone®525-FBGA, FCBGA525-FCPBGA (19x19)
620-BBGA Exp
MPC8314VRAGDA
IC MPU MPC83XX 400MHZ 620BGA
NXP USA Inc.
0
In Stock
1 : 67,12000 €
Tray
Tray
ActivePowerPC e300c31 Core, 32-Bit400MHz-DDR, DDR2No-10/100/1000Mbps (2)-USB 2.0 + PHY (1)1.8V, 2.5V, 3.3V0°C ~ 105°C (TA)-620-BBGA Exposed Pad620-HBGA (29x29)
360
In Stock
1 : 80,41000 €
Tray
-
Tray
Active---------------
624-FBGA, FCBGA
MCIMX6D7CVT08AD
IC MPU I.MX6D 800MHZ 624FCBGA
NXP USA Inc.
2.398
In Stock
1 : 80,91000 €
Tray
Tray
ActiveARM® Cortex®-A92 Core, 32-Bit800MHzMultimedia; NEON™ SIMDLPDDR2, LVDDR3, DDR3YesKeypad, LCD10/100/1000Mbps (1)SATA 3Gbps (1)USB 2.0 + PHY (4)1.8V, 2.5V, 2.8V, 3.3V-40°C ~ 105°C (TA)ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection624-FBGA, FCBGA624-FCBGA (21x21)
272-BGA Pkg
MPC5200VR400
IC MPU MPC52XX 400MHZ 272BGA
NXP USA Inc.
200
In Stock
1 : 86,14000 €
Tray
Tray
Not For New DesignsPowerPC G2_LE1 Core, 32-Bit400MHz-DDR, SDRAMNo-10/100Mbps (1)-USB 1.1 (2)2.5V, 3.3V0°C ~ 70°C (TA)-272-BBGA272-PBGA (27x27)
621-FCPBGA
LS1043ASE7QQB
QORIQ 4XCPU 64-BIT ARM ARCH 1.
NXP USA Inc.
289
In Stock
1 : 98,47000 €
Tray
Tray
ActiveARM® Cortex®-A534 Core, 64-Bit1.6GHz-DDR3L, DDR4--1GbE (7) or 10GbE (1) & 1GbE (5)SATA 6Gbps (1)USB 3.0 (3) + PHY-0°C ~ 105°CSecure Boot, TrustZone®621-FBGA, FCBGA621-FCPBGA (21x21)
1313-BGA Top View
MIMX8QP5AVUFFAB
MPU I.MX8 QUAD PLUS
NXP USA Inc.
139
In Stock
1 : 236,25000 €
Tray
-
Tray
ActiveARM® Cortex®-A72, ARM® Cortex®-M4F, ARM® Cortex®-A531, 2, 4266MHz, 1.2GHz, 1.6GHzARM® Cortex®-M4FLPDDR4, DRAMYes---USB (3)--40°C ~ 125°C (TJ)-1313-BFBGA1313-BGA (29x29)
MPC555LFCZP40
MCIMX6G2DVK05AA-NXP
I.MX 32 BIT MPU, ARM CORTEX-A7 C
NXP USA Inc.
544
Marketplace
27 : 10,96074 €
Bulk
Bulk
ActiveARM® Cortex®-A71 Core, 32-Bit528MHzMultimedia; NEON™ SIMDLPDDR2, DDR3, DDR3LNoLCD, LVDS10/100Mbps (1)-USB 2.0 + PHY (1)1.2V, 1.35V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V0°C ~ 95°C (TJ)ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS272-LFBGA272-MAPBGA (9x9)
MCIMX6G2AVM05AA
MCIMX6G3DVM05AA-NXP
I.MX 32 BIT MPU, ARM CORTEX-A7 C
NXP USA Inc.
3.930
Marketplace
24 : 12,34333 €
Bulk
Bulk
ActiveARM® Cortex®-A71 Core, 32-Bit528MHzMultimedia; NEON™ SIMDLPDDR2, DDR3, DDR3LNoLCD, LVDS10/100Mbps (1)-USB 2.0 + PHY (1)1.2V, 1.35V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V0°C ~ 95°C (TJ)ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS289-LFBGA289-MAPBGA (14x14)
Showing
1 - 25
of 4.435

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.