Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,66000 € | 0 - Immediate | Microchip Technology | Microchip Technology | 1 | ATSAMD10C14A-SSUTTR-ND ATSAMD10C14A-SSUTCT-ND ATSAMD10C14A-SSUTDKR-ND | SAM D10C | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, WDT | 12 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.62V ~ 3.63V | A/D 5x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
1,55000 € | 0 - Immediate | Microchip Technology | Microchip Technology | 1 | ATSAMD10C14A-SSNTTR-ND ATSAMD10C14A-SSNTCT-ND ATSAMD10C14A-SSNTDKR-ND | SAM D10C | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, WDT | 12 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.62V ~ 3.63V | A/D 5x12b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
1,66000 € | 0 - Immediate | Microchip Technology | Microchip Technology | 1 | ATSAMD10C13A-SSUTTR-ND ATSAMD10C13A-SSUTCT-ND ATSAMD10C13A-SSUTDKR-ND | SAM D10C | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, WDT | 12 | 8KB (8K x 8) | FLASH | - | 4K x 8 | 1.62V ~ 3.63V | A/D 5x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
1,44000 € | 0 - Immediate | Microchip Technology | Microchip Technology | 1 | ATSAMD10C13A-SSNTTR-ND ATSAMD10C13A-SSNTCT-ND ATSAMD10C13A-SSNTDKR-ND | SAM D10C | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, WDT | 12 | 8KB (8K x 8) | FLASH | - | 4K x 8 | 1.62V ~ 3.63V | A/D 5x12b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |