- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.070 In Stock | 1 : 9,17000 € Cut Tape (CT) 1.000 : 5,19702 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MSP430 CPU16 | 16-Bit | 8MHz | SPI, UART/USART | Brown-out Detect/Reset, LCD, POR, PWM, WDT | 14 | 32KB (32K x 8 + 256B) | FLASH | - | 1K x 8 | 1.8V ~ 3.6V | A/D 3x16b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
0 In Stock | 1 : 9,81000 € Tray | Bulk Tray | Active | MSP430 CPU16 | 16-Bit | 8MHz | SPI, UART/USART | Brown-out Detect/Reset, LCD, POR, PWM, WDT | 14 | 32KB (32K x 8 + 256B) | FLASH | - | 1K x 8 | 1.8V ~ 3.6V | A/D 3x16b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
4.553 In Stock | 1 : 3,85000 € Cut Tape (CT) 1.000 : 2,03578 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MSP430 CPU16 | 16-Bit | 8MHz | - | Brown-out Detect/Reset, LCD, POR, PWM, WDT | 48 | 4KB (4K x 8 + 256B) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | Slope A/D | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
7.807 In Stock | 1 : 9,60000 € Cut Tape (CT) 1.000 : 5,44293 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MSP430 CPU16 | 16-Bit | 8MHz | - | Brown-out Detect/Reset, LCD, POR, PWM, WDT | 32 | 16KB (16K x 8 + 256B) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | A/D 1x16b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-BSSOP (0.295", 7.50mm Width) | 48-SSOP | |||
2.400 In Stock | 1 : 5,88000 € Tray | Tray | Active | MSP430 CPU16 | 16-Bit | 8MHz | - | Brown-out Detect/Reset, LCD, POR, PWM, WDT | 48 | 8KB (8K x 8 + 256B) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | Slope A/D | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
669 In Stock | 1 : 13,26000 € Tray | Tray | Active | MSP430 CPU16 | 16-Bit | 8MHz | SPI, UART/USART | Brown-out Detect/Reset, LCD, POR, PWM, WDT | 48 | 16KB (16K x 8 + 256B) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP | 80-LQFP (12x12) | |||
3.280 In Stock | 1 : 4,90000 € Cut Tape (CT) 1.000 : 2,58920 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MSP430 CPU16 | 16-Bit | 8MHz | - | Brown-out Detect/Reset, LCD, POR, PWM, WDT | 48 | 8KB (8K x 8 + 256B) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | Slope A/D | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
160 In Stock | 1 : 7,30000 € Tray | Tray | Active | MSP430 CPU16 | 16-Bit | 8MHz | I²C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, LCD, POR, PWM, WDT | 56 | 16KB (16K x 8 + 256B) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
585 In Stock | 1 : 12,20000 € Cut Tape (CT) 250 : 8,70808 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MSP430 CPU16 | 16-Bit | 8MHz | - | Brown-out Detect/Reset, LCD, POR, PWM, WDT | 32 | 32KB (32K x 8 + 256B) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | A/D 1x16b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | |||
125 In Stock | 1 : 10,75000 € Tray | Tray | Not For New Designs | MSP430 CPU16 | 16-Bit | 8MHz | SPI, UART/USART | Brown-out Detect/Reset, LCD, POR, PWM, WDT | 14 | 32KB (32K x 8 + 256B) | FLASH | - | 1K x 8 | 1.8V ~ 3.6V | A/D 3x16b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
132 In Stock | 1 : 12,63000 € Tray | Tray | Active | MSP430 CPU16 | 16-Bit | 8MHz | SPI, UART/USART | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 48 | 60KB (60K x 8 + 256B) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | A/D 12x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP | 80-LQFP (12x12) | |||
119 In Stock 182 Marketplace | 33 : 9,01000 € Bulk 1 : 15,33000 € Tray | Bulk Tray | Active | MSP430 CPU16 | 16-Bit | 8MHz | I²C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, LCD, PWM, WDT | 48 | 32KB (32K x 8 + 256B) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | A/D 5x16b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP | 80-LQFP (12x12) | |||
614 In Stock | 1 : 18,13000 € Tray | Tray | Active | MSP430 CPU16 | 16-Bit | 8MHz | SPI, UART/USART | Brown-out Detect/Reset, LCD, POR, PWM, WDT | 48 | 32KB (32K x 8 + 256B) | FLASH | - | 1K x 8 | 1.8V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP | 80-LQFP (12x12) | |||
131 In Stock | 1 : 23,57000 € Tray | Tray | Active | MSP430 CPUX | 16-Bit | 8MHz | I²C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 80 | 92KB (92K x 8 + 256B) | FLASH | - | 4K x 8 | 1.8V ~ 3.6V | A/D 12x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP | 100-LQFP (14x14) | |||
132 In Stock | 1 : 12,64000 € Tube | Tube | Active | MSP430 CPU16 | 16-Bit | 8MHz | - | Brown-out Detect/Reset, LCD, POR, PWM, WDT | 32 | 32KB (32K x 8 + 256B) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | A/D 1x16b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-BSSOP (0.295", 7.50mm Width) | 48-SSOP | |||
120 In Stock | 1 : 13,02000 € Tube | Tube | Active | MSP430 CPU16 | 16-Bit | 16MHz | I²C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 72 | 56KB (56K x 8) | FLASH | - | 4K x 8 | 1.8V ~ 3.6V | A/D 7x16b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP | 100-LQFP (14x14) | |||
199 In Stock | 1 : 13,95000 € Tray | Tray | Active | MSP430 CPU16 | 16-Bit | 8MHz | SPI, UART/USART | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 48 | 48KB (48K x 8 + 256B) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | A/D 12x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP | 80-LQFP (12x12) | |||
260 In Stock | 1 : 15,72000 € Tray | Tray | Active | MSP430 CPU16 | 16-Bit | 8MHz | I²C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, LCD, PWM, WDT | 48 | 32KB (32K x 8 + 256B) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | A/D 5x16b Sigma-Delta; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 113-VFBGA | 113-NFBGA (7x7) | |||
260 In Stock | 1 : 23,57000 € Tray | Tray | Active | MSP430 CPUX | 16-Bit | 8MHz | I²C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 80 | 92KB (92K x 8 + 256B) | FLASH | - | 4K x 8 | 1.8V ~ 3.6V | A/D 12x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 113-VFBGA | 113-NFBGA (7x7) | |||
255 In Stock | 1 : 26,43000 € Tray | Tray | Active | MSP430 CPUX | 16-Bit | 8MHz | I²C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 80 | 116KB (116K x 8 + 256B) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 12x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 113-VFBGA | 113-NFBGA (7x7) | |||
2.036 In Stock | 1 : 9,54000 € Cut Tape (CT) 1.000 : 5,41275 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MSP430 CPU16 | 16-Bit | 16MHz | I²C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, LCD, POR, PWM, WDT | 72 | 48KB (48K x 8 + 256B) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | A/D 3x16b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP | 100-LQFP (14x14) | |||
142 In Stock | 1 : 6,11000 € Cut Tape (CT) 1.000 : 3,22497 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MSP430 CPU16 | 16-Bit | 8MHz | I²C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, LCD, POR, PWM, WDT | 56 | 16KB (16K x 8 + 256B) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
966 In Stock | 1 : 8,77000 € Cut Tape (CT) 1.000 : 4,97598 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MSP430 CPU16 | 16-Bit | 8MHz | SPI, UART/USART | Brown-out Detect/Reset, LCD, POR, PWM, WDT | 14 | 16KB (16K x 8 + 256B) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 3x16b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
12 In Stock | 1 : 9,51000 € Cut Tape (CT) 250 : 6,79604 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MSP430 CPU16 | 16-Bit | 8MHz | - | Brown-out Detect/Reset, LCD, POR, PWM, WDT | 32 | 16KB (16K x 8 + 256B) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | A/D 1x16b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | |||
502 In Stock | 1 : 11,06000 € Cut Tape (CT) 1.000 : 6,27040 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MSP430 CPU16 | 16-Bit | 8MHz | SPI, UART/USART | Brown-out Detect/Reset, LCD, POR, PWM, WDT | 48 | 16KB (16K x 8 + 256B) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP | 80-LQFP (12x12) |