Showing
1 - 25
of 2.791
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
18-DIP
PIC16C711-04/P
IC MCU 8BIT 1.75KB OTP 18DIP
Microchip Technology
710
In Stock
1 : 3,96000 €
Tube
Tube
ActivePIC8-Bit4MHz-Brown-out Detect/Reset, POR, WDT131.75KB (1K x 14)OTP-68 x 84V ~ 6VA/D 4x8bExternal0°C ~ 70°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
28-PDIP
PIC16C63A-04/SP
IC MCU 8BIT 7KB OTP 28SPDIP
Microchip Technology
3.180
In Stock
1 : 5,06000 €
Tube
Tube
ActivePIC8-Bit4MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT227KB (4K x 14)OTP-192 x 84V ~ 5.5V-External0°C ~ 70°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
28-PDIP
PIC16C745-I/SP
IC MCU 8BIT 14KB OTP 28SPDIP
Microchip Technology
2.021
In Stock
1 : 5,43000 €
Tube
Tube
ActivePIC8-Bit24MHzSCI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT2214KB (8K x 14)OTP-256 x 84.35V ~ 5.25VA/D 5x8bExternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
28-PDIP
PIC16C773/SP
IC MCU 8BIT 7KB OTP 28SPDIP
Microchip Technology
1.211
In Stock
1 : 6,35000 €
Tube
Tube
ActivePIC8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT227KB (4K x 14)OTP-256 x 84V ~ 5.5VA/D 6x12bExternal0°C ~ 70°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
C04-049 L
PIC16C924-04/L
IC MCU 8BIT 7KB OTP 68PLCC
Microchip Technology
2.258
In Stock
1 : 7,62000 €
Tube
Tube
ActivePIC8-Bit4MHzI²C, SPILCD, POR, PWM, WDT257KB (4K x 14)OTP-176 x 84V ~ 6VA/D 5x8bExternal0°C ~ 70°C (TA)Surface Mount68-LCC (J-Lead)68-PLCC (24.23x24.23)
14-SOIC
PIC16C505-04/SL
IC MCU 8BIT 1.5KB OTP 14SOIC
Microchip Technology
3.515
In Stock
1 : 1,85000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT111.5KB (1K x 12)OTP-72 x 83V ~ 5.5V-Internal0°C ~ 70°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
18-DIP
PIC16C621A-04/P
IC MCU 8BIT 1.75KB OTP 18DIP
Microchip Technology
2.101
In Stock
1 : 2,37000 €
Tube
Tube
ActivePIC8-Bit4MHz-Brown-out Detect/Reset, POR, WDT131.75KB (1K x 14)OTP-96 x 82.5V ~ 5.5V-External0°C ~ 70°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
28-PDIP
PIC16C57C-04/P
IC MCU 8BIT 3KB OTP 28DIP
Microchip Technology
132
In Stock
1 : 3,08000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT203KB (2K x 12)OTP-72 x 83V ~ 5.5V-External0°C ~ 70°C (TA)Through Hole28-DIP (0.600", 15.24mm)28-PDIP
28-SOIC
PIC16C63A-04/SO
IC MCU 8BIT 7KB OTP 28SOIC
Microchip Technology
567
In Stock
1 : 4,83000 €
Tube
Tube
ActivePIC8-Bit4MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT227KB (4K x 14)OTP-192 x 84V ~ 5.5V-External0°C ~ 70°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
28-PDIP
PIC16C72A-04/SP
IC MCU 8BIT 3.5KB OTP 28SPDIP
Microchip Technology
3.941
In Stock
1 : 4,91000 €
Tube
Tube
ActivePIC8-Bit4MHzI²C, SPIBrown-out Detect/Reset, POR, PWM, WDT223.5KB (2K x 14)OTP-128 x 84V ~ 5.5VA/D 5x8bExternal0°C ~ 70°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
28-SOIC
PIC16C745-I/SO
IC MCU 8BIT 14KB OTP 28SOIC
Microchip Technology
109
In Stock
1 : 5,19000 €
Tube
Tube
ActivePIC8-Bit24MHzSCI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT2214KB (8K x 14)OTP-256 x 84.35V ~ 5.25VA/D 5x8bExternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
28-PDIP
PIC16C73B-20/SP
IC MCU 8BIT 7KB OTP 28SPDIP
Microchip Technology
127
In Stock
1 : 6,81000 €
Tube
Tube
ActivePIC8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT227KB (4K x 14)OTP-192 x 84V ~ 5.5VA/D 5x8bExternal0°C ~ 70°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
28-PDIP
PIC16C66-20/SP
IC MCU 8BIT 14KB OTP 28SPDIP
Microchip Technology
300
In Stock
1 : 8,41000 €
Tube
Tube
ActivePIC8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2214KB (8K x 14)OTP-368 x 84V ~ 6V-External0°C ~ 70°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
28-PDIP
PIC16C73A-20/SP
IC MCU 8BIT 7KB OTP 28SPDIP
Microchip Technology
421
In Stock
1 : 9,99000 €
Tube
Tube
ActivePIC8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT227KB (4K x 14)OTP-192 x 84V ~ 6VA/D 5x8bExternal0°C ~ 70°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
14-SOIC
PIC16LC505-04/SL
IC MCU 8BIT 1.5KB OTP 14SOIC
Microchip Technology
399
In Stock
1 : 1,96000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT121.5KB (1K x 12)OTP-72 x 82.5V ~ 5.5V-External0°C ~ 70°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
18-SOIC
PIC16C620A-04/SO
IC MCU 8BIT 896B OTP 18SOIC
Microchip Technology
420
In Stock
1 : 2,09000 €
Tube
Tube
ActivePIC8-Bit4MHz-Brown-out Detect/Reset, POR, WDT13896B (512 x 14)OTP-96 x 82.5V ~ 5.5V-External0°C ~ 70°C (TA)Surface Mount18-SOIC (0.295", 7.50mm Width)18-SOIC
18-SOIC
PIC16C620A-04I/SO
IC MCU 8BIT 896B OTP 18SOIC
Microchip Technology
420
In Stock
1 : 2,09000 €
Tube
Tube
ActivePIC8-Bit4MHz-Brown-out Detect/Reset, POR, WDT13896B (512 x 14)OTP-96 x 82.5V ~ 5.5V-External-40°C ~ 85°C (TA)Surface Mount18-SOIC (0.295", 7.50mm Width)18-SOIC
18-SOIC
PIC16C54C-04/SO
IC MCU 8BIT 768B OTP 18SOIC
Microchip Technology
304
In Stock
1 : 2,11000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT12768B (512 x 12)OTP-25 x 83V ~ 5.5V-External0°C ~ 70°C (TA)Surface Mount18-SOIC (0.295", 7.50mm Width)18-SOIC
14-PDIP
PIC16C505-04E/P
IC MCU 8BIT 1.5KB OTP 14DIP
Microchip Technology
320
In Stock
1 : 2,20000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT111.5KB (1K x 12)OTP-72 x 83V ~ 5.5V-Internal-40°C ~ 125°C (TA)Through Hole14-DIP (0.300", 7.62mm)14-PDIP
20-SSOP
PIC16C620A-04I/SS
IC MCU 8BIT 896B OTP 20SSOP
Microchip Technology
402
In Stock
1 : 2,21000 €
Tube
Tube
ActivePIC8-Bit4MHz-Brown-out Detect/Reset, POR, WDT13896B (512 x 14)OTP-96 x 82.5V ~ 5.5V-External-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
18-DIP
PIC16HV540-04I/P
IC MCU 8BIT 768B OTP 18DIP
Microchip Technology
350
In Stock
1 : 2,32000 €
Tube
Tube
ActivePIC8-Bit4MHz-Brown-out Detect/Reset, POR, WDT12768B (512 x 12)OTP-25 x 83.5V ~ 15V-External-40°C ~ 85°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
18-DIP
PIC16HV540-04/P
IC MCU 8BIT 768B OTP 18DIP
Microchip Technology
200
In Stock
1 : 2,32000 €
Tube
Tube
ActivePIC8-Bit4MHz-Brown-out Detect/Reset, POR, WDT12768B (512 x 12)OTP-25 x 83.5V ~ 15V-External0°C ~ 70°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
18-SOIC
PIC16HV540-20I/SO
IC MCU 8BIT 768B OTP 18SOIC
Microchip Technology
378
In Stock
1 : 2,39000 €
Tube
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, WDT12768B (512 x 12)OTP-25 x 83.5V ~ 15V-External-40°C ~ 85°C (TA)Surface Mount18-SOIC (0.295", 7.50mm Width)18-SOIC
20-SSOP
PIC16C54C-20/SS
IC MCU 8BIT 768B OTP 20SSOP
Microchip Technology
335
In Stock
1 : 2,43000 €
Tube
Tube
ActivePIC8-Bit20MHz-POR, WDT12768B (512 x 12)OTP-25 x 83V ~ 5.5V-External0°C ~ 70°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
18-DIP
PIC16HV540-20/P
IC MCU 8BIT 768B OTP 18DIP
Microchip Technology
325
In Stock
1 : 2,48000 €
Tube
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, WDT12768B (512 x 12)OTP-25 x 83.5V ~ 15V-External0°C ~ 70°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
Showing
1 - 25
of 2.791

Embedded - Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.