Electrical, Specialty Fuses
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Applications | Features | Class | Approval Agency | Operating Temperature | Breaking Capacity @ Rated Voltage | Package / Case | Size / Dimension | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33.000 In Stock | 1 : 1,89000 € Cut Tape (CT) 2.500 : 0,70694 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount | 1.25A | 600 VAC | 80 VDC | Slow Blow | Telecom | - | - | CSA, UR | -55°C ~ 125°C | 60A AC, 100A DC | 2-SMD, Square End Block | 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) | |||
8.232 In Stock | 1 : 1,89000 € Cut Tape (CT) 2.500 : 0,70694 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount | 2A | 600 VAC | 80 VDC | Slow Blow | Telecom | - | - | CSA, UR | -55°C ~ 125°C | 60A AC, 100A DC | 2-SMD, Square End Block | 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) | |||
2.648 In Stock | 1 : 1,89000 € Cut Tape (CT) 2.500 : 0,70694 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount | 500mA | 600 VAC | 80 VDC | Slow Blow | Telecom | - | - | CSA, UR | -55°C ~ 125°C | 60A AC, 100A DC | 2-SMD, Square End Block | 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) |