Electrical, Specialty Fuses
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Applications | Features | Class | Approval Agency | Operating Temperature | Breaking Capacity @ Rated Voltage | Package / Case | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22 In Stock | 1 : 117,86000 € Bulk | Bulk | Active | Bolt Mount | Cartridge | 45A | 690 VAC | 500 VDC | - | Electrical, Industrial | - | - | CE, UR | - | 200kA | Cylindrical, Blade Terminal (Bolt) | 0.673" Dia x 1.890" L (17.10mm x 48.00mm) | |||
10 In Stock | 1 : 117,86000 € Bulk | Bulk | Active | Bolt Mount | Cartridge | 35A | 690 VAC | 500 VDC | - | Electrical, Industrial | - | - | CE, UR | - | 200kA | Cylindrical, Blade Terminal (Bolt) | 0.673" Dia x 1.890" L (17.10mm x 48.00mm) | |||
3 In Stock | 1 : 152,16000 € Bulk | Bulk | Active | Bolt Mount | Cartridge | 80A | 690 VAC | 500 VDC | - | Electrical, Industrial | - | - | CE, UR | - | 200kA | Cylindrical, Blade Terminal (Bolt) | 0.673" Dia x 1.890" L (17.10mm x 48.00mm) | |||
10 In Stock | 1 : 117,86000 € Bulk | Bulk | Active | Bolt Mount | Cartridge | 40A | 690 VAC | 500 VDC | - | Electrical, Industrial | - | - | CE, UR | - | 200kA | Cylindrical, Blade Terminal (Bolt) | 0.673" Dia x 1.890" L (17.10mm x 48.00mm) | |||
0 In Stock Check Lead Time | 10 : 101,32200 € Bulk | Bulk | Active | Bolt Mount | Cartridge | 25A | 690 VAC | 500 VDC | - | Electrical, Industrial | - | - | CE, UR | - | 200kA | Cylindrical, Blade Terminal (Bolt) | 0.673" Dia x 1.890" L (17.10mm x 48.00mm) | |||
0 In Stock Check Lead Time | 10 : 101,32200 € Bulk | Bulk | Active | Bolt Mount | Cartridge | 32A | 690 VAC | 500 VDC | - | Electrical, Industrial | - | - | CE, UR | - | 200kA | Cylindrical, Blade Terminal (Bolt) | 0.673" Dia x 1.890" L (17.10mm x 48.00mm) | |||
0 In Stock Check Lead Time | 10 : 102,21200 € Bulk | Bulk | Active | Bolt Mount | - | - | 690 VAC | 500 VDC | - | - | - | - | - | - | - | Cylindrical, Blade Terminal (Bolt) | - | |||
0 In Stock Check Lead Time | 10 : 102,86600 € Bulk | Bulk | Active | Bolt Mount | Cartridge | 56A | 690 VAC | 500 VDC | - | Electrical, Industrial | - | - | CE, UR | - | 200kA | Cylindrical, Blade Terminal (Bolt) | 0.673" Dia x 1.890" L (17.10mm x 48.00mm) | |||
0 In Stock Check Lead Time | 1 : 132,54000 € Bulk | Bulk | Active | Bolt Mount | - | - | 690 VAC | 500 VDC | - | - | - | - | - | - | - | Cylindrical, Blade Terminal (Bolt) | - | |||
0 In Stock Check Lead Time | 1 : 132,54000 € Bulk | Bulk | Active | Bolt Mount | - | - | 690 VAC | 500 VDC | - | - | - | - | - | - | - | Cylindrical, Blade Terminal (Bolt) | - | |||
0 In Stock Check Lead Time | 1 : 133,70000 € Bulk | Bulk | Active | Bolt Mount | - | - | 690 VAC | 500 VDC | - | - | - | - | - | - | - | Cylindrical, Blade Terminal (Bolt) | 0.673" Dia x 1.890" L (17.10mm x 48.00mm) | |||
0 In Stock Check Lead Time | 10 : 142,97800 € Bulk | Bulk | Active | Bolt Mount | Cartridge | 63A | 690 VAC | 500 VDC | - | Electrical, Industrial | - | - | CE, UR | - | 200kA | Cylindrical, Blade Terminal (Bolt) | 0.673" Dia x 1.890" L (17.10mm x 48.00mm) |