Electrical, Specialty Fuses

Results: 55
Stocking Options
Environmental Options
Media
Exclude
55Results
Applied FiltersRemove All

Showing
of 55
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Applications
Features
Class
Approval Agency
Operating Temperature
Breaking Capacity @ Rated Voltage
Package / Case
Size / Dimension
MSSPNH1500X
1500VDC 50 AMP PHOTOVOLTAIC FUSE
Littelfuse Inc.
0
In Stock
1 : 155,89000 €
Box
Box
Obsolete
Requires Holder
Rectangular
50A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, IEC, UL
-
30kA
Rectangular, Blade
5.165" L x 2.008" W x 2.008" H (131.20mm x 51.00mm x 51.00mm)
MSSPNH1500X
1500VDC 63 AMP PHOTOVOLTAIC FUSE
Littelfuse Inc.
0
In Stock
1 : 244,86000 €
Box
Box
Obsolete
Requires Holder
Rectangular
63A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, IEC, UL
-
30kA
Rectangular, Blade
5.165" L x 2.008" W x 2.008" H (131.20mm x 51.00mm x 51.00mm)
MSSPNH1500X
1500VDC 350 AMP PV FUSE W/MS INT
Littelfuse Inc.
0
In Stock
Obsolete
Box
Obsolete
Bolt Mount
Rectangular
350A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, IEC, UL
-
30kA
Rectangular, Blade
5.165" L x 2.874" W x 2.874" H (131.20mm x 73.00mm x 73.00mm)
MSSPNH1500X
1500VDC 80 AMP PHOTOVOLTAIC FUSE
Littelfuse Inc.
0
In Stock
Obsolete
Box
Obsolete
Bolt Mount
Rectangular
80A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, IEC, UL
-
30kA
Rectangular, Blade
5.165" L x 2.008" W x 2.008" H (131.20mm x 51.00mm x 51.00mm)
MSSPNH1500X
1500VDC 350 AMP PHOTOVOLTAIC FUS
Littelfuse Inc.
0
In Stock
Obsolete
Box
Obsolete
Requires Holder
Rectangular
350A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, IEC, UL
-
30kA
Rectangular, Blade
5.165" L x 2.874" W x 2.874" H (131.20mm x 73.00mm x 73.00mm)
MSSPNH1500X
1500VDC 200 AMP PV FUSE W/MS INT
Littelfuse Inc.
0
In Stock
Obsolete
Box
Obsolete
Bolt Mount
Rectangular
200A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, IEC, UL
-
30kA
Rectangular, Blade
5.165" L x 2.008" W x 2.008" H (131.20mm x 51.00mm x 51.00mm)
MSSPNH1500X
1500VDC 400 AMP PHOTOVOLTAIC FUS
Littelfuse Inc.
0
In Stock
Obsolete
Box
Obsolete
Requires Holder
Rectangular
400A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, IEC, UL
-
30kA
Rectangular, Blade
5.165" L x 2.874" W x 2.874" H (131.20mm x 73.00mm x 73.00mm)
MSSPNH1500X
1500VDC 160 AMP PV FUSE W/MS INT
Littelfuse Inc.
0
In Stock
Obsolete
Box
Obsolete
Bolt Mount
Rectangular
160A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, IEC, UL
-
30kA
Rectangular, Blade
5.165" L x 2.008" W x 2.008" H (131.20mm x 51.00mm x 51.00mm)
MSSPNH1500X
1500VDC 200 AMP PHOTOVOLTAIC FUS
Littelfuse Inc.
0
In Stock
Obsolete
Box
Obsolete
Requires Holder
Rectangular
200A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, IEC, UL
-
30kA
Rectangular, Blade
5.165" L x 2.362" W x 2.362" H (131.20mm x 60.00mm x 60.00mm)
MSSPNH1500X
1500VDC 160 AMP PHOTOVOLTAIC FUS
Littelfuse Inc.
0
In Stock
Obsolete
Box
Obsolete
Bolt Mount
Rectangular
160A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, IEC, UL
-
30kA
Rectangular, Blade
5.165" L x 2.008" W x 2.008" H (131.20mm x 51.00mm x 51.00mm)
MSSPNH1500X
1500VDC 80 AMP PV FUSE W/MS INTE
Littelfuse Inc.
0
In Stock
Obsolete
Box
Obsolete
Bolt Mount
Rectangular
80A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, IEC, UL
-
30kA
Rectangular, Blade
5.165" L x 2.008" W x 2.008" H (131.20mm x 51.00mm x 51.00mm)
1500VDC 315 AMP PV FUSE W/MS INT
1500VDC 315 AMP PV FUSE W/MS INT
Littelfuse Inc.
0
In Stock
Obsolete
Box
Obsolete
Bolt Mount
Rectangular
315A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, IEC, UL
-
30kA
Rectangular, Blade
5.165" L x 2.874" W x 2.874" H (131.20mm x 73.00mm x 73.00mm)
MSSPNH1500X
1500VDC 200 AMP PHOTOVOLTAIC FUS
Littelfuse Inc.
0
In Stock
Obsolete
Box
Obsolete
Bolt Mount
Rectangular
200A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, IEC, UL
-
30kA
Rectangular, Blade
5.165" L x 2.362" W x 2.362" H (131.20mm x 60.00mm x 60.00mm)
MSSPNH1500X
1500VDC 250 AMP PHOTOVOLTAIC FUS
Littelfuse Inc.
0
In Stock
Obsolete
Box
Obsolete
Requires Holder
Rectangular
250A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, IEC, UL
-
30kA
Rectangular, Blade
5.165" L x 2.362" W x 2.362" H (131.20mm x 60.00mm x 60.00mm)
MSSPNH1500X
1500VDC 200 AMP PV FUSE W/MS INT
Littelfuse Inc.
0
In Stock
Obsolete
Box
Obsolete
Bolt Mount
Rectangular
200A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, IEC, UL
-
30kA
Rectangular, Blade
5.165" L x 2.362" W x 2.362" H (131.20mm x 60.00mm x 60.00mm)
MSSPNH1500X
1500VDC 100 AMP PHOTOVOLTAIC FUS
Littelfuse Inc.
0
In Stock
Obsolete
Box
Obsolete
Bolt Mount
Rectangular
100A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, IEC, UL
-
30kA
Rectangular, Blade
5.165" L x 2.008" W x 2.008" H (131.20mm x 51.00mm x 51.00mm)
MSSPNH1500X
1500VDC 80 AMP PHOTOVOLTAIC FUSE
Littelfuse Inc.
0
In Stock
Obsolete
Box
Obsolete
Bolt Mount
Rectangular
80A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, IEC, UL
-
30kA
Rectangular, Blade
5.165" L x 2.008" W x 2.008" H (131.20mm x 51.00mm x 51.00mm)
MSSPNH1500X
1500VDC 125 AMP PHOTOVOLTAIC FUS
Littelfuse Inc.
0
In Stock
Obsolete
Box
Obsolete
Bolt Mount
Rectangular
125A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, IEC, UL
-
30kA
Rectangular, Blade
5.165" L x 2.008" W x 2.008" H (131.20mm x 51.00mm x 51.00mm)
MSSPNH1500X
1500VDC 400 AMP PV FUSE W/MS INT
Littelfuse Inc.
0
In Stock
Obsolete
Box
Obsolete
Bolt Mount
Rectangular
400A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, IEC, UL
-
30kA
Rectangular, Blade
5.165" L x 2.874" W x 2.874" H (131.20mm x 73.00mm x 73.00mm)
MSSPNH1500X
1500VDC 200 AMP PHOTOVOLTAIC FUS
Littelfuse Inc.
0
In Stock
Obsolete
Box
Obsolete
Bolt Mount
Rectangular
200A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, IEC, UL
-
30kA
Rectangular, Blade
5.165" L x 2.008" W x 2.008" H (131.20mm x 51.00mm x 51.00mm)
MSSPNH1500X
1500VDC 200 AMP PHOTOVOLTAIC FUS
Littelfuse Inc.
0
In Stock
Obsolete
Box
Obsolete
Bolt Mount
Rectangular
200A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, IEC, UL
-
30kA
Rectangular, Blade
5.165" L x 2.008" W x 2.008" H (131.20mm x 51.00mm x 51.00mm)
1500VDC 315 AMP PHOTOVOLTAIC FUS
1500VDC 315 AMP PHOTOVOLTAIC FUS
Littelfuse Inc.
0
In Stock
Obsolete
Box
Obsolete
Bolt Mount
Rectangular
315A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, IEC, UL
-
30kA
Rectangular, Blade
5.165" L x 2.874" W x 2.874" H (131.20mm x 73.00mm x 73.00mm)
MSSPNH1500X
1500VDC 125 AMP PV FUSE W/MS INT
Littelfuse Inc.
0
In Stock
Obsolete
Box
Obsolete
Bolt Mount
Rectangular
125A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, IEC, UL
-
30kA
Rectangular, Blade
5.165" L x 2.008" W x 2.008" H (131.20mm x 51.00mm x 51.00mm)
MSSPNH1500X
1500VDC 200 AMP PV FUSE W/MS INT
Littelfuse Inc.
0
In Stock
Obsolete
Box
Obsolete
Bolt Mount
Rectangular
200A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, IEC, UL
-
30kA
Rectangular, Blade
5.165" L x 2.008" W x 2.008" H (131.20mm x 51.00mm x 51.00mm)
MSSPNH1500X
1500VDC 125 AMP PHOTOVOLTAIC FUS
Littelfuse Inc.
0
In Stock
Obsolete
Box
Obsolete
Bolt Mount
Rectangular
125A
1.5 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, gPV, IEC, UL
-
30kA
Rectangular, Blade
5.165" L x 2.008" W x 2.008" H (131.20mm x 51.00mm x 51.00mm)
Showing
of 55

Electrical, Specialty Fuses


Products in this family are used for over-current fault protection, and function on the basis of current flow in excess of a desired maximum causing the destruction of a conductive element within the device. They are distinguished from common fuses by one of several factors; bearing a non-supplementary classification under the UL248 standard, certification for use in hazardous or explosive environments, or a form factor other than those commonly encountered in products used for supplementary equipment protection such as those with an indication function or fusible cable links, and fuses designated for specific applications such as protection of telecommunications circuits or multimeters.