Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Grade
Qualification
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
CPH3225A 1210 (3225 Metric)
CPH3225A
CAP 11MF 3.3V SURFACE MNT
Seiko Instruments
25.323
In Stock
1 : 1,82000 €
Cut Tape (CT)
10.000 : 0,75557 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 mF
-
3.3 V
-
-
-
-
SMD (SMT) Tabs
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
-
CPH3225A 1210 (3225 Metric)
CPH3225A-2K
CAP 11MF 3.3V SURFACE MNT
Seiko Instruments
10.677
In Stock
1 : 1,92000 €
Cut Tape (CT)
2.000 : 0,86659 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 mF
-
3.3 V
-
-
-
-
SMD (SMT) Tabs
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
-
Showing
of 2

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.