Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Grade
Qualification
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
XH311HU-IV07E
CAP 35MF 3.3V SURFACE MNT
Seiko Instruments
1.342
In Stock
1 : 0,60000 €
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
35 mF
-
3.3 V
-
-
-
-
SMD (SMT) Tabs
Surface Mount
Coin, Wide and Corner Terminals
-
0.150" Dia (3.80mm)
0.059" (1.50mm)
-20°C ~ 60°C
XH4 SERIES
CAP 70MF 3.3V SURFACE MNT
Seiko Instruments
0
In Stock
3.600 : 0,78263 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
70 mF
-
3.3 V
-
-
-
-
SMD (SMT) Tabs
Surface Mount
Coin, Wide and Corner Terminals
-
0.189" Dia (4.80mm)
0.066" (1.67mm)
-25°C ~ 70°C
XH4 SERIES
CAP 70MF 3.3V SURFACE MNT
Seiko Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
70 mF
-
3.3 V
-
-
-
-
SMD (SMT) Tabs
Surface Mount
Coin, Wide Terminals - Opposite Sides
-
0.189" Dia (4.80mm)
0.067" (1.71mm)
-25°C ~ 70°C
XH4 SERIES
CAP 70MF 3.3V SURFACE MNT
Seiko Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
70 mF
-
3.3 V
-
-
-
-
SMD (SMT) Tabs
Surface Mount
Coin, Wide and Corner Terminals
-
0.189" Dia (4.80mm)
0.066" (1.67mm)
-25°C ~ 70°C
Showing
of 4

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.