Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20.868 In Stock | 1 : 2,42000 € Bulk | Bulk | Active | 3 F | -10%, +20% | 2.7 V | 70mOhm | - | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.807" (20.50mm) | -40°C ~ 65°C | |||
2.999 In Stock | 1 : 2,53000 € Bulk | Bulk | Active | 5 F | -10%, +20% | 2.7 V | 45mOhm | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | -40°C ~ 65°C | |||
30.935 In Stock | 1 : 3,30000 € Bulk | - | Bulk | Active | 10 F | - | 3 V | 25mOhm | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.240" (31.50mm) | -40°C ~ 65°C | ||
80.770 In Stock | 1 : 3,34000 € Bulk | Bulk | Active | 10 F | -10%, +20% | 2.7 V | 30mOhm | 1500 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.240" (31.50mm) | -40°C ~ 65°C | |||
149 In Stock | 1 : 4,68000 € Bulk | Bulk | Active | 25 F | -10%, +20% | 2.7 V | 25mOhm | - | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | -40°C ~ 65°C | |||
59.853 In Stock | 1 : 5,00000 € Bulk | - | Bulk | Active | 25 F | - | 3 V | 22mOhm | - | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | -40°C ~ 65°C | ||
36.259 In Stock | 1 : 5,65000 € Bulk | Bulk | Active | 50 F | -10%, +20% | 2.7 V | 16mOhm | - | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | -40°C ~ 65°C | |||
5.202 In Stock | 1 : 6,12000 € Bulk | - | Bulk | Active | 50 F | - | 3 V | 13mOhm | - | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | -40°C ~ 65°C | ||
12.154 In Stock | 1 : 6,41000 € Bulk | Bulk | Active | 2.5 F | -10%, +20% | 5 V | 85mOhm | - | PC Pins | Through Hole | Radial, Can | 0.417" (10.60mm) | 0.846" L x 0.472" W (21.50mm x 12.00mm) | 0.906" (23.00mm) | -40°C ~ 65°C | |||
4.193 In Stock | 1 : 9,26000 € Bulk | Bulk | Active | 100 F | 0%, +20% | 2.7 V | 12mOhm | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.850" (47.00mm) | -40°C ~ 65°C | |||
2.035 In Stock | 1 : 2,86000 € Bulk | - | Bulk | Active | 3 F | - | 3 V | 95mOhm | - | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.807" (20.50mm) | -40°C ~ 65°C | ||
114 In Stock | 1 : 2,96000 € Bulk | - | Bulk | Active | 5 F | - | 3 V | 45mOhm | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | -40°C ~ 65°C | ||
5.109 In Stock | 1 : 2,96000 € Bulk | - | Bulk | Active | 5 F | -10%, +20% | 2.7 V | 45mOhm | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | -40°C ~ 65°C | ||
8.230 In Stock | 1 : 3,41000 € Bulk | - | Bulk | Active | 3 F | - | 3 V | 95mOhm | - | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.807" (20.50mm) | -40°C ~ 65°C | ||
3.704 In Stock | 1 : 3,69000 € Bulk | - | Bulk | Active | 10 F | -10%, +20% | 2.7 V | 30mOhm | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.240" (31.50mm) | -40°C ~ 65°C | ||
683 In Stock | 1 : 6,12000 € Bulk | - | Bulk | Active | 50 F | -10%, +20% | 2.7 V | 16mOhm | - | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | -40°C ~ 65°C | ||
267 In Stock | 1 : 11,65000 € Tray | Tray | Active | 360 F | 0%, +20% | 2.7 V | 3.2mOhm | - | PC Pins | Through Hole | Radial, Can - Snap-In | 0.886" (22.50mm) | 1.378" Dia (35.00mm) | 2.520" (64.00mm) | -40°C ~ 65°C | |||
5.645 In Stock | 1 : 2,86000 € Bulk | - | Bulk | Active | 3 F | -10%, +20% | 2.7 V | 70mOhm | - | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.807" (20.50mm) | -40°C ~ 65°C | ||
583 In Stock | 1 : 4,21000 € Bulk | - | Bulk | Active | 10 F | - | 3 V | 25mOhm | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.240" (31.50mm) | -40°C ~ 65°C | ||
377 In Stock | 1 : 5,66000 € Bulk | - | Bulk | Active | 25 F | - | 3 V | 22mOhm | - | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | -40°C ~ 65°C | ||
0 In Stock | 110 : 8,73355 € Bulk | - | Bulk | Active | 350 F | - | 2.7 V | 3.2mOhm | - | PC Pins | Through Hole | Radial, Can - Snap-In - 4 Lead | 0.886" (22.50mm) | 1.311" Dia (33.30mm) | 2.520" (64.00mm) | -40°C ~ 65°C | ||
3.107 In Stock | 1 : 5,94000 € Bulk | Bulk | Active | 1.5 F | -10%, +20% | 5 V | 143mOhm | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.347" (8.80mm) | 0.689" L x 0.374" W (17.50mm x 9.50mm) | 0.906" (23.00mm) | -40°C ~ 65°C | |||
0 In Stock | 1 : 5,00000 € Bulk | - | Bulk | Active | 25 F | -10%, +20% | 2.7 V | 25mOhm | - | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | -40°C ~ 65°C | ||
0 In Stock | 15 : 129,41267 € Bulk | - | Bulk | Active | 58 F | - | 16 V | 22mOhm | - | Screw Terminals | Chassis Mount | Module, Screw Terminals | - | 8.917" L x 1.949" W (226.50mm x 49.50mm) | 3.012" (76.50mm) | -40°C ~ 65°C | ||
0 In Stock | 3 : 782,36000 € Bulk | - | Bulk | Active | 6.1 F | - | 16 V | 240mOhm | - | Screw Terminals | Chassis Mount | Module, Screw Terminals | - | 14.449" L x 9.252" W (367.00mm x 235.00mm) | 3.138" (79.70mm) | -40°C ~ 65°C |