TO-236-3, SC-59, SOT-23-3 Single FETs, MOSFETs

Results: 1.891
Manufacturer
Alpha & Omega Semiconductor Inc.ANBON SEMICONDUCTOR (INT'L) LIMITEDBruckewellCentral Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorFairchild SemiconductorGoford SemiconductorGood-Ark SemiconductorInfineon TechnologiesIXYS Integrated Circuits Division
Series
-Automotive, AEC-Q101CMSHEXFET®OptiMOS®OptiMOS™PowerTrench®SGTSIPMOS®SIPMOS™SOT-23STripFET™
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
FET Type
-N-ChannelP-Channel
Technology
-MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
8 V12 V15 V16 V20 V25 V28 V30 V35 V40 V45 V50 V
Current - Continuous Drain (Id) @ 25°C
150µA (Ta)13mA (Tj)21mA (Ta)30mA (Ta)30mA (Tc)34mA (Ta)35mA (Ta)40mA (Ta)50mA (Ta)51mA (Ta)53mA (Ta)60mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
0V0V, 10V1.2V, 2.5V1.2V, 4.5V1.5V, 4.5V1.5V, 4V1.8 V, 4V1.8V, 10V1.8V, 2.5V1.8V, 2.7V1.8V, 4.5V1.8V, 4V
Rds On (Max) @ Id, Vgs
10mOhm @ 9.7A, 4.5V11.3mOhm @ 3A, 4.5V12.3mOhm @ 12A, 4.5V15mOhm @ 7.3A, 8V15.5mOhm @ 5A, 4.5V16mOhm @ 7A, 4.5V17mOhm @ 7.2A, 4.5V18mOhm @ 4.2A, 10V18mOhm @ 5.8A, 4.5V18mOhm @ 6.8A, 4.5V18mOhm @ 7A, 4.5V19mOhm @ 7A, 4.5V
Vgs(th) (Max) @ Id
400mV @ 1mA (Min)450mV @ 250µA (Min)570mV @ 1mA (Typ)650mV @ 1mA (Min)680mV @ 1mA (Typ)700mV @ 1mA (Typ)700mV @ 250µA (Min)750mV @ 11µA750mV @ 30µA0.8V @ 250µA800mV @ 1mA800mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
0.15 nC @ 10 V0.18 nC @ 10 V210 pC @ 10 V0.22 nC @ 4.5 V0.23 nC @ 4.5 V0.233 nC @ 10 V0.3 nC @ 4.5 V0.31 nC @ 10 V0.31 nC @ 4.5 V0.35 nC @ 4.5 V0.35 nC @ 5 V0.36 nC @ 10 V
Vgs (Max)
-8V±5V+6V, -8V±7V8V±8V+10V, -20V10V±10V12V±12V±15V
Input Capacitance (Ciss) (Max) @ Vds
4.5 pF @ 5 V5.5 pF @ 3 V6 pF @ 25 V6 pF @ 3 V6.5 pF @ 10 V6.6 pF @ 10 V7 pF @ 10 V7.4 pF @ 10 V7.5 pF @ 10 V7.8 pF @ 3 V9.1 pF @ 3 V9.5 pF @ 10 V
FET Feature
-Depletion ModeStandard
Power Dissipation (Max)
150mW (Ta)200mW (Ta)200mW (Tc)200mW225mW (Ta)225mW230mW (Tc)250mW (Ta)250mW (Tc)265mW (Ta)265mW (Ta), 1.33W (Tc)270mW (Ta)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 110°C (TA)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 150°C-55°C ~ 155°C (TJ)-55°C ~ 175°C (TA)-55°C ~ 175°C (TJ)-55°C ~ 175°C-50°C ~ 150°C (TJ)125°C (TJ)150°C (TA)150°C (TJ)150°C
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Supplier Device Package
3-CP3-CPH3-MPAKMINI3-G3-BMicro3™/SOT-23Mini3-G1PG-SC59-3PG-SOT-23-3PG-SOT23PG-SOT23-3PG-SOT23-3-5PG-SOT23-3-901
Stocking Options
Environmental Options
Media
Marketplace Product
1.891Results
Applied FiltersRemove All

Showing
of 1.891
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-236AB
2N7002NXAKR
MOSFET N-CH 60V 190MA TO236AB
Nexperia USA Inc.
49.395
In Stock
1 : 0,17000 €
Cut Tape (CT)
3.000 : 0,02950 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V190mA (Ta), 300mA (Tc)5V, 10V4.5Ohm @ 100mA, 10V2.1V @ 250µA0.43 nC @ 4.5 V±20V20 pF @ 10 V-265mW (Ta), 1.33W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002-7-F
MOSFET N-CH 60V 115MA SOT23-3
Diodes Incorporated
472.164
In Stock
1 : 0,18000 €
Cut Tape (CT)
3.000 : 0,03129 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V115mA (Ta)5V, 10V7.5Ohm @ 50mA, 5V2.5V @ 250µA-±20V50 pF @ 25 V-370mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
BC817-16-TP
BSS138-TP
MOSFET N-CH 50V 220MA SOT23
Micro Commercial Co
38.984
In Stock
1 : 0,18000 €
Cut Tape (CT)
3.000 : 0,03245 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V220mA (Tj)4.5V, 10V3.5Ohm @ 220mA, 10V1.5V @ 1mA-±20V60 pF @ 25 V-350mW-55°C ~ 150°C (TJ)--Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS138-7-F
MOSFET N-CH 50V 200MA SOT23-3
Diodes Incorporated
42.603
In Stock
1 : 0,19000 €
Cut Tape (CT)
3.000 : 0,03257 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V200mA (Ta)10V3.5Ohm @ 220mA, 10V1.5V @ 250µA-±20V50 pF @ 10 V-300mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT 23-3
2N7002KT1G
MOSFET N-CH 60V 320MA SOT23-3
onsemi
180.398
In Stock
1 : 0,20000 €
Cut Tape (CT)
3.000 : 0,03360 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V320mA (Ta)4.5V, 10V1.6Ohm @ 500mA, 10V2.3V @ 250µA0.7 nC @ 4.5 V±20V24.5 pF @ 20 V-300mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
TO-236AB
BSS84AK,215
MOSFET P-CH 50V 180MA TO236AB
Nexperia USA Inc.
747.660
In Stock
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,03525 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)50 V180mA (Ta)10V7.5Ohm @ 100mA, 10V2.1V @ 250µA0.35 nC @ 5 V±20V36 pF @ 25 V-350mW (Ta), 1.14W (Tc)-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT 23-3
2N7002ET1G
MOSFET N-CH 60V 260MA SOT23-3
onsemi
522.394
In Stock
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,03648 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V260mA (Ta)4.5V, 10V2.5Ohm @ 240mA, 10V2.5V @ 250µA0.81 nC @ 5 V±20V26.7 pF @ 25 V-300mW (Tj)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
TO-236AB
2N7002P,235
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
1.286.097
In Stock
1 : 0,22000 €
Cut Tape (CT)
10.000 : 0,02917 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)60 V360mA (Ta)10V1.6Ohm @ 500mA, 10V2.4V @ 250µA0.8 nC @ 4.5 V±20V50 pF @ 10 V-350mW (Ta)-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
TO-236AB
2N7002P,215
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
1.161.962
In Stock
1 : 0,22000 €
Cut Tape (CT)
3.000 : 0,03790 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)60 V360mA (Ta)10V1.6Ohm @ 500mA, 10V2.4V @ 250µA0.8 nC @ 4.5 V±20V50 pF @ 10 V-350mW (Ta)-55°C ~ 150°C (TJ)AutomotiveAEC-Q100Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN63D8L-7
MOSFET N-CH 30V 350MA SOT23
Diodes Incorporated
582.910
In Stock
6.000
Factory
1 : 0,22000 €
Cut Tape (CT)
3.000 : 0,03689 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V350mA (Ta)2.5V, 10V2.8Ohm @ 250mA, 10V1.5V @ 250µA0.9 nC @ 10 V±20V23.2 pF @ 25 V-350mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS84-7-F
MOSFET P-CH 50V 130MA SOT23-3
Diodes Incorporated
375.323
In Stock
1 : 0,22000 €
Cut Tape (CT)
3.000 : 0,03792 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)50 V130mA (Ta)5V10Ohm @ 100mA, 5V2V @ 1mA-±20V45 pF @ 25 V-300mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT 23-3
NTR5103NT1G
MOSFET N-CH 60V 260MA SOT23-3
onsemi
57.797
In Stock
1 : 0,22000 €
Cut Tape (CT)
3.000 : 0,03689 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V260mA (Ta)4.5V, 10V2.5Ohm @ 240mA, 10V2.6V @ 250µA0.81 nC @ 5 V±30V40 pF @ 25 V-300mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SBA120CS-AUR1A1XXX
RUC002N05HZGT116
MOSFET N-CH 50V 200MA SST3
Rohm Semiconductor
1.659
In Stock
1 : 0,22000 €
Cut Tape (CT)
3.000 : 0,03710 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V200mA (Ta)1.2V, 4.5V-1V @ 1mA-±8V25 pF @ 10 V-350mW (Ta)150°C (TJ)AutomotiveAEC-Q101Surface MountSST3TO-236-3, SC-59, SOT-23-3
TO-236AB
BSS138P,215
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
887.610
In Stock
1 : 0,23000 €
Cut Tape (CT)
3.000 : 0,03873 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V360mA (Ta)10V1.6Ohm @ 300mA, 10V1.5V @ 250µA0.8 nC @ 4.5 V±20V50 pF @ 10 V-350mW (Ta), 1.14W (Tc)-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
TO-236AB
2N7002BK,215
MOSFET N-CH 60V 350MA TO236AB
Nexperia USA Inc.
919.934
In Stock
1 : 0,25000 €
Cut Tape (CT)
3.000 : 0,04182 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V350mA (Ta)10V1.6Ohm @ 500mA, 10V2.1V @ 250µA0.6 nC @ 4.5 V±20V50 pF @ 10 V-370mW (Ta)150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT 23-3
2N7002LT1G
MOSFET N-CH 60V 115MA SOT23-3
onsemi
407.174
In Stock
1 : 0,25000 €
Cut Tape (CT)
3.000 : 0,04164 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V115mA (Tc)5V, 10V7.5Ohm @ 500mA, 10V2.5V @ 250µA-±20V50 pF @ 25 V-225mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS123-7-F
MOSFET N-CH 100V 170MA SOT23-3
Diodes Incorporated
281.213
In Stock
1 : 0,25000 €
Cut Tape (CT)
3.000 : 0,04122 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V170mA (Ta)10V6Ohm @ 170mA, 10V2V @ 1mA-±20V60 pF @ 25 V-300mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002K-T1-GE3
MOSFET N-CH 60V 300MA TO236
Vishay Siliconix
891.471
In Stock
1 : 0,26000 €
Cut Tape (CT)
3.000 : 0,04390 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V300mA (Ta)4.5V, 10V2Ohm @ 500mA, 10V2.5V @ 250µA0.6 nC @ 4.5 V±20V30 pF @ 25 V-350mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
TO-236AB
2N7002,215
MOSFET N-CH 60V 300MA TO236AB
Nexperia USA Inc.
743.810
In Stock
1 : 0,26000 €
Cut Tape (CT)
3.000 : 0,04388 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V300mA (Tc)10V5Ohm @ 500mA, 10V2.5V @ 250µA-±30V50 pF @ 10 V-830mW (Ta)-65°C ~ 150°C (TJ)--Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002K-T1-E3
MOSFET N-CH 60V 300MA SOT23-3
Vishay Siliconix
239.467
In Stock
1 : 0,26000 €
Cut Tape (CT)
3.000 : 0,04390 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V300mA (Ta)4.5V, 10V2Ohm @ 500mA, 10V2.5V @ 250µA0.6 nC @ 4.5 V±20V30 pF @ 25 V-350mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
TO-236AB
BSS123,215
MOSFET N-CH 100V 150MA TO236AB
Nexperia USA Inc.
165.301
In Stock
1 : 0,28000 €
Cut Tape (CT)
3.000 : 0,04607 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)100 V150mA (Ta)10V6Ohm @ 120mA, 10V2.8V @ 1mA-±20V40 pF @ 25 V-250mW (Ta)-55°C ~ 150°C (TJ)--Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS138K-13
MOSFET N-CH 50V 310MA SOT23
Diodes Incorporated
410.726
In Stock
1 : 0,29000 €
Cut Tape (CT)
10.000 : 0,03742 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V310mA (Ta)10V3.5Ohm @ 220mA, 10V1.5V @ 250µA0.95 nC @ 10 V±20V23.2 pF @ 25 V-380mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
TO-236AB
BSS84,215
MOSFET P-CH 50V 130MA TO236AB
Nexperia USA Inc.
240.194
In Stock
1 : 0,29000 €
Cut Tape (CT)
3.000 : 0,04864 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsP-ChannelMOSFET (Metal Oxide)50 V130mA (Ta)10V10Ohm @ 130mA, 10V2V @ 1mA-±20V45 pF @ 25 V-250mW (Tc)-65°C ~ 150°C (TJ)--Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002A-7
MOSFET N-CH 60V 180MA SOT23
Diodes Incorporated
204.950
In Stock
1 : 0,29000 €
Cut Tape (CT)
3.000 : 0,04122 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V180mA (Ta)5V, 10V6Ohm @ 115mA, 5V2V @ 250µA-±20V23 pF @ 25 V-370mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002H6327XTSA2
MOSFET N-CH 60V 300MA SOT23-3
Infineon Technologies
302.329
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,04947 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V300mA (Ta)4.5V, 10V3Ohm @ 500mA, 10V2.5V @ 250µA0.6 nC @ 10 V±20V20 pF @ 25 V-500mW (Ta)-55°C ~ 150°C (TJ)--Surface MountPG-SOT23TO-236-3, SC-59, SOT-23-3
Showing
of 1.891

TO-236-3, SC-59, SOT-23-3 Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.