Texas Instruments Single FETs, MOSFETs

Results: 306
Series
-*FemtoFET™NexFET™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New DesignsObsolete
FET Type
-N-ChannelP-Channel
Technology
-MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
8 V12 V15 V20 V25 V30 V40 V60 V80 V100 V
Current - Continuous Drain (Id) @ 25°C
500mA (Ta)890mA (Ta)1.27A (Ta)1.5A (Ta)1.6A (Ta)1.7A (Ta)1.8A (Ta)2.1A (Ta)2.18A (Ta)2.2A (Ta)2.2A (Tc)2.3A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V1.8V, 4.5V1.8V, 8V2.5V, 4.5V2.5V, 8V2.7V, 10V2.8V, 8V3V, 8V4.5V, 10V4.5V, 8V6V, 10V
Rds On (Max) @ Id, Vgs
0.59mOhm @ 50A, 10V0.69mOhm @ 50A, 10V0.96mOhm @ 32A, 10V1mOhm @ 35A, 10V1.07mOhm @ 30A, 10V1.15mOhm @ 40A, 10V1.2mOhm @ 32A, 10V1.4mOhm @ 40A, 10V1.5mOhm @ 35A, 8V1.6mOhm @ 100A, 10V1.6mOhm @ 30A, 10V1.6mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
900mV @ 250µA950mV @ 250µA1V @ 250µA1.05V @ 250µA1.1V @ 250µA1.15V @ 250µA1.2V @ 250µA1.25V @ 250µA1.3V @ 250µA1.35V @ 2.5µA1.4V @ 250µA1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.281 nC @ 10 V0.91 nC @ 10 V0.91 nC @ 4.5 V0.913 nC @ 4.5 V0.959 nC @ 4.5 V0.96 nC @ 4.5 V1.14 nC @ 4.5 V1.14 nC @ 6 V1.2 nC @ 4.5 V1.23 nC @ 4.5 V1.3 nC @ 4.5 V1.33 nC @ 4.5 V
Vgs (Max)
-20V-12V-8V-6V+2V, -15V±6V8V±8V+10V, -8V10V±10V12V±12V+16V, -12V
Input Capacitance (Ciss) (Max) @ Vds
10.5 pF @ 10 V155 pF @ 10 V156 pF @ 6 V189 pF @ 10 V190 pF @ 15 V195 pF @ 15 V198 pF @ 10 V200 pF @ 6 V230 pF @ 10 V234 pF @ 6 V235 pF @ 6 V236 pF @ 6 V
FET Feature
-Standard
Power Dissipation (Max)
500mW (Ta)504mW (Ta)600mW (Ta)710mW (Ta)750mW (Ta)791mW (Ta)1W (Ta)1.2W (Ta)1.4W (Ta)1.5W (Ta)1.65W (Ta)1.7W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 155°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 150°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
3-LGA (0.73x0.64)3-PICOSTAR4-DSBGA (1x1)4-PICOSTAR6-DSBGA (1x1.5)6-SON (2x2)6-SON6-WSON (2x2)8-SOIC8-SON8-SON-EP (3x3)8-TSSOP
Package / Case
3-SMD, No Lead3-XFDFN3-XFLGA4-UFBGA, DSBGA4-XFLGA6-SMD, Flat Leads6-UFBGA, DSBGA6-WDFN Exposed Pad8-PowerTDFN8-PowerVDFN8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)9-UFBGA, DSBGA16-TSSOP (0.173", 4.40mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
306Results
Applied FiltersRemove All

Showing
of 306
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
CSDxxxxxF3x
CSD15380F3
MOSFET N-CH 20V 500MA 3PICOSTAR
Texas Instruments
46.043
In Stock
1 : 0,34000 €
Cut Tape (CT)
3.000 : 0,06057 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V500mA (Ta)2.8V, 8V1190mOhm @ 100mA, 8V1.35V @ 2.5µA0.281 nC @ 10 V10V10.5 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)--Surface Mount3-PICOSTAR3-XFDFN
CSDxxxxF4T
CSD17381F4
MOSFET N-CH 30V 3.1A 3PICOSTAR
Texas Instruments
31.644
In Stock
1 : 0,37000 €
Cut Tape (CT)
3.000 : 0,08097 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V3.1A (Ta)1.8V, 4.5V109mOhm @ 500mA, 8A1.1V @ 250µA1.35 nC @ 4.5 V12V195 pF @ 15 V-500mW (Ta)-55°C ~ 150°C (TJ)--Surface Mount3-PICOSTAR3-XFDFN
CSDxxxxF4T
CSD17484F4
MOSFET N-CH 30V 3A 3PICOSTAR
Texas Instruments
4.986
In Stock
1 : 0,39000 €
Cut Tape (CT)
3.000 : 0,07932 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V3A (Ta)1.8V, 8V121mOhm @ 500mA, 8V1.1V @ 250µA2.04 nC @ 8 V12V195 pF @ 15 V-500mW (Ta)-55°C ~ 150°C (TJ)--Surface Mount3-PICOSTAR3-XFDFN
4-DSBGA-YZB
CSD23202W10
MOSFET P-CH 12V 2.2A 4DSBGA
Texas Instruments
16.450
In Stock
1 : 0,45000 €
Cut Tape (CT)
3.000 : 0,12008 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V2.2A (Ta)1.5V, 4.5V53mOhm @ 500mA, 4.5V900mV @ 250µA3.8 nC @ 4.5 V-6V512 pF @ 6 V-1W (Ta)-55°C ~ 150°C (TJ)--Surface Mount4-DSBGA (1x1)4-UFBGA, DSBGA
8-Power TDFN
CSD25402Q3A
MOSFET P-CH 20V 76A 8VSON
Texas Instruments
56.416
In Stock
1 : 0,80000 €
Cut Tape (CT)
2.500 : 0,33270 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V76A (Tc)1.8V, 4.5V8.9mOhm @ 10A, 4.5V1.15V @ 250µA9.7 nC @ 4.5 V±12V1790 pF @ 10 V-2.8W (Ta), 69W (Tc)-55°C ~ 150°C (TJ)--Surface Mount8-VSONP (3x3.3)8-PowerVDFN
8-Power TDFN
CSD18543Q3A
MOSFET N-CH 60V 60A 8VSON
Texas Instruments
43.764
In Stock
1 : 0,83000 €
Cut Tape (CT)
2.500 : 0,31495 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V60A (Tc)4.5V, 10V9.9mOhm @ 12A, 10V2.7V @ 250µA14.5 nC @ 10 V±20V1150 pF @ 30 VStandard66W (Tc)-55°C ~ 150°C (TJ)--Surface Mount8-VSONP (3x3.3)8-PowerVDFN
CSD1632x Series 8-SON
CSD17308Q3
MOSFET N-CH 30V 14A/44A 8VSON
Texas Instruments
36.157
In Stock
1 : 0,84000 €
Cut Tape (CT)
2.500 : 0,31835 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V14A (Ta), 44A (Tc)3V, 8V10.3mOhm @ 10A, 8V1.8V @ 250µA5.1 nC @ 4.5 V+10V, -8V700 pF @ 15 V-2.7W (Ta)-55°C ~ 150°C (TJ)--Surface Mount8-VSON-CLIP (3.3x3.3)8-PowerTDFN
8-Power TDFN
CSD19534Q5A
MOSFET N-CH 100V 50A 8VSON
Texas Instruments
17.145
In Stock
1 : 0,92000 €
Cut Tape (CT)
2.500 : 0,38181 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V44A (Tc)6V, 10V15.1mOhm @ 10A, 10V3.4V @ 250µA22 nC @ 10 V±20V1680 pF @ 50 V-3.2W (Ta), 63W (Tc)-55°C ~ 150°C (TJ)--Surface Mount8-VSONP (5x6)8-PowerTDFN
8-Power TDFN
CSD18534Q5A
MOSFET N-CH 60V 13A/50A 8VSON
Texas Instruments
16.699
In Stock
1 : 0,94000 €
Cut Tape (CT)
2.500 : 0,39062 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V13A (Ta), 50A (Tc)4.5V, 10V9.8mOhm @ 14A, 10V2.3V @ 250µA22 nC @ 10 V±20V1770 pF @ 30 V-3.1W (Ta), 77W (Tc)-55°C ~ 150°C (TJ)--Surface Mount8-VSONP (5x6)8-PowerTDFN
8-Power TDFN
CSD17575Q3
MOSFET N-CH 30V 60A 8VSON
Texas Instruments
67.826
In Stock
1 : 0,99000 €
Cut Tape (CT)
2.500 : 0,40827 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V60A (Ta)4.5V, 10V2.3mOhm @ 25A, 10V1.8V @ 250µA30 nC @ 4.5 V±20V4420 pF @ 15 V-2.8W (Ta), 108W (Tc)-55°C ~ 150°C (TJ)--Surface Mount8-VSON-CLIP (3.3x3.3)8-PowerTDFN
8-Power TDFN
CSD18504Q5A
MOSFET N-CH 40V 15A/50A 8VSON
Texas Instruments
18.713
In Stock
1 : 1,00000 €
Cut Tape (CT)
2.500 : 0,41331 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V15A (Ta), 50A (Tc)4.5V, 10V6.6mOhm @ 17A, 10V2.4V @ 250µA19 nC @ 10 V±20V1656 pF @ 20 V-3.1W (Ta), 77W (Tc)-55°C ~ 150°C (TJ)--Surface Mount8-VSONP (5x6)8-PowerTDFN
CSD1632x Series 8-SON
CSD16406Q3
MOSFET N-CH 25V 19A/60A 8VSON
Texas Instruments
5.520
In Stock
1 : 0,99000 €
Cut Tape (CT)
2.500 : 0,41105 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)25 V19A (Ta), 60A (Tc)4.5V, 10V5.3mOhm @ 20A, 10V2.2V @ 250µA8.1 nC @ 4.5 V+16V, -12V1100 pF @ 12.5 V-2.7W (Ta)-55°C ~ 150°C (TJ)--Surface Mount8-VSON-CLIP (3.3x3.3)8-PowerTDFN
8-Power TDFN
CSD16323Q3
MOSFET N-CH 25V 21A/60A 8VSON
Texas Instruments
34.364
In Stock
1 : 1,02000 €
Cut Tape (CT)
2.500 : 0,42520 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)25 V21A (Ta), 60A (Tc)3V, 8V4.5mOhm @ 24A, 8V1.4V @ 250µA8.4 nC @ 4.5 V+10V, -8V1300 pF @ 12.5 V-3W (Ta)-55°C ~ 150°C (TJ)--Surface Mount8-VSON-CLIP (3.3x3.3)8-PowerTDFN
8-VSONP
CSD19537Q3
MOSFET N-CH 100V 9.7A/50A 8VSON
Texas Instruments
9.443
In Stock
1 : 1,17000 €
Cut Tape (CT)
2.500 : 0,48513 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V50A (Ta)6V, 10V14.5mOhm @ 10A, 10V3.6V @ 250µA21 nC @ 10 V±20V1680 pF @ 50 V-2.8W (Ta), 83W (Tc)-55°C ~ 150°C (TJ)--Surface Mount8-VSON-CLIP (3.3x3.3)8-PowerTDFN
8-Power TDFN
CSD18563Q5A
MOSFET N-CH 60V 100A 8VSON
Texas Instruments
52.597
In Stock
1 : 1,31000 €
Cut Tape (CT)
2.500 : 0,54184 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V100A (Ta)4.5V, 10V6.8mOhm @ 18A, 10V2.4V @ 250µA20 nC @ 10 V±20V1500 pF @ 30 V-3.2W (Ta), 116W (Tc)-55°C ~ 150°C (TJ)--Surface Mount8-VSONP (5x6)8-PowerTDFN
8-Power TDFN
CSD18533Q5A
MOSFET N-CH 60V 17A/100A 8VSON
Texas Instruments
16.535
In Stock
1 : 1,33000 €
Cut Tape (CT)
2.500 : 0,54814 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V17A (Ta), 100A (Tc)4.5V, 10V5.9mOhm @ 18A, 10V2.3V @ 250µA36 nC @ 10 V±20V2750 pF @ 30 V-3.2W (Ta), 116W (Tc)-55°C ~ 150°C (TJ)--Surface Mount8-VSONP (5x6)8-PowerTDFN
8-Power TDFN
CSD18543Q3AT
MOSFET N-CH 60V 12A/60A 8VSON
Texas Instruments
10.097
In Stock
1 : 1,40000 €
Cut Tape (CT)
250 : 0,88324 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V12A (Ta), 60A (Tc)4.5V, 10V15.6mOhm @ 12A, 4.5V2.7V @ 250µA14.5 nC @ 10 V±20V1150 pF @ 30 VStandard66W (Tc)-55°C ~ 150°C (TJ)--Surface Mount8-VSONP (3x3.3)8-PowerVDFN
8-Power TDFN
CSD17573Q5B
MOSFET N-CH 30V 100A 8VSON
Texas Instruments
1.748
In Stock
1 : 1,43000 €
Cut Tape (CT)
2.500 : 0,59980 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V100A (Ta)4.5V, 10V1mOhm @ 35A, 10V1.8V @ 250µA64 nC @ 4.5 V±20V9000 pF @ 15 V-3.2W (Ta), 195W (Tc)-55°C ~ 150°C (TJ)--Surface Mount8-VSON-CLIP (5x6)8-PowerTDFN
8-Power TDFN
CSD16321Q5
MOSFET N-CH 25V 31A/100A 8VSON
Texas Instruments
21.875
In Stock
1 : 1,46000 €
Cut Tape (CT)
2.500 : 0,65809 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)25 V31A (Ta), 100A (Tc)3V, 8V2.4mOhm @ 25A, 8V1.4V @ 250µA19 nC @ 4.5 V+10V, -8V3100 pF @ 12.5 V-3.1W (Ta)-55°C ~ 150°C (TJ)--Surface Mount8-VSON-CLIP (5x6)8-PowerTDFN
8-Power TDFN
CSD18531Q5A
MOSFET N-CH 60V 19A/100A 8VSON
Texas Instruments
2.990
In Stock
1 : 1,49000 €
Cut Tape (CT)
2.500 : 0,56074 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V19A (Ta), 100A (Tc)4.5V, 10V4.6mOhm @ 22A, 10V2.3V @ 250µA43 nC @ 10 V±20V3840 pF @ 30 V-3.1W (Ta), 156W (Tc)-55°C ~ 150°C (TJ)--Surface Mount8-VSONP (5x6)8-PowerTDFN
8-Power TDFN
CSD19531Q5A
MOSFET N-CH 100V 100A 8VSON
Texas Instruments
5.117
In Stock
1 : 1,55000 €
Cut Tape (CT)
2.500 : 0,69983 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V100A (Tc)6V, 10V6.4mOhm @ 16A, 10V3.3V @ 250µA48 nC @ 10 V±20V3870 pF @ 50 V-3.3W (Ta), 125W (Tc)-55°C ~ 150°C (TJ)--Surface Mount8-VSONP (5x6)8-PowerTDFN
TO-220-3
CSD18532KCS
MOSFET N-CH 60V 100A TO220-3
Texas Instruments
1.360
In Stock
1 : 2,11000 €
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)60 V100A (Tc)4.5V, 10V4.2mOhm @ 100A, 10V2.2V @ 250µA53 nC @ 10 V±20V4680 pF @ 30 V-250W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-220-3TO-220-3
8-Power TDFN
CSD18532Q5B
MOSFET N-CH 60V 100A 8VSON
Texas Instruments
5.123
In Stock
1 : 2,18000 €
Cut Tape (CT)
2.500 : 0,98222 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V100A (Ta)4.5V, 10V3.2mOhm @ 25A, 10V2.2V @ 250µA58 nC @ 10 V±20V5070 pF @ 30 V-3.2W (Ta), 156W (Tc)-55°C ~ 150°C (TJ)--Surface Mount8-VSONP (5x6)8-PowerTDFN
8-Power TDFN
CSD18540Q5B
MOSFET N-CH 60V 100A 8VSON
Texas Instruments
12.150
In Stock
1 : 2,25000 €
Cut Tape (CT)
2.500 : 1,01165 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V100A (Ta)4.5V, 10V2.2mOhm @ 28A, 10V2.3V @ 250µA53 nC @ 10 V±20V4230 pF @ 30 V-3.1W (Ta), 195W (Tc)-55°C ~ 150°C (TJ)--Surface Mount8-VSON-CLIP (5x6)8-PowerTDFN
8-VSON (5x6)
CSD19532Q5B
MOSFET N-CH 100V 100A 8VSON
Texas Instruments
6.006
In Stock
1 : 2,30000 €
Cut Tape (CT)
2.500 : 1,03747 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V100A (Ta)6V, 10V4.9mOhm @ 17A, 10V3.2V @ 250µA62 nC @ 10 V±20V4810 pF @ 50 V-3.1W (Ta), 195W (Tc)-55°C ~ 150°C (TJ)--Surface Mount8-VSON-CLIP (5x6)8-PowerTDFN
Showing
of 306

Texas Instruments Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.