SC-100, SOT-669 Single FETs, MOSFETs

Results: 394
Manufacturer
Nexperia USA Inc.NXP SemiconductorsNXP USA Inc.Renesas Electronics CorporationSTMicroelectronics
Series
-*Automotive, AEC-Q101, STripFET™ F7STripFET™ F7TrenchMOS™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V25 V30 V40 V55 V60 V75 V80 V100 V150 V200 V
Current - Continuous Drain (Id) @ 25°C
9.4A (Tc)11.8A (Tc)12A (Tc)12.3A (Tc)14.8A (Tc)15A (Ta)15A (Tc)16A (Tc)16.7A (Tc)17A (Tc)19A (Tc)20A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V4.5V, 10V5V5V, 10V6V, 10V7V, 10V8V, 10V10V
Rds On (Max) @ Id, Vgs
0.82mOhm @ 25A, 10V0.85mOhm @ 25A, 10V0.87mOhm @ 25A, 10V0.89mOhm @ 25A, 10V0.97mOhm @ 25A, 10V0.98mOhm @ 25A, 10V0.99mOhm @ 25A, 10V1.02mOhm @ 25A, 10V1.1mOhm @ 25A, 10V1.11mOhm @ 25A, 10V1.15mOhm @ 25A, 10V1.2mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
950mV @ 1mA1.95V @ 1mA2V @ 1mA2.05V @ 1mA2.1V @ 1mA2.15V @ 1mA2.2V @ 1mA2.2V @ 2mA2.3V @ 1mA2.5V @ 1mA2.5V @ 250µA3V @ 1mA3V @ 250µA3.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 5 V6.1 nC @ 5 V6.2 nC @ 5 V6.8 nC @ 5 V7 nC @ 5 V7.8 nC @ 10 V7.9 nC @ 10 V7.9 nC @ 5 V8 nC @ 4.5 V8.2 nC @ 4.5 V8.2 nC @ 5 V8.3 nC @ 10 V
Vgs (Max)
+10V, -20V±10V±15V+16V, -12V+20V, -10V±20V
Input Capacitance (Ciss) (Max) @ Vds
492 pF @ 25 V494 pF @ 25 V497 pF @ 25 V498 pF @ 25 V520 pF @ 20 V521 pF @ 15 V528 pF @ 12 V601 pF @ 25 V617 pF @ 25 V633 pF @ 25 V641 pF @ 15 V645 pF @ 50 V
FET Feature
-Schottky Diode (Body)
Power Dissipation (Max)
15W (Tc)20W (Tc)23W (Tc)25W (Tc)26W (Tc)29W (Tc)30W (Tc)34W (Tc)37W (Tc)37.3W (Tc)41.6W (Tc)42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)150°C (TJ)150°C175°C (TJ)-
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Supplier Device Package
5-LFPAKLFPAKLFPAK56, Power-SO8
Stocking Options
Environmental Options
Media
Marketplace Product
394Results
Applied FiltersRemove All

Showing
of 394
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
LFPAK56/POWER-SO8/SOT669
PSMN069-100YS,115
MOSFET N-CH 100V 17A LFPAK56
Nexperia USA Inc.
25.329
In Stock
1 : 0,59000 €
Cut Tape (CT)
1.500 : 0,25213 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V17A (Tc)10V72.4mOhm @ 5A, 10V4V @ 1mA14 nC @ 10 V±20V645 pF @ 50 V-56W (Tc)-55°C ~ 175°C (TJ)--Surface MountLFPAK56, Power-SO8SC-100, SOT-669
LFPAK56/POWER-SO8/SOT669
BUK9Y29-40E,115
MOSFET N-CH 40V 25A LFPAK56
Nexperia USA Inc.
19.498
In Stock
1 : 0,61000 €
Cut Tape (CT)
1.500 : 0,26303 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V25A (Tc)5V25mOhm @ 5A, 10V2.1V @ 1mA5 nC @ 5 V±10V664 pF @ 25 V-37W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountLFPAK56, Power-SO8SC-100, SOT-669
LFPAK56/POWER-SO8/SOT669
BUK9Y43-60E,115
MOSFET N-CH 60V 22A LFPAK56
Nexperia USA Inc.
4.212
In Stock
1 : 0,70000 €
Cut Tape (CT)
1.500 : 0,29858 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V22A (Tc)5V41mOhm @ 5A, 10V2.1V @ 1mA8.2 nC @ 5 V±10V880 pF @ 25 V-45W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountLFPAK56, Power-SO8SC-100, SOT-669
LFPAK56/POWER-SO8/SOT669
PSMN017-60YS,115
MOSFET N-CH 60V 44A LFPAK56
Nexperia USA Inc.
72.159
In Stock
1 : 0,79000 €
Cut Tape (CT)
1.500 : 0,34535 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V44A (Tc)10V15.7mOhm @ 15A, 10V4V @ 1mA20 nC @ 10 V±20V1172 pF @ 30 V-74W (Tc)-55°C ~ 175°C (TJ)--Surface MountLFPAK56, Power-SO8SC-100, SOT-669
LFPAK56/POWER-SO8/SOT669
PSMN018-80YS,115
MOSFET N-CH 80V 45A LFPAK56
Nexperia USA Inc.
7.685
In Stock
1 : 0,82000 €
Cut Tape (CT)
1.500 : 0,36288 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V45A (Tc)10V18mOhm @ 5A, 10V4V @ 1mA26 nC @ 10 V±20V1640 pF @ 40 V-89W (Tc)-55°C ~ 175°C (TJ)--Surface MountLFPAK56, Power-SO8SC-100, SOT-669
LFPAK56/POWER-SO8/SOT669
BUK9Y53-100B,115
MOSFET N-CH 100V 23A LFPAK56
Nexperia USA Inc.
21.672
In Stock
1 : 0,88000 €
Cut Tape (CT)
1.500 : 0,38457 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V23A (Tc)4.5V, 10V49mOhm @ 10A, 10V2V @ 1mA18 nC @ 5 V±15V2130 pF @ 25 V-75W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountLFPAK56, Power-SO8SC-100, SOT-669
LFPAK56/POWER-SO8/SOT669
PSMN020-100YS,115
MOSFET N-CH 100V 43A LFPAK56
Nexperia USA Inc.
138.831
In Stock
1 : 1,00000 €
Cut Tape (CT)
1.500 : 0,43838 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V43A (Tc)10V20.5mOhm @ 15A, 10V4V @ 1mA41 nC @ 10 V±20V2210 pF @ 50 V-106W (Tc)-55°C ~ 175°C (TJ)--Surface MountLFPAK56, Power-SO8SC-100, SOT-669
LFPAK56/POWER-SO8/SOT669
PSMN012-60YS,115
MOSFET N-CH 60V 59A LFPAK56
Nexperia USA Inc.
4.004
In Stock
1 : 1,00000 €
Cut Tape (CT)
1.500 : 0,43811 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V59A (Tc)10V11.1mOhm @ 15A, 10V4V @ 1mA28.4 nC @ 10 V±20V1685 pF @ 30 V-89W (Tc)-55°C ~ 175°C (TJ)--Surface MountLFPAK56, Power-SO8SC-100, SOT-669
LFPAK56/POWER-SO8/SOT669
PSMN5R6-60YLX
MOSFET N-CH 60V 100A LFPAK56
Nexperia USA Inc.
5.417
In Stock
1 : 1,01000 €
Cut Tape (CT)
1.500 : 0,44467 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V100A (Tc)5V, 10V5.6mOhm @ 25A, 10V2.1V @ 1mA66.8 nC @ 10 V±20V5026 pF @ 25 V-167W (Tc)-55°C ~ 175°C (TJ)--Surface MountLFPAK56, Power-SO8SC-100, SOT-669
LFPAK56/POWER-SO8/SOT669
BUK9Y14-80E,115
MOSFET N-CH 80V 62A LFPAK56
Nexperia USA Inc.
9.966
In Stock
1 : 1,11000 €
Cut Tape (CT)
1.500 : 0,48791 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V62A (Tc)5V14mOhm @ 15A, 10V2.1V @ 1mA28.9 nC @ 5 V±10V4640 pF @ 25 V-147W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountLFPAK56, Power-SO8SC-100, SOT-669
LFPAK56/POWER-SO8/SOT669
PSMN102-200Y,115
MOSFET N-CH 200V 21.5A LFPAK56
Nexperia USA Inc.
76.299
In Stock
1 : 1,12000 €
Cut Tape (CT)
1.500 : 0,48951 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)200 V21.5A (Tc)10V102mOhm @ 12A, 10V4V @ 1mA30.7 nC @ 10 V±20V1568 pF @ 30 V-113W (Tc)-55°C ~ 150°C (TJ)--Surface MountLFPAK56, Power-SO8SC-100, SOT-669
LFPAK56/POWER-SO8/SOT669
BUK6Y33-60PX
MOSFET P-CH 60V 30A LFPAK56
Nexperia USA Inc.
16.995
In Stock
1 : 1,13000 €
Cut Tape (CT)
1.500 : 0,49767 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V30A (Ta)4.5V, 10V33mOhm @ 7A, 10V3V @ 250µA69 nC @ 10 V±20V2590 pF @ 30 V-110W (Ta)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountLFPAK56, Power-SO8SC-100, SOT-669
LFPAK56/POWER-SO8/SOT669
PSMN8R5-60YS,115
MOSFET N-CH 60V 76A LFPAK56
Nexperia USA Inc.
45.918
In Stock
1 : 1,19000 €
Cut Tape (CT)
1.500 : 0,52223 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V76A (Tc)10V8mOhm @ 15A, 10V4V @ 1mA39 nC @ 10 V±20V2370 pF @ 30 V-106W (Tc)-55°C ~ 175°C (TJ)--Surface MountLFPAK56, Power-SO8SC-100, SOT-669
LFPAK56/POWER-SO8/SOT669
PSMN011-80YS,115
MOSFET N-CH 80V 67A LFPAK56
Nexperia USA Inc.
12.174
In Stock
1 : 1,21000 €
Cut Tape (CT)
1.500 : 0,53194 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V67A (Tc)10V11mOhm @ 25A, 10V4V @ 1mA45 nC @ 10 V±20V2800 pF @ 40 V-117W (Tc)-55°C ~ 175°C (TJ)--Surface MountLFPAK56, Power-SO8SC-100, SOT-669
LFPAK56/POWER-SO8/SOT669
PSMN7R0-60YS,115
MOSFET N-CH 60V 89A LFPAK56
Nexperia USA Inc.
58.804
In Stock
1 : 1,22000 €
Cut Tape (CT)
1.500 : 0,53930 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V89A (Tc)10V6.4mOhm @ 15A, 10V4V @ 1mA45 nC @ 10 V±20V2712 pF @ 30 V-117W (Tc)-55°C ~ 175°C (TJ)--Surface MountLFPAK56, Power-SO8SC-100, SOT-669
LFPAK56/POWER-SO8/SOT669
PSMN010-80YLX
MOSFET N-CH 80V 84A LFPAK56
Nexperia USA Inc.
4.360
In Stock
1 : 1,30000 €
Cut Tape (CT)
1.500 : 0,57184 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V84A (Tc)5V, 10V10mOhm @ 25A, 10V2.1V @ 1mA44.2 nC @ 5 V±20V6506 pF @ 25 V-194W (Tc)-55°C ~ 175°C (TJ)--Surface MountLFPAK56, Power-SO8SC-100, SOT-669
LFPAK56/POWER-SO8/SOT669
PSMN5R2-60YLX
MOSFET N-CH 60V 100A LFPAK56
Nexperia USA Inc.
4.467
In Stock
1 : 1,31000 €
Cut Tape (CT)
1.500 : 0,57372 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V100A (Tc)5V, 10V5.2mOhm @ 25A, 10V2.1V @ 1mA39.4 nC @ 5 V±20V6319 pF @ 25 V-195W (Tc)-55°C ~ 175°C (TJ)--Surface MountLFPAK56, Power-SO8SC-100, SOT-669
LFPAK56/POWER-SO8/SOT669
BUK7Y3R5-40E,115
MOSFET N-CH 40V 100A LFPAK56
Nexperia USA Inc.
2.117
In Stock
1 : 1,34000 €
Cut Tape (CT)
1.500 : 0,52203 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V100A (Tc)10V3.5mOhm @ 25A, 10V4V @ 1mA49.4 nC @ 10 V±20V3583 pF @ 25 V-167W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountLFPAK56, Power-SO8SC-100, SOT-669
LFPAK56/POWER-SO8/SOT669
PSMN012-100YS,115
MOSFET N-CH 100V 60A LFPAK56
Nexperia USA Inc.
5.960
In Stock
1 : 1,37000 €
Cut Tape (CT)
1.500 : 0,60181 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V60A (Tc)10V12mOhm @ 15A, 10V4V @ 1mA64 nC @ 10 V±20V3500 pF @ 50 V-130W (Tc)-55°C ~ 175°C (TJ)--Surface MountLFPAK56, Power-SO8SC-100, SOT-669
LFPAK56/POWER-SO8/SOT669
PSMN1R2-30YLC,115
MOSFET N-CH 30V 100A LFPAK56
Nexperia USA Inc.
6.998
In Stock
1 : 1,51000 €
Cut Tape (CT)
1.500 : 0,66191 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V100A (Tc)4.5V, 10V1.25mOhm @ 25A, 10V1.95V @ 1mA78 nC @ 10 V±20V5093 pF @ 15 V-215W (Tc)-55°C ~ 175°C (TJ)--Surface MountLFPAK56, Power-SO8SC-100, SOT-669
LFPAK56/POWER-SO8/SOT669
PSMN4R0-60YS,115
MOSFET N-CH 60V 74A LFPAK56
Nexperia USA Inc.
7.207
In Stock
1 : 1,58000 €
Cut Tape (CT)
1.500 : 0,74920 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V74A (Tc)10V4mOhm @ 15A, 10V4V @ 1mA56 nC @ 10 V±20V3501 pF @ 30 V-130W (Tc)-55°C ~ 175°C (TJ)--Surface MountLFPAK56, Power-SO8SC-100, SOT-669
LFPAK56/POWER-SO8/SOT669
PSMN2R6-40YS,115
MOSFET N-CH 40V 100A LFPAK56
Nexperia USA Inc.
113.887
In Stock
1 : 1,62000 €
Cut Tape (CT)
1.500 : 0,76942 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)40 V100A (Tc)10V2.8mOhm @ 25A, 10V4V @ 1mA63 nC @ 10 V±20V3776 pF @ 12 V-131W (Tc)-55°C ~ 175°C (TJ)--Surface MountLFPAK56, Power-SO8SC-100, SOT-669
22.500
In Stock
1 : 1,62000 €
Cut Tape (CT)
2.500 : 0,72930 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V25A (Ta)4.5V, 10V14mOhm @ 12.5A, 10V-15 nC @ 4.5 V±20V2030 pF @ 10 V-45W (Tc)150°C (TJ)--Surface MountLFPAKSC-100, SOT-669
LFPAK56/POWER-SO8/SOT669
PSMN1R8-40YLC,115
MOSFET N-CH 40V 100A LFPAK56
Nexperia USA Inc.
61.082
In Stock
1 : 1,66000 €
Cut Tape (CT)
1.500 : 0,78747 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V100A (Tc)4.5V, 10V1.8mOhm @ 25A, 10V1.95V @ 1mA96 nC @ 10 V±20V6680 pF @ 20 V-272W (Tc)-55°C ~ 175°C (TJ)--Surface MountLFPAK56, Power-SO8SC-100, SOT-669
LFPAK56/POWER-SO8/SOT669
PSMN5R5-60YS,115
MOSFET N-CH 60V 100A LFPAK56
Nexperia USA Inc.
29.847
In Stock
1 : 1,70000 €
Cut Tape (CT)
1.500 : 0,80835 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V100A (Tc)10V5.2mOhm @ 15A, 10V4V @ 1mA56 nC @ 10 V±20V3501 pF @ 30 V-130W (Tc)-55°C ~ 175°C (TJ)--Surface MountLFPAK56, Power-SO8SC-100, SOT-669
Showing
of 394

SC-100, SOT-669 Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.