Nexperia USA Inc. Single FETs, MOSFETs

Results: 1.523
Series
-*TrenchMOS™TrenchPLUS
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
FET Type
-N-ChannelP-Channel
Technology
-GaNFET (Cascode Gallium Nitride FET)GaNFET (Gallium Nitride)MOSFET (Metal Oxide)SiC (Silicon Carbide Junction Transistor)
Drain to Source Voltage (Vdss)
12 V16 V20 V25 V28 V30 V40 V50 V55 V60 V65 V70 V
Current - Continuous Drain (Id) @ 25°C
130mA (Ta)150mA (Ta)170mA (Ta)173mA (Ta)180mA (Ta)190mA (Ta)190mA (Ta), 300mA (Tc)200mA (Ta)210mA (Ta)225mA (Ta)230mA (Ta)240mA
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V1.5V, 4.5V1.8V, 4.5V2.4V, 10V2.5V2.5V, 10V2.5V, 4.5V2.5V, 8V3V, 4.5V4.3V, 10V4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
0.55mOhm @ 25A, 10V0.57mOhm @ 25A, 10V0.63mOhm @ 25A, 10V0.67mOhm @ 25A, 10V0.7mOhm @ 25A, 10V0.72mOhm @ 25A, 10V0.82mOhm @ 25A, 10V0.85mOhm @ 25A, 10V0.87mOhm @ 25A, 10V0.89mOhm @ 25A, 10V0.9mOhm @ 25A, 10V0.94mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
400mV @ 1mA (Min)570mV @ 1mA (Typ)600mV @ 1mA (Typ)680mV @ 1mA (Typ)700mV @ 1mA (Typ)0.9V @ 250µA900mV @ 250µA0.95V @ 250µA950mV @ 1mA950mV @ 250µA1V @ 1mA (Min)1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
210 pC @ 10 V0.31 nC @ 4.5 V0.35 nC @ 5 V0.4 nC @ 4 V0.43 nC @ 4.5 V0.44 nC @ 4.5 V0.49 nC @ 30 V0.49 nC @ 4.5 V0.5 nC @ 4 V0.5 nC @ 4.5 V0.51 nC @ 4.5 V0.6 nC @ 10 V
Vgs (Max)
+6V, -4V+7V, -1.4V+7V, -6V+8V, -10V+8V, -12V±8V±10V+12V, -20V±12V±15V+16V, -10V±16V+20V, -10V20V
Input Capacitance (Ciss) (Max) @ Vds
13 pF @ 10 V15 pF @ 30 V17 pF @ 10 V20 pF @ 10 V20 pF @ 30 V20.2 pF @ 30 V21.3 pF @ 10 V22.2 pF @ 30 V23 pF @ 30 V23.2 pF @ 25 V23.6 pF @ 10 V24 pF @ 10 V
FET Feature
-Current SensingSchottky Diode (Body)Schottky Diode (Isolated)StandardTemperature Sensing Diode
Power Dissipation (Max)
220mW (Ta), 1.06W (Tc)250mW (Ta)250mW (Tc)260mW (Ta)260mW (Ta), 1.1W (Tc)260mW (Ta), 830mW (Tc)265mW (Ta)265mW (Ta), 1.33W (Tc)266mW (Ta), 1.33W (Tc)270mW (Ta), 1.3W (Tc)270mW (Ta), 1.5W (Tc)275mW (Ta)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-55°C ~ 185°C (TJ)-40°C ~ 150°C (TJ)150°C (TJ)175°C (TJ)175°C-
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
3-FCLGA (3.2x2.2)4-WLCSP (0.78x0.78)6-HUSON (2x2)6-TSOP6-TSSOP6-WLCSP (1.48x0.98)8-SO8-WLCSP (3.5x2.13)9-WLCSP (1.48x1.48)28-SO-CCPAK1212
Package / Case
3-VLGA3-XDFN Exposed Pad3-XDFN3-XFDFN4-XFBGA, WLCSP6-TSSOP, SC-88, SOT-3636-UDFN Exposed Pad6-UFDFN Exposed Pad6-XFBGA, WLCSP8-PowerVDFN8-SOIC (0.154", 3.90mm Width)8-VDFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
1.523Results
Applied FiltersRemove All

Showing
of 1.523
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-236AB
2N7002NXAKR
MOSFET N-CH 60V 190MA TO236AB
Nexperia USA Inc.
49.395
In Stock
1 : 0,17000 €
Cut Tape (CT)
3.000 : 0,02950 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V190mA (Ta), 300mA (Tc)5V, 10V4.5Ohm @ 100mA, 10V2.1V @ 250µA0.43 nC @ 4.5 V±20V20 pF @ 10 V-265mW (Ta), 1.33W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
TO-236AB
BSS84AK,215
MOSFET P-CH 50V 180MA TO236AB
Nexperia USA Inc.
747.660
In Stock
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,03525 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)50 V180mA (Ta)10V7.5Ohm @ 100mA, 10V2.1V @ 250µA0.35 nC @ 5 V±20V36 pF @ 25 V-350mW (Ta), 1.14W (Tc)-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
TO-236AB
2N7002P,235
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
1.286.097
In Stock
1 : 0,22000 €
Cut Tape (CT)
10.000 : 0,02917 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)60 V360mA (Ta)10V1.6Ohm @ 500mA, 10V2.4V @ 250µA0.8 nC @ 4.5 V±20V50 pF @ 10 V-350mW (Ta)-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
TO-236AB
2N7002P,215
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
1.161.962
In Stock
1 : 0,22000 €
Cut Tape (CT)
3.000 : 0,03790 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)60 V360mA (Ta)10V1.6Ohm @ 500mA, 10V2.4V @ 250µA0.8 nC @ 4.5 V±20V50 pF @ 10 V-350mW (Ta)-55°C ~ 150°C (TJ)AutomotiveAEC-Q100Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
TO-236AB
BSS138P,215
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
887.610
In Stock
1 : 0,23000 €
Cut Tape (CT)
3.000 : 0,03873 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V360mA (Ta)10V1.6Ohm @ 300mA, 10V1.5V @ 250µA0.8 nC @ 4.5 V±20V50 pF @ 10 V-350mW (Ta), 1.14W (Tc)-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
TO-236AB
2N7002BK,215
MOSFET N-CH 60V 350MA TO236AB
Nexperia USA Inc.
919.934
In Stock
1 : 0,25000 €
Cut Tape (CT)
3.000 : 0,04182 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V350mA (Ta)10V1.6Ohm @ 500mA, 10V2.1V @ 250µA0.6 nC @ 4.5 V±20V50 pF @ 10 V-370mW (Ta)150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT-323
BSS138PW,115
MOSFET N-CH 60V 320MA SOT323
Nexperia USA Inc.
1.038.035
In Stock
1 : 0,26000 €
Cut Tape (CT)
3.000 : 0,04390 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V320mA (Ta)10V1.6Ohm @ 300mA, 10V1.5V @ 250µA0.8 nC @ 4.5 V±20V50 pF @ 10 V-260mW (Ta), 830mW (Tc)-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountSOT-323SC-70, SOT-323
TO-236AB
2N7002,215
MOSFET N-CH 60V 300MA TO236AB
Nexperia USA Inc.
743.810
In Stock
1 : 0,26000 €
Cut Tape (CT)
3.000 : 0,04388 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V300mA (Tc)10V5Ohm @ 500mA, 10V2.5V @ 250µA-±30V50 pF @ 10 V-830mW (Ta)-65°C ~ 150°C (TJ)--Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
TO-236AB
BSS123,215
MOSFET N-CH 100V 150MA TO236AB
Nexperia USA Inc.
165.301
In Stock
1 : 0,28000 €
Cut Tape (CT)
3.000 : 0,04607 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)100 V150mA (Ta)10V6Ohm @ 120mA, 10V2.8V @ 1mA-±20V40 pF @ 25 V-250mW (Ta)-55°C ~ 150°C (TJ)--Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
TO-236AB
BSS84,215
MOSFET P-CH 50V 130MA TO236AB
Nexperia USA Inc.
240.194
In Stock
1 : 0,29000 €
Cut Tape (CT)
3.000 : 0,04864 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsP-ChannelMOSFET (Metal Oxide)50 V130mA (Ta)10V10Ohm @ 130mA, 10V2V @ 1mA-±20V45 pF @ 25 V-250mW (Tc)-65°C ~ 150°C (TJ)--Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT-323
PMF170XP,115
MOSFET P-CH 20V 1A SOT323
Nexperia USA Inc.
135.044
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,05468 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V1A (Ta)4.5V200mOhm @ 1A, 4.5V1.15V @ 250µA3.9 nC @ 4.5 V±12V280 pF @ 10 V-290mW (Ta), 1.67W (Tc)-55°C ~ 150°C (TJ)--Surface MountSOT-323SC-70, SOT-323
TO-236AB
BSH105,215
MOSFET N-CH 20V 1.05A TO236AB
Nexperia USA Inc.
459.031
In Stock
1 : 0,32000 €
Cut Tape (CT)
3.000 : 0,08758 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)20 V1.05A (Ta)1.8V, 4.5V200mOhm @ 600mA, 4.5V570mV @ 1mA (Typ)3.9 nC @ 4.5 V±8V152 pF @ 16 V-417mW (Ta)-55°C ~ 150°C (TJ)--Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
TO-236AB
BSS138BK,215
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
509.564
In Stock
1 : 0,33000 €
Cut Tape (CT)
3.000 : 0,05542 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V360mA (Ta)10V1.6Ohm @ 350mA, 10V1.6V @ 250µA0.7 nC @ 4.5 V±20V56 pF @ 10 V-350mW (Ta), 1.14W (Tc)-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
TO-236AB
PMV60ENEAR
MOSFET N-CH 40V 3A TO236AB
Nexperia USA Inc.
32.767
In Stock
1 : 0,34000 €
Cut Tape (CT)
3.000 : 0,09327 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V3A (Ta)4.5V, 10V75mOhm @ 3A, 10V2.5V @ 250µA5 nC @ 10 V±20V180 pF @ 20 V-615mW (Ta), 7.5W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
TO-236AB
BSH103,215
MOSFET N-CH 30V 850MA TO236AB
Nexperia USA Inc.
26.496
In Stock
1 : 0,37000 €
Cut Tape (CT)
3.000 : 0,09997 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)30 V850mA (Ta)2.5V400mOhm @ 500mA, 4.5V400mV @ 1mA (Min)2.1 nC @ 4.5 V±8V83 pF @ 24 V-540mW (Ta)-55°C ~ 150°C (TJ)--Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
6-DFN2020MD_View 2
BUK6D120-40EX
MOSFET N-CH 40V 2.9A/5.7A 6DFN
Nexperia USA Inc.
20.478
In Stock
1 : 0,38000 €
Cut Tape (CT)
3.000 : 0,10115 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V2.9A (Ta), 5.7A (Tc)4.5V, 10V120mOhm @ 2.9A, 10V2.5V @ 250µA3.6 nC @ 10 V±20V113 pF @ 20 V-2W (Ta), 7.5W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountDFN2020MD-66-UDFN Exposed Pad
TO-236AB
NX2301P,215
MOSFET P-CH 20V 2A TO236AB
Nexperia USA Inc.
148.406
In Stock
1 : 0,39000 €
Cut Tape (CT)
3.000 : 0,07056 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsP-ChannelMOSFET (Metal Oxide)20 V2A (Ta)2.5V, 4.5V120mOhm @ 1A, 4.5V1.1V @ 250µA6 nC @ 4.5 V±8V380 pF @ 6 V-400mW (Ta), 2.8W (Tc)150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
TO-236AB
PMV37ENEAR
MOSFET N-CH 60V 3.5A TO236AB
Nexperia USA Inc.
24.345
In Stock
1 : 0,39000 €
Cut Tape (CT)
3.000 : 0,10926 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V3.5A (Ta)4.5V, 10V49mOhm @ 3.5A, 10V2.7V @ 250µA13 nC @ 10 V±20V450 pF @ 30 V-710mW (Ta), 8.3W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
TO-236AB
BSH201,215
MOSFET P-CH 60V 300MA TO236AB
Nexperia USA Inc.
22.695
In Stock
1 : 0,39000 €
Cut Tape (CT)
3.000 : 0,10348 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsP-ChannelMOSFET (Metal Oxide)60 V300mA (Ta)4.5V, 10V2.5Ohm @ 160mA, 10V1V @ 1mA (Min)3 nC @ 10 V±20V70 pF @ 48 V-417mW (Ta)-55°C ~ 150°C (TJ)--Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
TO-236AB
PMV20XNER
MOSFET N-CH 30V 5.7A TO236AB
Nexperia USA Inc.
20.118
In Stock
1 : 0,39000 €
Cut Tape (CT)
3.000 : 0,10363 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V5.7A (Ta)1.8V, 4.5V23mOhm @ 5.7A, 4.5V900mV @ 250µA18.6 nC @ 4.5 V±12V1150 pF @ 15 V-510mW (Ta), 6.94W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
TO-236AB
PMV65XP,215
MOSFET P-CH 20V 2.8A TO236AB
Nexperia USA Inc.
274.149
In Stock
1 : 0,40000 €
Cut Tape (CT)
3.000 : 0,08731 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V2.8A (Ta)1.8V, 4.5V74mOhm @ 2.8A, 4.5V900mV @ 250µA7.7 nC @ 4.5 V±12V744 pF @ 20 V-480mW (Ta)-55°C ~ 150°C (TJ)--Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
TO-236AB
PMV40UN2R
MOSFET N-CH 30V 3.7A TO236AB
Nexperia USA Inc.
142.282
In Stock
1 : 0,40000 €
Cut Tape (CT)
3.000 : 0,08830 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V3.7A (Ta)1.8V, 4.5V44mOhm @ 3.7A, 4.5V900mV @ 250µA12 nC @ 4.5 V±12V635 pF @ 15 V-490mW (Ta)-55°C ~ 150°C (TJ)--Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
6-DFN2020MD_View 2
BUK6D120-60PX
MOSFET P-CH 60V 3A/8A 6DFN
Nexperia USA Inc.
34.658
In Stock
1 : 0,40000 €
Cut Tape (CT)
3.000 : 0,13509 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V3A (Ta), 8A (Tc)4.5V, 10V120mOhm @ 3A, 10V3.2V @ 250µA18 nC @ 10 V±20V724 pF @ 30 V-2.3W (Ta), 15W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountDFN2020MD-66-UDFN Exposed Pad
TO-236AB
PMV15ENEAR
MOSFET N-CH 30V 6.2A TO236AB
Nexperia USA Inc.
14.888
In Stock
1 : 0,40000 €
Cut Tape (CT)
3.000 : 0,11203 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V6.2A (Ta)4.5V, 10V20mOhm @ 5.8A, 10V2.5V @ 250µA14 nC @ 10 V±20V440 pF @ 15 V-700mW (Ta), 8.3W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
TO-236AB
PMV45EN2R
MOSFET N-CH 30V 4.1A TO236AB
Nexperia USA Inc.
61.881
In Stock
1 : 0,41000 €
Cut Tape (CT)
3.000 : 0,10856 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V4.1A (Ta)4.5V, 10V42mOhm @ 4.1A, 10V2V @ 250µA6.3 nC @ 10 V±20V209 pF @ 15 V-510mW (Ta), 5W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
Showing
of 1.523

Nexperia USA Inc. Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.