MOSFET (Metal Oxide) Single FETs, MOSFETs

Results: 37.341
Manufacturer
Alpha & Omega Semiconductor Inc.ANBON SEMICONDUCTOR (INT'L) LIMITEDBruckewellCentral Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorDiotec Semiconductor AGFairchild SemiconductorGoford SemiconductorGood-Ark SemiconductorHarris Corporation
Series
-*2N7002KAlphaMOSAlphaSGT2™AlphaSGT™aMOS5™aMOS™Automotive, AEC-Q101Automotive, AEC-Q101, STripFET™ F7Automotive, AEC-Q101, UltraFET™CMS
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
FET Type
-N-ChannelP-Channel
Drain to Source Voltage (Vdss)
5 V5.5 V6 V8 V9 V10 V12 V14 V15 V16 V16.5 V18 V
Current - Continuous Drain (Id) @ 25°C
150µA (Ta)5mA (Ta)10mA (Ta)13mA (Tj)21mA (Ta)30mA (Ta)30mA (Tc)30mA (Tj)30mA34mA (Ta)35mA (Ta)40mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
0V0V, 10V0.35V0.9V, 2.5V0.9V, 4.5V1.2V, 10V1.2V, 2.5V1.2V, 3V1.2V, 4.5V1.2V, 4V1.2V, 5V1.3V, 4.5V
Rds On (Max) @ Id, Vgs
0.29mOhm @ 50A, 10V0.3mOhm @ 200A, 10V0.35mOhm @ 50A, 10V0.4mOhm @ 150A, 10V0.4mOhm @ 30A, 10V0.4mOhm @ 50A, 10V0.42mOhm @ 50A, 10V0.44mOhm @ 88A, 10V0.45mOhm @ 30A, 10V0.45mOhm @ 30A, 7V0.45mOhm @ 50A, 10V0.45mOhm @ 60A, 4.5V
Vgs(th) (Max) @ Id
400mV @ 1mA (Min)400mV @ 250µA (Min)450mV @ 100µA (Min)450mV @ 1mA (Min)450mV @ 250µA (Min)450mV @ 2mA (Min)500mV @ 250µA (Min)570mV @ 1mA (Typ)600mV @ 1.2mA (Min)600mV @ 1mA (Min)600mV @ 1mA (Typ)600mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
0.7 pC @ 4.5 V0.15 nC @ 10 V0.18 nC @ 10 V210 pC @ 10 V0.22 nC @ 4.5 V0.23 nC @ 4.5 V0.233 nC @ 10 V0.28 nC @ 4.5 V0.281 nC @ 10 V0.3 nC @ 4.5 V0.31 nC @ 10 V0.31 nC @ 4.5 V
Vgs (Max)
-20V-12V-8V-8V, 0V-6.5V-6V-5V+0.6V, -12V+2V, -15V+3V, -16V+5V, -16V±5V
Input Capacitance (Ciss) (Max) @ Vds
3.5 pF @ 15 V4.5 pF @ 5 V5.2 pF @ 6 V5.5 pF @ 3 V6 pF @ 25 V6 pF @ 3 V6.2 pF @ 10 V6.5 pF @ 10 V6.5 pF @ 25 V6.6 pF @ 10 V7 pF @ 10 V7 pF @ 3 V
FET Feature
-Current SensingDepletion ModeSchottky Diode (Body)Schottky Diode (Isolated)StandardTemperature Sensing Diode
Power Dissipation (Max)
400µW (Ta)400µW100mW (Ta)100mW120mW (Ta)121mW (Ta)125mW (Ta)125mW (Ta), 3W (Tc)150mW (Ta)150mW (Tc)150mW155mW (Ta)
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 175°C (TJ)-60°C ~ 175°C (TJ)-55°C ~ 100°C-55°C ~ 110°C (TA)-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 125°C-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 150°C-55°C ~ 155°C (TJ)
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-PRF-19500/542MIL-PRF-19500/543MIL-PRF-19500/555MIL-PRF-19500/556MIL-PRF-19500/557MIL-PRF-19500/562MIL-PRF-19500/564MIL-PRF-19500/570MIL-PRF-19500/592MIL-PRF-19500/595MIL-PRF-19500/601
Mounting Type
-Chassis MountSurface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
2-HWSON (5x4)3-CP3-CPH3-DFN (0.6x1)3-DFN (1.0 x 0.60)3-DFN (1x0.6)3-LGA (0.73x0.64)3-LGA (4.1x8)3-MCPH3-MPAK3-PICOSTAR3-PMCP
Package / Case
2-DFN Exposed Pad3-DFN Exposed Pad3-FLGA3-PowerSMD, Flat Leads3-PowerUDFN3-PowerVDFN3-SIP3-SMD, Flat Lead3-SMD, Flat Leads3-SMD, No Lead3-SMD, Non-Standard3-SMD, SOT-23-3 Variant
Stocking Options
Environmental Options
Media
Marketplace Product
37.341Results
Applied FiltersRemove All

Showing
of 37.341
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-236AB
2N7002NXAKR
MOSFET N-CH 60V 190MA TO236AB
Nexperia USA Inc.
49.395
In Stock
1 : 0,17000 €
Cut Tape (CT)
3.000 : 0,02950 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V190mA (Ta), 300mA (Tc)5V, 10V4.5Ohm @ 100mA, 10V2.1V @ 250µA0.43 nC @ 4.5 V±20V20 pF @ 10 V-265mW (Ta), 1.33W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002-7-F
MOSFET N-CH 60V 115MA SOT23-3
Diodes Incorporated
472.164
In Stock
1 : 0,18000 €
Cut Tape (CT)
3.000 : 0,03129 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V115mA (Ta)5V, 10V7.5Ohm @ 50mA, 5V2.5V @ 250µA-±20V50 pF @ 25 V-370mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
BC817-16-TP
BSS138-TP
MOSFET N-CH 50V 220MA SOT23
Micro Commercial Co
38.984
In Stock
1 : 0,18000 €
Cut Tape (CT)
3.000 : 0,03245 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V220mA (Tj)4.5V, 10V3.5Ohm @ 220mA, 10V1.5V @ 1mA-±20V60 pF @ 25 V-350mW-55°C ~ 150°C (TJ)--Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS138-7-F
MOSFET N-CH 50V 200MA SOT23-3
Diodes Incorporated
42.603
In Stock
1 : 0,19000 €
Cut Tape (CT)
3.000 : 0,03257 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V200mA (Ta)10V3.5Ohm @ 220mA, 10V1.5V @ 250µA-±20V50 pF @ 10 V-300mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT 23-3
2N7002KT1G
MOSFET N-CH 60V 320MA SOT23-3
onsemi
180.398
In Stock
1 : 0,20000 €
Cut Tape (CT)
3.000 : 0,03360 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V320mA (Ta)4.5V, 10V1.6Ohm @ 500mA, 10V2.3V @ 250µA0.7 nC @ 4.5 V±20V24.5 pF @ 20 V-300mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
EMT3F
RE1C002UNTCL
MOSFET N-CH 20V 200MA EMT3F
Rohm Semiconductor
1.491.851
In Stock
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,03504 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V200mA (Ta)1.2V, 2.5V1.2Ohm @ 100mA, 2.5V1V @ 1mA-±8V25 pF @ 10 V-150mW (Ta)150°C (TJ)--Surface MountEMT3F (SOT-416FL)SC-89, SOT-490
TO-236AB
BSS84AK,215
MOSFET P-CH 50V 180MA TO236AB
Nexperia USA Inc.
747.660
In Stock
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,03525 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)50 V180mA (Ta)10V7.5Ohm @ 100mA, 10V2.1V @ 250µA0.35 nC @ 5 V±20V36 pF @ 25 V-350mW (Ta), 1.14W (Tc)-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT 23-3
2N7002ET1G
MOSFET N-CH 60V 260MA SOT23-3
onsemi
522.394
In Stock
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,03648 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V260mA (Ta)4.5V, 10V2.5Ohm @ 240mA, 10V2.5V @ 250µA0.81 nC @ 5 V±20V26.7 pF @ 25 V-300mW (Tj)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
TO-236AB
2N7002P,235
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
1.286.097
In Stock
1 : 0,22000 €
Cut Tape (CT)
10.000 : 0,02917 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)60 V360mA (Ta)10V1.6Ohm @ 500mA, 10V2.4V @ 250µA0.8 nC @ 4.5 V±20V50 pF @ 10 V-350mW (Ta)-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
TO-236AB
2N7002P,215
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
1.161.962
In Stock
1 : 0,22000 €
Cut Tape (CT)
3.000 : 0,03790 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)60 V360mA (Ta)10V1.6Ohm @ 500mA, 10V2.4V @ 250µA0.8 nC @ 4.5 V±20V50 pF @ 10 V-350mW (Ta)-55°C ~ 150°C (TJ)AutomotiveAEC-Q100Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN63D8L-7
MOSFET N-CH 30V 350MA SOT23
Diodes Incorporated
582.910
In Stock
6.000
Factory
1 : 0,22000 €
Cut Tape (CT)
3.000 : 0,03689 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V350mA (Ta)2.5V, 10V2.8Ohm @ 250mA, 10V1.5V @ 250µA0.9 nC @ 10 V±20V23.2 pF @ 25 V-350mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS84-7-F
MOSFET P-CH 50V 130MA SOT23-3
Diodes Incorporated
375.323
In Stock
1 : 0,22000 €
Cut Tape (CT)
3.000 : 0,03792 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)50 V130mA (Ta)5V10Ohm @ 100mA, 5V2V @ 1mA-±20V45 pF @ 25 V-300mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-323
DMN63D8LW-13
MOSFET N-CH 30V 380MA SOT323
Diodes Incorporated
172.458
In Stock
2.350.000
Factory
1 : 0,22000 €
Cut Tape (CT)
10.000 : 0,02838 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V380mA (Ta)2.5V, 10V2.8Ohm @ 250mA, 10V1.5V @ 250µA0.9 nC @ 10 V±20V23.2 pF @ 25 V-300mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-323SC-70, SOT-323
101.727
In Stock
1 : 0,22000 €
Cut Tape (CT)
10.000 : 0,02854 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V400mA (Ta)4.5V, 10V1.5Ohm @ 100mA, 10V2.1V @ 250µA0.6 nC @ 4.5 V±20V40 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)--Surface MountCST3SC-101, SOT-883
SOT 23-3
NTR5103NT1G
MOSFET N-CH 60V 260MA SOT23-3
onsemi
57.797
In Stock
1 : 0,22000 €
Cut Tape (CT)
3.000 : 0,03689 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V260mA (Ta)4.5V, 10V2.5Ohm @ 240mA, 10V2.6V @ 250µA0.81 nC @ 5 V±30V40 pF @ 25 V-300mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SBA120CS-AUR1A1XXX
RUC002N05HZGT116
MOSFET N-CH 50V 200MA SST3
Rohm Semiconductor
1.659
In Stock
1 : 0,22000 €
Cut Tape (CT)
3.000 : 0,03710 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V200mA (Ta)1.2V, 4.5V-1V @ 1mA-±8V25 pF @ 10 V-350mW (Ta)150°C (TJ)AutomotiveAEC-Q101Surface MountSST3TO-236-3, SC-59, SOT-23-3
TO-236AB
BSS138P,215
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
887.610
In Stock
1 : 0,23000 €
Cut Tape (CT)
3.000 : 0,03873 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V360mA (Ta)10V1.6Ohm @ 300mA, 10V1.5V @ 250µA0.8 nC @ 4.5 V±20V50 pF @ 10 V-350mW (Ta), 1.14W (Tc)-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
UMT3F
RU1J002YNTCL
MOSFET N-CH 50V 200MA UMT3F
Rohm Semiconductor
870.167
In Stock
1 : 0,23000 €
Cut Tape (CT)
3.000 : 0,03916 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V200mA (Ta)0.9V, 4.5V2.2Ohm @ 200mA, 4.5V800mV @ 1mA-±8V26 pF @ 10 V-150mW (Ta)150°C (TJ)--Surface MountUMT3FSC-85
TO-236AB
2N7002BK,215
MOSFET N-CH 60V 350MA TO236AB
Nexperia USA Inc.
919.934
In Stock
1 : 0,25000 €
Cut Tape (CT)
3.000 : 0,04182 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V350mA (Ta)10V1.6Ohm @ 500mA, 10V2.1V @ 250µA0.6 nC @ 4.5 V±20V50 pF @ 10 V-370mW (Ta)150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT 23-3
2N7002LT1G
MOSFET N-CH 60V 115MA SOT23-3
onsemi
407.174
In Stock
1 : 0,25000 €
Cut Tape (CT)
3.000 : 0,04164 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V115mA (Tc)5V, 10V7.5Ohm @ 500mA, 10V2.5V @ 250µA-±20V50 pF @ 25 V-225mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS123-7-F
MOSFET N-CH 100V 170MA SOT23-3
Diodes Incorporated
281.213
In Stock
1 : 0,25000 €
Cut Tape (CT)
3.000 : 0,04122 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V170mA (Ta)10V6Ohm @ 170mA, 10V2V @ 1mA-±20V60 pF @ 25 V-300mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-323
BSS138PW,115
MOSFET N-CH 60V 320MA SOT323
Nexperia USA Inc.
1.038.035
In Stock
1 : 0,26000 €
Cut Tape (CT)
3.000 : 0,04390 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V320mA (Ta)10V1.6Ohm @ 300mA, 10V1.5V @ 250µA0.8 nC @ 4.5 V±20V50 pF @ 10 V-260mW (Ta), 830mW (Tc)-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountSOT-323SC-70, SOT-323
SOT-23-3
2N7002K-T1-GE3
MOSFET N-CH 60V 300MA TO236
Vishay Siliconix
891.471
In Stock
1 : 0,26000 €
Cut Tape (CT)
3.000 : 0,04390 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V300mA (Ta)4.5V, 10V2Ohm @ 500mA, 10V2.5V @ 250µA0.6 nC @ 4.5 V±20V30 pF @ 25 V-350mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
TO-236AB
2N7002,215
MOSFET N-CH 60V 300MA TO236AB
Nexperia USA Inc.
743.810
In Stock
1 : 0,26000 €
Cut Tape (CT)
3.000 : 0,04388 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V300mA (Tc)10V5Ohm @ 500mA, 10V2.5V @ 250µA-±30V50 pF @ 10 V-830mW (Ta)-65°C ~ 150°C (TJ)--Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002K-T1-E3
MOSFET N-CH 60V 300MA SOT23-3
Vishay Siliconix
239.467
In Stock
1 : 0,26000 €
Cut Tape (CT)
3.000 : 0,04390 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V300mA (Ta)4.5V, 10V2Ohm @ 500mA, 10V2.5V @ 250µA0.6 nC @ 4.5 V±20V30 pF @ 25 V-350mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
Showing
of 37.341

MOSFET (Metal Oxide) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.