Showing
of 86
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
EPC2051
EPC2051
GANFET N-CH 100V 1.7A DIE
EPC
12.583
In Stock
1 : 1,16000 €
Cut Tape (CT)
2.500 : 0,47763 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V1.7A (Ta)5V25mOhm @ 3A, 5V2.5V @ 1.5mA2.1 nC @ 5 V+6V, -4V258 pF @ 50 V---40°C ~ 150°C (TJ)--Surface MountDieDie
eGaN Series
EPC2037
GANFET N-CH 100V 1.7A DIE
EPC
688.070
In Stock
1 : 1,25000 €
Cut Tape (CT)
2.500 : 0,51534 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V1.7A (Ta)5V550mOhm @ 100mA, 5V2.5V @ 80µA0.12 nC @ 5 V+6V, -4V14 pF @ 50 V---40°C ~ 150°C (TJ)--Surface MountDieDie
eGaN Series
EPC2038
GANFET N-CH 100V 500MA DIE
EPC
83.150
In Stock
1 : 1,25000 €
Cut Tape (CT)
2.500 : 0,51534 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V500mA (Ta)5V3.3Ohm @ 50mA, 5V2.5V @ 20µA0.044 nC @ 5 V+6V, -4V8.4 pF @ 50 V---40°C ~ 150°C (TJ)--Surface MountDieDie
eGaN Series
EPC2035
GANFET N-CH 60V 1.7A DIE
EPC
33.430
In Stock
1 : 1,25000 €
Cut Tape (CT)
2.500 : 0,51534 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)60 V1.7A (Ta)5V45mOhm @ 1A, 5V2.5V @ 800µA1.15 nC @ 5 V+6V, -4V115 pF @ 30 V---40°C ~ 150°C (TJ)--Surface MountDieDie
eGaN Series
EPC2036
GANFET N-CH 100V 1.7A DIE
EPC
15.303
In Stock
1 : 1,25000 €
Cut Tape (CT)
2.500 : 0,51534 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V1.7A (Ta)5V65mOhm @ 1A, 5V2.5V @ 600µA0.91 nC @ 5 V+6V, -4V90 pF @ 50 V---40°C ~ 150°C (TJ)--Surface MountDieDie
eGaN Series
EPC2014C
GANFET N-CH 40V 10A DIE OUTLINE
EPC
63.166
In Stock
1 : 1,46000 €
Cut Tape (CT)
2.500 : 0,60332 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)40 V10A (Ta)5V16mOhm @ 10A, 5V2.5V @ 2mA2.5 nC @ 5 V+6V, -4V300 pF @ 20 V---40°C ~ 150°C (TJ)--Surface MountDieDie
EPC2052
EPC2052
GANFET N-CH 100V 8.2A DIE
EPC
106.609
In Stock
1 : 1,39000 €
Cut Tape (CT)
2.500 : 0,62459 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V8.2A (Ta)5V13.5mOhm @ 11A, 5V2.5V @ 3mA4.5 nC @ 5 V+6V, -4V575 pF @ 50 V---40°C ~ 150°C (TJ)--Surface MountDieDie
eGaN Series
EPC2039
GANFET N-CH 80V 6.8A DIE
EPC
46.342
In Stock
1 : 1,44000 €
Cut Tape (CT)
2.500 : 0,64908 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelGaNFET (Gallium Nitride)80 V6.8A (Ta)5V25mOhm @ 6A, 5V2.5V @ 2mA2.4 nC @ 5 V+6V, -4V210 pF @ 40 V---40°C ~ 150°C (TJ)--Surface MountDieDie
EPC2252
EPC2252
TRANSGAN 80V.011OHM AECQ101 9BGA
EPC
15.805
In Stock
1 : 1,63000 €
Cut Tape (CT)
2.500 : 0,73481 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)80 V8.2A (Ta)-11mOhm @ 11A, 5V2.5V @ 2.5mA4.3 nC @ 5 V+6V, -4V576 pF @ 50 V---40°C ~ 150°C (TJ)--Surface MountDieDie
EPC2054
EPC2054
TRANS GAN 200V DIE 43MOHM
EPC
41.320
In Stock
1 : 1,55000 €
Cut Tape (CT)
2.500 : 0,81142 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)200 V3A (Ta)5V43mOhm @ 1A, 5V2.5V @ 1mA4.3 nC @ 5 V+6V, -4V573 pF @ 100 V---40°C ~ 150°C (TJ)--Surface MountDieDie
eGaN Series
EPC2007C
GANFET N-CH 100V 6A DIE OUTLINE
EPC
34.509
In Stock
1 : 2,06000 €
Cut Tape (CT)
2.500 : 0,93076 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelGaNFET (Gallium Nitride)100 V6A (Ta)5V30mOhm @ 6A, 5V2.5V @ 1.2mA2.2 nC @ 5 V+6V, -4V220 pF @ 50 V---40°C ~ 150°C (TJ)--Surface MountDieDie
eGaN Series
EPC8010
GANFET N-CH 100V 4A DIE
EPC
11.465
In Stock
1 : 2,06000 €
Cut Tape (CT)
2.500 : 0,93076 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V4A (Ta)5V160mOhm @ 500mA, 5V2.5V @ 250µA0.48 nC @ 5 V+6V, -4V55 pF @ 50 V---40°C ~ 150°C (TJ)--Surface MountDieDie
EPC2204
EPC2204
TRANS GAN 100V DIE 5.6MOHM
EPC
93.687
In Stock
1 : 2,20000 €
Cut Tape (CT)
2.500 : 0,99200 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V29A (Ta)5V6mOhm @ 16A, 5V2.5V @ 4mA7.4 nC @ 5 V+6V, -4V851 pF @ 50 V---40°C ~ 150°C (TJ)--Surface MountDieDie
EPC2055
EPC2055
GANFET N-CH 40V 29A DIE
EPC
41.935
In Stock
1 : 2,22000 €
Cut Tape (CT)
2.500 : 1,00424 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)40 V29A (Ta)5V3.6mOhm @ 15A, 5V2.5V @ 7mA8.5 nC @ 5 V+6V, -4V1111 pF @ 20 VStandard--40°C ~ 150°C (TJ)--Surface MountDieDie
eGaN Series
EPC2016C
GANFET N-CH 100V 18A DIE
EPC
178.098
In Stock
1 : 2,36000 €
Cut Tape (CT)
2.500 : 1,06548 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelGaNFET (Gallium Nitride)100 V18A (Ta)5V16mOhm @ 11A, 5V2.5V @ 3mA4.5 nC @ 5 V+6V, -4V420 pF @ 50 V---40°C ~ 150°C (TJ)--Surface MountDieDie
EPC2204A
EPC2204A
TRANS GAN 80V .006OHM AECQ101
EPC
25.163
In Stock
1 : 2,64000 €
Cut Tape (CT)
2.500 : 1,19040 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)80 V29A (Ta)5V6mOhm @ 16A, 5V2.5V @ 4mA7.4 nC @ 5 V+6V, -4V851 pF @ 50 V---40°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountDieDie
eGaN Series
EPC2012C
GANFET N-CH 200V 5A DIE OUTLINE
EPC
19.319
In Stock
1 : 2,66000 €
Cut Tape (CT)
2.500 : 1,20019 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)200 V5A (Ta)5V100mOhm @ 3A, 5V2.5V @ 1mA1.3 nC @ 5 V+6V, -4V140 pF @ 100 V---40°C ~ 150°C (TJ)--Surface MountDieDie
EPC2202
EPC2202
GANFET N-CH 80V 18A DIE
EPC
58.402
In Stock
1 : 2,52000 €
Cut Tape (CT)
2.500 : 1,22349 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelGaNFET (Gallium Nitride)80 V18A (Ta)5V17mOhm @ 11A, 5V2.5V @ 3mA4 nC @ 5 V+5.75V, -4V415 pF @ 50 V---40°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountDieDie
EPC2212
EPC2212
GANFET N-CH 100V 18A DIE
EPC
167.662
In Stock
1 : 2,59000 €
Cut Tape (CT)
2.500 : 1,25912 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelGaNFET (Gallium Nitride)100 V18A (Ta)5V13.5mOhm @ 11A, 5V2.5V @ 3mA4 nC @ 5 V+6V, -4V407 pF @ 50 V---40°C ~ 150°C (TJ)--Surface MountDieDie
eGaN Series
EPC8004
GANFET N-CH 40V 4A DIE
EPC
10.589
In Stock
1 : 2,91000 €
Cut Tape (CT)
2.500 : 1,41355 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)40 V4A (Ta)5V110mOhm @ 500mA, 5V2.5V @ 250µA0.45 nC @ 5 V+6V, -4V52 pF @ 20 V---40°C ~ 150°C (TJ)--Surface MountDieDie
EPC2065
EPC2065
GAN FET 80V .0036OHM 8BUMP DIE
EPC
5.016
In Stock
1 : 2,93000 €
Cut Tape (CT)
1.000 : 1,51382 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)80 V60A (Ta)5V3.6mOhm @ 25A, 5V2.5V @ 7mA12.2 nC @ 5 V+6V, -4V1449 pF @ 40 VStandard--40°C ~ 150°C (TJ)--Surface MountDieDie
EPC22xx
EPC2207
TRANS GAN 200V DIE .022OHM
EPC
15.579
In Stock
1 : 3,39000 €
Cut Tape (CT)
2.500 : 1,65112 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)200 V14A (Ta)5V22mOhm @ 14A, 5V2.5V @ 2mA5.9 nC @ 5 V+6V, -4V600 pF @ 100 V---40°C ~ 150°C (TJ)--Surface MountDieDie
eGaN Series
EPC2045
GANFET N-CH 100V 16A DIE
EPC
27.324
In Stock
1 : 3,42000 €
Cut Tape (CT)
2.500 : 1,66300 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelGaNFET (Gallium Nitride)100 V16A (Ta)5V7mOhm @ 16A, 5V2.5V @ 5mA6.5 nC @ 5 V+6V, -4V685 pF @ 50 V---40°C ~ 150°C (TJ)--Surface MountDieDie
eGaN Series
EPC2019
GANFET N-CH 200V 8.5A DIE
EPC
97.215
In Stock
1 : 3,54000 €
Cut Tape (CT)
1.000 : 1,82920 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelGaNFET (Gallium Nitride)200 V8.5A (Ta)5V42mOhm @ 7A, 5V2.5V @ 1.5mA2.9 nC @ 5 V+6V, -4V288 pF @ 100 V---40°C ~ 150°C (TJ)--Surface MountDieDie
EPC2059
EPC2059
TRANS GAN 170V DIE .009OHM
EPC
31.460
In Stock
1 : 3,90000 €
Cut Tape (CT)
2.500 : 1,90057 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)170 V24A (Ta)5V9mOhm @ 10A, 5V2.5V @ 3mA7.4 nC @ 5 V+6V, -4V836 pF @ 85 V---40°C ~ 150°C (TJ)--Surface MountDieDie
Showing
of 86

EPC Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.