65 V Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8.957 In Stock | 1 : 1,22000 € Cut Tape (CT) 2.500 : 0,51682 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 65 V | 500mA (Ta) | 5V | 3.3Ohm @ 59mA, 5V | 2.5V @ 100µA | 0.064 nC @ 5 V | - | 10 pF @ 32.5 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | ||
53.752 In Stock | 1 : 2,89000 € Cut Tape (CT) 2.500 : 1,44709 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 65 V | 2A (Ta) | 5V | 530mOhm @ 500mA, 5V | 2.5V @ 250µA | - | +6V, -4V | 21 pF @ 32.5 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
13.052 In Stock | 1 : 3,06000 € Cut Tape (CT) 2.500 : 1,53753 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 65 V | 4A (Ta) | 5V | 130mOhm @ 500mA, 5V | 2.5V @ 250µA | 0.45 nC @ 5 V | +6V, -4V | 52 pF @ 32.5 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
4.651 In Stock | 1 : 1,69000 € Cut Tape (CT) 5.000 : 0,74410 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 65 V | 95A (Tc) | 4.5V, 10V | 2.5mOhm @ 20A, 10V | 2.2V @ 250µA | 93 nC @ 10 V | ±20V | 5950 pF @ 25 V | - | 120W (Tj) | -55°C ~ 150°C (TJ) | Surface Mount | DFN5060 | 8-PowerTDFN | ||
6.000 In Stock | 1 : 0,42000 € Cut Tape (CT) 3.000 : 0,14771 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 65 V | 7.4A (Ta) | 4.5V, 10V | 16mOhm @ 3A, 10V | 2.5V @ 250µA | 22 nC @ 10 V | +20V, -12V | 1300 pF @ 30 V | - | 1.47W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
6.000 In Stock | 1 : 0,58000 € Cut Tape (CT) 3.000 : 0,20679 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 65 V | 48A (Tc) | 4.5V, 10V | 10.8mOhm @ 15A, 10V | 2.5V @ 250µA | 30.6 nC @ 10 V | +20V, -12V | 1890 pF @ 30 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PPAK (3x3) | 8-PowerWDFN | ||
4.500 In Stock | 1 : 0,61000 € Cut Tape (CT) 2.500 : 0,23490 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 65 V | 50A (Tc) | 4.5V, 10V | 8.8mOhm @ 15A, 10V | 2.5V @ 250µA | 25 nC @ 10 V | ±20V | 1210 pF @ 30 V | - | 53W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
3.000 In Stock | 1 : 0,97000 € Cut Tape (CT) 3.000 : 0,41358 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 65 V | 120A (Tc) | 4.5V, 10V | 3.5mOhm @ 30A, 10V | 2.5V @ 250µA | 78 nC @ 10 V | ±20V | 3600 pF @ 30 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PPAK (5.1x5.71) | 8-PowerTDFN | ||
0 In Stock Check Lead Time | 1 : 6,08000 € Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 65 V | 120A (Tc) | 10V | 10mOhm @ 500mA, 10V | 4V @ 250µA | 185 nC @ 10 V | ±15V | 13200 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263AA | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
0 In Stock 450 Factory Check Lead Time | 1 : 3,45000 € Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 65 V | 28A (Tc) | 10V | 45mOhm @ 14A, 10V | 4.5V @ 250µA | 46 nC @ 10 V | ±15V | 2030 pF @ 25 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
6 In Stock | 1 : 5,86000 € Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 65 V | 120A (Tc) | 10V | 10mOhm @ 500mA, 10V | 4V @ 250µA | 185 nC @ 10 V | ±15V | 13200 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
23 In Stock | 1 : 7,50000 € Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 65 V | 120A (Tc) | 10V | 10mOhm @ 500mA, 10V | 4V @ 250µA | 185 nC @ 10 V | ±15V | 13200 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
0 In Stock Check Lead Time | 10.000 : 0,04089 € Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 65 V | 215mA (Ta) | 2.5V, 5V | 8Ohm @ 100mA, 5V | 2.1V @ 250µA | 0.6 nC @ 5 V | ±20V | 42 pF @ 30 V | - | 700mW | -55°C ~ 150°C (TJ) | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
0 In Stock 150.000 Factory Check Lead Time | 10.000 : 0,04530 € Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 65 V | 192mA (Ta) | 2.5V, 5V | 8Ohm @ 100mA, 5V | 2.1V @ 250µA | 4.1 nC @ 5 V | ±20V | 36 pF @ 30 V | - | 500mW | -55°C ~ 150°C (TJ) | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
0 In Stock Check Lead Time | 10.000 : 0,14614 € Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 65 V | 8.1A (Ta) | 4.5V, 10V | 18mOhm @ 6A, 10V | 2.3V @ 250µA | 15.3 nC @ 10 V | ±16V | 891 pF @ 30 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
0 In Stock Check Lead Time | 3.000 : 0,16779 € Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 65 V | 8.1A (Ta) | 4.5V, 10V | 18mOhm @ 6A, 10V | 2.3V @ 250µA | 15.3 nC @ 10 V | ±16V | 891 pF @ 30 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
0 In Stock Check Lead Time | 2.000 : 0,19848 € Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 65 V | 36A (Tc) | 4.5V, 10V | 20mOhm @ 6A, 10V | 2.3V @ 250µA | 15.3 nC @ 10 V | ±16V | 891 pF @ 30 V | - | 2.12W (Ta), 39.06W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerDI3333-8 (Type UX) | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 2.500 : 0,37602 € Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 65 V | 21.8A (Ta), 81.7A (Tc) | 4.5V, 10V | 4.4mOhm @ 30A, 10V | 2.5V @ 250µA | 51.4 nC @ 10 V | ±20V | 2626 pF @ 30 V | - | 3.14W (Ta), 44W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount, Wettable Flank | PowerDI5060-8 (Type UX) | 8-PowerTDFN | ||
0 In Stock 4.000 Factory Check Lead Time | 2.000 : 0,42356 € Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 65 V | 16.7A (Ta), 67.8A (Tc) | 4.5V, 10V | 5.4mOhm @ 20A, 10V | 2.5V @ 250µA | 51.4 nC @ 10 V | ±20V | 2626 pF @ 30 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | V-DFN3333-8 (Type B) | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 3.000 : 0,42356 € Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 65 V | 16.7A (Ta), 67.8A (Tc) | 4.5V, 10V | 5.4mOhm @ 20A, 10V | 2.5V @ 250µA | 51.4 nC @ 10 V | ±20V | 2626 pF @ 30 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | V-DFN3333-8 (Type B) | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 2.500 : 0,80000 € Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 65 V | 27A (Ta), 93A (Tc) | 4.5V, 10V | 4.5mOhm @ 20A, 10V | 3V @ 250µA | 26 nC @ 4.5 V | ±20V | 1790 pF @ 30 V | - | 73W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | P-PAK (5x6) | 8-PowerTDFN | ||
0 In Stock 1.600 Factory Check Lead Time | 50 : 2,21280 € Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 65 V | 28A (Tc) | 10V | 45mOhm @ 14A, 10V | 4.5V @ 250µA | 46 nC @ 10 V | ±15V | 2030 pF @ 25 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263AA | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 800 : 3,92356 € Tape & Reel (TR) | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 65 V | 120A (Tc) | 10V | 10mOhm @ 60A, 10V | 4V @ 250µA | 185 nC @ 10 V | ±15V | 13200 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2Pak) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
0 Marketplace | 625 : 1,30288 € Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 65 V | 50A (Tc) | 4.5V, 10V | 11mOhm @ 10A, 10V | 2.5V @ 250µA | 14 nC @ 10 V | ±20V | 825 pF @ 30 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3 (DPAK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
5.000 Marketplace | 1.250 : 3,74938 € Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 65 V | 80A (Tc) | 4.5V, 10V | 4mOhm @ 30A, 10V | 3V @ 250µA | 56 nC @ 10 V | ±20V | 4128 pF @ 30 V | - | 80W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-QFN (5x6) | 8-PowerTDFN |