Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
EPC2216
EPC2216
GANFET N-CH 15V 3.4A DIE
EPC
46.665
In Stock
1 : 1,22000 €
Cut Tape (CT)
2.500 : 0,51682 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)15 V3.4A (Ta)5V26mOhm @ 1.5A, 5V2.5V @ 1mA1.1 nC @ 5 V+6V, -4V118 pF @ 7.5 VStandard--40°C ~ 150°C (TJ)Surface MountDieDie
25P06
G70P02K
P15V,RD(MAX)<8.5M@-4.5V,RD(MAX)<
Goford Semiconductor
3.727
In Stock
2.500
Marketplace
1 : 0,80000 €
Cut Tape (CT)
2.500 : 0,34001 €
Tape & Reel (TR)
2.500 : 0,19984 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)15 V70A (Tc)2.5V, 4.5V8.5mOhm @ 20A, 4.5V1.5V @ 250µA55 nC @ 4.5 V±12V3500 pF @ 10 V-70W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252TO-252-3, DPak (2 Leads + Tab), SC-63
8-SOIC
TPS1100D
MOSFET P-CH 15V 1.6A 8SOIC
Texas Instruments
369
In Stock
7.680
Marketplace
351 : 0,79567 €
Bulk
1 : 1,66000 €
Tube
-
Bulk
Tube
ActiveP-ChannelMOSFET (Metal Oxide)15 V1.6A (Ta)2.7V, 10V180mOhm @ 1.5A, 10V1.5V @ 250µA5.45 nC @ 10 V+2V, -15V--791mW (Ta)-40°C ~ 150°C (TJ)Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
8-SOIC
TPS1101D
MOSFET P-CH 15V 2.3A 8SOIC
Texas Instruments
105
In Stock
8.060
Marketplace
234 : 1,18427 €
Bulk
1 : 2,48000 €
Tube
-
Bulk
Tube
ActiveP-ChannelMOSFET (Metal Oxide)15 V2.3A (Ta)2.7V, 10V90mOhm @ 2.5A, 10V1.5V @ 250µA11.25 nC @ 10 V+2V, -15V--791mW (Ta)-40°C ~ 150°C (TJ)Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
8-TSSOP
TPS1100PW
MOSFET P-CH 15V 1.27A 8TSSOP
Texas Instruments
523
In Stock
12.563
Marketplace
9.900
Factory
351 : 0,79567 €
Bulk
1 : 1,66000 €
Tube
-
Bulk
Tube
ActiveP-ChannelMOSFET (Metal Oxide)15 V1.27A (Ta)2.7V, 10V180mOhm @ 1.5A, 10V1.5V @ 250µA5.45 nC @ 10 V+2V, -15V--504mW (Ta)-40°C ~ 150°C (TJ)Surface Mount8-TSSOP8-TSSOP (0.173", 4.40mm Width)
eGaN Series
EPC2040
GANFET NCH 15V 3.4A DIE
EPC
628
In Stock
1 : 1,03000 €
Cut Tape (CT)
2.500 : 0,43522 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)15 V3.4A (Ta)5V30mOhm @ 1.5A, 5V2.5V @ 1mA0.93 nC @ 5 V-105 pF @ 6 V---40°C ~ 150°C (TJ)Surface MountDieDie
0
In Stock
Check Lead Time
3.000 : 0,06080 €
Bulk
-
Bulk
ActiveP-ChannelMOSFET (Metal Oxide)15 V5.6A2.5V, 4.5V40mOhm @ 2.8A, 4.5V1V @ 250µA21 nC @ 4.5 V±8V740 pF @ 6 V-1.1W-55°C ~ 150°C (TJ)Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
0
In Stock
1 : 0,28000 €
Cut Tape (CT)
3.000 : 0,04916 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)15 V5.6A (Ta)1.8V, 4.5V36.4mOhm @ 5.6A, 4.5V1V @ 250µA7.2 nC @ 4.5 V±10V890 pF @ 9 V-1.2W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
8-TSSOP
TPS1100PWR
MOSFET P-CH 15V 1.27A 8TSSOP
Texas Instruments
0
In Stock
10.000
Marketplace
Check Lead Time
2.000 : 0,65962 €
Tape & Reel (TR)
418 : 0,66615 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveP-ChannelMOSFET (Metal Oxide)15 V1.27A (Ta)2.7V, 10V180mOhm @ 1.5A, 10V1.5V @ 250µA5.45 nC @ 10 V+2V, -15V--504mW (Ta)-40°C ~ 150°C (TJ)Surface Mount8-TSSOP8-TSSOP (0.173", 4.40mm Width)
8-SOIC
TPS1100DR
MOSFET P-CH 15V 1.6A 8SOIC
Texas Instruments
0
In Stock
564
Marketplace
Check Lead Time
2.500 : 0,65962 €
Tape & Reel (TR)
398 : 0,69389 €
Bulk
-
Tape & Reel (TR)
Bulk
ActiveP-ChannelMOSFET (Metal Oxide)15 V1.6A (Ta)2.7V, 10V180mOhm @ 1.5A, 10V1.5V @ 250µA5.45 nC @ 10 V+2V, -15V--791mW (Ta)-40°C ~ 150°C (TJ)Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
16-TSSOP
TPS1101PWR
MOSFET P-CH 15V 2.18A 16TSSOP
Texas Instruments
0
In Stock
3.000
Marketplace
10.000
Factory
Check Lead Time
2.000 : 0,90885 €
Tape & Reel (TR)
293 : 0,95297 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveP-ChannelMOSFET (Metal Oxide)15 V2.18A (Ta)2.7V, 10V90mOhm @ 2.5A, 10V1.5V @ 250µA11.25 nC @ 10 V+2V, -15V--710mW (Ta)-40°C ~ 150°C (TJ)Surface Mount16-TSSOP16-TSSOP (0.173", 4.40mm Width)
8-SOIC
TPS1101DR
MOSFET P-CH 15V 2.3A 8SOIC
Texas Instruments
0
In Stock
5.000
Factory
Check Lead Time
2.500 : 0,95475 €
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveP-ChannelMOSFET (Metal Oxide)15 V2.3A (Ta)2.7V, 10V90mOhm @ 2.5A, 10V1.5V @ 250µA11.25 nC @ 10 V+2V, -15V--791mW (Ta)-40°C ~ 150°C (TJ)Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
Showing
of 12

15 V Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.