Showing
of 69
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
NTR5198NLT1G
MOSFET N-CH 60V 1.7A SOT23-3
onsemi
108.513
In Stock
1 : 0,36000 €
Cut Tape (CT)
3.000 : 0,07987 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V1.7A (Ta)4.5V, 10V155mOhm @ 1A, 10V2.5V @ 250µA2.8 nC @ 4.5 V±20V182 pF @ 25 V-900mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SC70-3
AO7400
MOSFET N-CH 30V 1.7A SC70-3
Alpha & Omega Semiconductor Inc.
361.553
In Stock
1 : 0,36000 €
Cut Tape (CT)
3.000 : 0,10130 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)30 V1.7A (Ta)2.5V, 10V85mOhm @ 1.5A, 10V1.4V @ 250µA4.82 nC @ 4.5 V±12V390 pF @ 15 V-350mW (Ta)-55°C ~ 150°C (TJ)Surface MountSC-70-3SC-70, SOT-323
SOT-23-3
FDN5632N-F085
MOSFET N-CH 60V 1.7A SUPERSOT3
onsemi
47.472
In Stock
1 : 0,59000 €
Cut Tape (CT)
3.000 : 0,22889 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V1.7A (Ta)4.5V, 10V82mOhm @ 1.7A, 10V3V @ 250µA12 nC @ 10 V±20V475 pF @ 15 V-1.1W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
EPC2051
EPC2051
GANFET N-CH 100V 1.7A DIE
EPC
7.953
In Stock
1 : 1,17000 €
Cut Tape (CT)
2.500 : 0,48250 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V1.7A (Ta)5V25mOhm @ 3A, 5V2.5V @ 1.5mA2.1 nC @ 5 V+6V, -4V258 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2037
GANFET N-CH 100V 1.7A DIE
EPC
876.678
In Stock
1 : 1,26000 €
Cut Tape (CT)
2.500 : 0,52059 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V1.7A (Ta)5V550mOhm @ 100mA, 5V2.5V @ 80µA0.12 nC @ 5 V+6V, -4V14 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2036
GANFET N-CH 100V 1.7A DIE
EPC
16.261
In Stock
1 : 1,26000 €
Cut Tape (CT)
2.500 : 0,52059 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V1.7A (Ta)5V65mOhm @ 1A, 5V2.5V @ 600µA0.91 nC @ 5 V+6V, -4V90 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
PowerPAK 1212-8
SI7820DN-T1-GE3
MOSFET N-CH 200V 1.7A PPAK1212-8
Vishay Siliconix
14.930
In Stock
1 : 1,37000 €
Cut Tape (CT)
3.000 : 0,62789 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)200 V1.7A (Ta)6V, 10V240mOhm @ 2.6A, 10V4V @ 250µA18 nC @ 10 V±20V--1.5W (Ta)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 1212-8PowerPAK® 1212-8
CSDxxxxxF3x
CSD25480F3
MOSFET P-CH 20V 1.7A 3PICOSTAR
Texas Instruments
17.787
In Stock
1 : 0,40000 €
Cut Tape (CT)
3.000 : 0,07196 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V1.7A (Ta)1.8V, 8V132mOhm @ 400mA, 8V1.2V @ 250µA0.91 nC @ 4.5 V-12V155 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
NVR5198NLT1G
MOSFET N-CH 60V 1.7A SOT23-3
onsemi
6.274
In Stock
1 : 0,44000 €
Cut Tape (CT)
3.000 : 0,12463 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V1.7A (Ta)4.5V, 10V155mOhm @ 1A, 10V2.5V @ 250µA5.1 nC @ 10 V±20V182 pF @ 25 V-900mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
ZXM61N02FTA
MOSFET N-CH 20V 1.7A SOT23-3
Diodes Incorporated
89.486
In Stock
1 : 0,45000 €
Cut Tape (CT)
3.000 : 0,12228 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V1.7A (Ta)2.7V, 4.5V180mOhm @ 930mA, 4.5V700mV @ 250µA (Min)3.4 nC @ 4.5 V±12V160 pF @ 15 V-625mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
FDN335N
MOSFET N-CH 20V 1.7A SUPERSOT3
onsemi
60.165
In Stock
1 : 0,41000 €
Cut Tape (CT)
3.000 : 0,13529 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V1.7A (Ta)2.5V, 4.5V70mOhm @ 1.7A, 4.5V1.5V @ 250µA5 nC @ 4.5 V±8V310 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
NDS355AN
MOSFET N-CH 30V 1.7A SUPERSOT3
onsemi
81.825
In Stock
1 : 0,50000 €
Cut Tape (CT)
3.000 : 0,16657 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V1.7A (Ta)4.5V, 10V85mOhm @ 1.9A, 10V2V @ 250µA5 nC @ 5 V±20V195 pF @ 15 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
ZXMN3B01FTA
MOSFET N-CH 30V 1.7A SOT23-3
Diodes Incorporated
27.463
In Stock
150.000
Factory
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,16575 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V1.7A (Ta)2.5V, 4.5V150mOhm @ 1.7A, 4.5V700mV @ 250µA (Min)2.93 nC @ 4.5 V±12V258 pF @ 15 V-625mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
EPC2203
EPC2203
GANFET N-CH 80V 1.7A DIE
EPC
22.864
In Stock
1 : 0,85000 €
Cut Tape (CT)
2.500 : 0,34918 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)80 V1.7A (Ta)5V80mOhm @ 1A, 5V2.5V @ 600µA0.83 nC @ 5 V+5.75V, -4V88 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
CSDxxxxxF3x
CSD25480F3T
MOSFET P-CH 20V 1.7A 3PICOSTAR
Texas Instruments
37.042
In Stock
10.000
Factory
1 : 0,85000 €
Cut Tape (CT)
250 : 0,48848 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V1.7A (Ta)1.8V, 8V132mOhm @ 400mA, 8V1.2V @ 250µA0.91 nC @ 10 V-12V155 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
eGaN Series
EPC2035
GANFET N-CH 60V 1.7A DIE
EPC
8.168
In Stock
1 : 1,26000 €
Cut Tape (CT)
2.500 : 0,52059 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)60 V1.7A (Ta)5V45mOhm @ 1A, 5V2.5V @ 800µA1.15 nC @ 5 V+6V, -4V115 pF @ 30 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2070
EPC2070
TRANS GAN DIE 100V .022OHM
EPC
10.114
In Stock
1 : 1,35000 €
Cut Tape (CT)
2.500 : 0,55868 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V1.7A (Ta)5V23mOhm @ 3A, 5V2.5V @ 1.5mA2.5 nC @ 5 V+6V, -4V386 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
4-DIP
IRFD014PBF
MOSFET N-CH 60V 1.7A 4DIP
Vishay Siliconix
2.361
In Stock
1 : 1,22000 €
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)60 V1.7A (Ta)10V200mOhm @ 1A, 10V4V @ 250µA11 nC @ 10 V±20V310 pF @ 25 V-1.3W (Ta)-55°C ~ 175°C (TJ)Through Hole4-HVMDIP4-DIP (0.300", 7.62mm)
4-DIP
IRLD014PBF
MOSFET N-CH 60V 1.7A 4DIP
Vishay Siliconix
4.226
In Stock
1 : 1,38000 €
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)60 V1.7A (Ta)4V, 5V200mOhm @ 1A, 5V2V @ 250µA8.4 nC @ 5 V±10V400 pF @ 25 V-1.3W (Ta)-55°C ~ 175°C (TJ)Through Hole4-HVMDIP4-DIP (0.300", 7.62mm)
SOT-23-3
ZXM61N02FTC
MOSFET N-CH 20V 1.7A SOT23-3
Diodes Incorporated
10.000
In Stock
30.000
Factory
1 : 0,52000 €
Cut Tape (CT)
10.000 : 0,15237 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V1.7A (Ta)2.7V, 4.5V180mOhm @ 930mA, 4.5V700mV @ 250µA (Min)3.4 nC @ 4.5 V±12V160 pF @ 15 V-625mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
ONSONSCPH3239-TL-E
NDS335N
MOSFET N-CH 20V 1.7A SUPERSOT3
Fairchild Semiconductor
91.738
Marketplace
1.664 : 0,16578 €
Bulk
-
Bulk
ObsoleteN-ChannelMOSFET (Metal Oxide)20 V1.7A (Ta)2.7V, 4.5V110mOhm @ 1.7A, 4.5V1V @ 250µA9 nC @ 4.5 V8V240 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
NVR5198NLT3G
MOSFET N-CH 60V 1.7A SOT23-3
onsemi
8.289
In Stock
1 : 0,41000 €
Cut Tape (CT)
10.000 : 0,12859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)60 V1.7A (Ta)4.5V, 10V155mOhm @ 1A, 10V2.5V @ 250µA5.1 nC @ 10 V±20V182 pF @ 25 V-900mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SI2303
SI2303
SOT-23-3 POWER MOSFETS ROHS
UMW
2.713
In Stock
1 : 0,41000 €
Cut Tape (CT)
3.000 : 0,07702 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V1.7A (Ta)4.5V, 10V190mOhm @ 1.7A, 10V3V @ 250µA4 nC @ 4.5 V±20V155 pF @ 15 V-900mW (Ta)150°C (TJ)Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
SM 8
ZXMN10A11GTA
MOSFET N-CH 100V 1.7A SOT223
Diodes Incorporated
1.298
In Stock
5.000
Factory
1 : 0,68000 €
Cut Tape (CT)
1.000 : 0,28918 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveN-ChannelMOSFET (Metal Oxide)100 V1.7A (Ta)6V, 10V350mOhm @ 2.6A, 10V4V @ 250µA5.4 nC @ 10 V±20V274 pF @ 50 V-2W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-223-3TO-261-4, TO-261AA
8-SOIC
R6002ENHTB1
600V 1.7A SOP8, LOW-NOISE POWER
Rohm Semiconductor
2.182
In Stock
1 : 1,06000 €
Cut Tape (CT)
2.500 : 0,43679 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V1.7A (Ta)10V3.4Ohm @ 500mA, 10V4V @ 1mA6.5 nC @ 10 V±20V65 pF @ 25 V-2W (Ta)150°C (TJ)Surface Mount8-SOP8-SOIC (0.154", 3.90mm Width)
Showing
of 69

1.7A (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.