Showing
1 - 25
of 112
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
eGaN Series
EPC2040
GANFET NCH 15V 3.4A DIE
EPC
60.056
In Stock
1 : 1,18000 €
Cut Tape (CT)
2.500 : 0,49985 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)15 V3.4A (Ta)5V30mOhm @ 1.5A, 5V2.5V @ 1mA0.93 nC @ 5 V-105 pF @ 6 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2037
GANFET N-CH 100V 1.7A DIE
EPC
643.205
In Stock
1 : 1,36000 €
Cut Tape (CT)
2.500 : 0,57795 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V1.7A (Ta)5V550mOhm @ 100mA, 5V2.5V @ 80µA0.12 nC @ 5 V+6V, -4V14 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2036
GANFET N-CH 100V 1.7A DIE
EPC
281.866
In Stock
1 : 1,36000 €
Cut Tape (CT)
2.500 : 0,59384 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V1.7A (Ta)5V65mOhm @ 1A, 5V2.5V @ 600µA0.91 nC @ 5 V+6V, -4V90 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2038
GANFET N-CH 100V 500MA DIE
EPC
268.874
In Stock
1 : 1,36000 €
Cut Tape (CT)
2.500 : 0,57795 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V500mA (Ta)5V3.3Ohm @ 50mA, 5V2.5V @ 20µA0.044 nC @ 5 V+6V, -4V8.4 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2039
GANFET N-CH 80V 6.8A DIE
EPC
46.642
In Stock
1 : 1,65000 €
Cut Tape (CT)
2.500 : 0,70291 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)80 V6.8A (Ta)5V25mOhm @ 6A, 5V2.5V @ 2mA2.4 nC @ 5 V+6V, -4V210 pF @ 40 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2052
EPC2052
GANFET N-CH 100V 8.2A DIE
EPC
144.313
In Stock
1 : 1,67000 €
Cut Tape (CT)
2.500 : 0,77594 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V8.2A (Ta)5V13.5mOhm @ 11A, 5V2.5V @ 3mA4.5 nC @ 5 V+6V, -4V575 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2054
EPC2054
TRANS GAN 200V DIE 60MOHM
EPC
28.941
In Stock
1 : 1,88000 €
Cut Tape (CT)
2.500 : 0,99300 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)200 V3A (Ta)5V43mOhm @ 1A, 5V2.5V @ 1mA4.3 nC @ 5 V+6V, -4V573 pF @ 100 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2007C
GANFET N-CH 100V 6A DIE OUTLINE
EPC
31.158
In Stock
1 : 2,27000 €
Cut Tape (CT)
2.500 : 1,04980 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V6A (Ta)5V30mOhm @ 6A, 5V2.5V @ 1.2mA2.2 nC @ 5 V+6V, -4V220 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDie Outline (5-Solder Bar)Die
eGaN Series
EPC2045
GANFET N-CH 100V 16A DIE
EPC
24.641
In Stock
1 : 2,67000 €
Cut Tape (CT)
2.500 : 1,23238 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V16A (Ta)5V7mOhm @ 16A, 5V2.5V @ 5mA6.5 nC @ 5 V+6V, -4V685 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2204
EPC2204
TRANS GAN 100V DIE 5.6MOHM
EPC
47.557
In Stock
1 : 2,67000 €
Cut Tape (CT)
2.500 : 1,23238 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V29A (Ta)5V6mOhm @ 16A, 5V2.5V @ 4mA7.4 nC @ 5 V+6V, -4V851 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2012C
GANFET N-CH 200V 5A DIE OUTLINE
EPC
33.248
In Stock
1 : 2,93000 €
Cut Tape (CT)
2.500 : 1,35409 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)200 V5A (Ta)5V100mOhm @ 3A, 5V2.5V @ 1mA1.3 nC @ 5 V+6V, -4V140 pF @ 100 V---40°C ~ 150°C (TJ)Surface MountDie Outline (4-Solder Bar)Die
EPC2202
EPC2202
GANFET N-CH 80V 18A DIE
EPC
25.436
In Stock
1 : 3,09000 €
Cut Tape (CT)
2.500 : 1,43016 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)80 V18A (Ta)5V17mOhm @ 11A, 5V2.5V @ 3mA4 nC @ 5 V+5.75V, -4V415 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDie Outline (6-Solder Bar)Die
EPC2212
EPC2212
GANFET N-CH 100V 18A DIE
EPC
175.020
In Stock
1 : 3,16000 €
Cut Tape (CT)
2.500 : 1,46059 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V18A (Ta)5V13.5mOhm @ 11A, 5V2.5V @ 3mA4 nC @ 5 V+6V, -4V407 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC8002
GANFET N-CH 65V 2A DIE
EPC
47.032
In Stock
1 : 3,31000 €
Cut Tape (CT)
2.500 : 1,70402 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)65 V2A (Ta)5V530mOhm @ 500mA, 5V2.5V @ 250µA-+6V, -4V21 pF @ 32.5 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2065
EPC2065
GAN FET 80V .0036OHM 8BUMP DIE
EPC
4.563
In Stock
1 : 3,55000 €
Cut Tape (CT)
1.000 : 1,87443 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)80 V60A (Ta)5V3.6mOhm @ 25A, 5V2.5V @ 7mA12.2 nC @ 5 V+6V, -4V1449 pF @ 40 VStandard--40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2019
GANFET N-CH 200V 8.5A DIE
EPC
112.789
In Stock
1 : 3,91000 €
Cut Tape (CT)
1.000 : 2,06187 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)200 V8.5A (Ta)5V42mOhm @ 7A, 5V2.5V @ 1.5mA2.9 nC @ 5 V+6V, -4V288 pF @ 100 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2053
EPC2053
GANFET N-CH 100V 48A DIE
EPC
18.515
In Stock
1 : 4,82000 €
Cut Tape (CT)
2.500 : 2,47996 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V48A (Ta)5V3.8mOhm @ 25A, 5V2.5V @ 9mA14.8 nC @ 5 V+6V, -4V1895 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2015C
GANFET N-CH 40V 53A DIE
EPC
20.526
In Stock
1 : 4,91000 €
Cut Tape (CT)
2.500 : 2,52561 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)40 V53A (Ta)5V4mOhm @ 33A, 5V2.5V @ 9mA8.7 nC @ 5 V+6V, -4V1180 pF @ 20 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2218
EPC2218
GANFET N-CH 100V DIE
EPC
61.066
In Stock
1 : 4,82000 €
Cut Tape (CT)
1.000 : 2,54610 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V60A (Ta)5V3.2mOhm @ 25A, 5V2.5V @ 7mA16.3 nC @ 5 V+6V, -4V2703 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2001C
GANFET N-CH 100V 36A DIE OUTLINE
EPC
150.683
In Stock
1 : 5,00000 €
Cut Tape (CT)
2.500 : 2,57125 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V36A (Ta)5V7mOhm @ 25A, 5V2.5V @ 5mA9 nC @ 5 V+6V, -4V900 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDie Outline (11-Solder Bar)Die
EPC22xx
EPC2215
GAN TRANS 200V 8MOHM BUMPED DIE
EPC
34.265
In Stock
1 : 6,53000 €
Cut Tape (CT)
2.500 : 3,36240 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)200 V32A (Ta)5V8mOhm @ 20A, 5V2.5V @ 6mA17.7 nC @ 5 V+6V, -4V1790 pF @ 100 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2010C
GANFET N-CH 200V 22A DIE OUTLINE
EPC
12.346
In Stock
1 : 6,98000 €
Cut Tape (CT)
2.500 : 3,59062 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)200 V22A (Ta)5V25mOhm @ 12A, 5V2.5V @ 3mA5.3 nC @ 5 V+6V, -4V540 pF @ 100 V---40°C ~ 150°C (TJ)Surface MountDie Outline (7-Solder Bar)Die
EPC2066
EPC2066
TRANSISTOR GAN 40V .001OHM
EPC
13.647
In Stock
1 : 6,63000 €
Cut Tape (CT)
1.000 : 3,80363 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)40 V90A (Ta)5V1.1mOhm @ 50A, 5V2.5V @ 28mA33 nC @ 5 V+6V, -4V4523 pF @ 20 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2206
EPC2206
GANFET N-CH 80V 90A DIE
EPC
105.166
In Stock
1 : 6,50000 €
Cut Tape (CT)
500 : 4,07464 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)80 V90A (Ta)5V2.2mOhm @ 29A, 5V2.5V @ 13mA19 nC @ 5 V+6V, -4V1940 pF @ 40 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2031
GANFET NCH 60V 31A DIE
EPC
16.813
In Stock
1 : 6,69000 €
Cut Tape (CT)
500 : 4,35804 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)60 V31A (Ta)-2.6mOhm @ 30A, 5V2.5V @ 15mA17 nC @ 5 V-1800 pF @ 300 V---40°C ~ 150°C (TJ)Surface MountDieDie
Showing
1 - 25
of 112

Die Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.