Showing
1 - 25
of 3.085
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
EPC2055
EPC2055
GANFET N-CH 40V 29A DIE
EPC
19.411
In Stock
1 : 2,38000 €
Cut Tape (CT)
2.500 : 1,08726 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)40 V29A (Ta)5V3.6mOhm @ 15A, 5V2.5V @ 7mA8.5 nC @ 5 V+6V, -4V1111 pF @ 20 VStandard--40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2015C
GANFET N-CH 40V 53A DIE
EPC
18.556
In Stock
1 : 4,32000 €
Cut Tape (CT)
2.500 : 2,16844 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)40 V53A (Ta)5V4mOhm @ 33A, 5V2.5V @ 9mA8.7 nC @ 5 V+6V, -4V1180 pF @ 20 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2066
EPC2066
TRANSISTOR GAN 40V .001OHM
EPC
11.009
In Stock
1 : 5,85000 €
Cut Tape (CT)
1.000 : 3,31482 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)40 V90A (Ta)5V1.1mOhm @ 50A, 5V2.5V @ 28mA33 nC @ 5 V+6V, -4V4523 pF @ 20 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2024
GANFET NCH 40V 60A DIE
EPC
5.792
In Stock
1 : 7,20000 €
Cut Tape (CT)
500 : 4,68888 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)40 V90A (Ta)5V1.5mOhm @ 37A, 5V2.5V @ 19mA-+6V, -4V2100 pF @ 20 V---40°C ~ 150°C (TJ)Surface MountDieDie
127.735
In Stock
1 : 0,40000 €
Cut Tape (CT)
3.000 : 0,08910 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)40 V3.1A (Ta)4.5V, 10V88mOhm @ 3.1A, 10V2.5V @ 250µA6 nC @ 4.5 V±20V505 pF @ 20 V-1.25W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
SOT-23-3
SI2318CDS-T1-GE3
MOSFET N-CH 40V 5.6A SOT23-3
Vishay Siliconix
85.795
In Stock
1 : 0,43000 €
Cut Tape (CT)
3.000 : 0,12154 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V5.6A (Tc)4.5V, 10V42mOhm @ 4.3A, 10V2.5V @ 250µA9 nC @ 10 V±20V340 pF @ 20 V-1.25W (Ta), 2.1W (Tc)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML0040TRPBF
MOSFET N-CH 40V 3.6A SOT23
Infineon Technologies
23.368
In Stock
1 : 0,41000 €
Cut Tape (CT)
3.000 : 0,14529 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V3.6A (Ta)4.5V, 10V56mOhm @ 3.6A, 10V2.5V @ 25µA3.9 nC @ 4.5 V±16V266 pF @ 25 V-1.3W (Ta)-55°C ~ 150°C (TJ)Surface MountMicro3™/SOT-23TO-236-3, SC-59, SOT-23-3
PowerPak SC-70-6 Single
SIA440DJ-T1-GE3
MOSFET N-CH 40V 12A PPAK SC70-6
Vishay Siliconix
9.505
In Stock
1 : 0,45000 €
Cut Tape (CT)
3.000 : 0,15833 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V12A (Tc)2.5V, 10V26mOhm @ 9A, 10V1.4V @ 250µA21.5 nC @ 10 V±12V700 pF @ 20 V-3.5W (Ta), 19W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SC-70-6PowerPAK® SC-70-6
U-DFN2020-6 Type E
DMP4047LFDE-7
MOSFET P-CH 40V 3.3A 6UDFN
Diodes Incorporated
48.026
In Stock
1 : 0,52000 €
Cut Tape (CT)
3.000 : 0,18390 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)40 V3.3A (Ta)4.5V, 10V33mOhm @ 4.4A, 10V2.2V @ 250µA23.2 nC @ 10 V±20V1382 pF @ 20 V-700mW (Ta)-55°C ~ 150°C (TJ)Surface MountU-DFN2020-6 (Type E)6-PowerUDFN
305.415
In Stock
1 : 0,59000 €
Cut Tape (CT)
3.000 : 0,21008 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V10A (Ta)4.5V, 10V10mOhm @ 10A, 10V3V @ 250µA37 nC @ 10 V±20V1950 pF @ 20 V-1.7W (Ta)-55°C ~ 150°C (TJ)Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
TSOT-23-6, TSOT-6
IRF5803TRPBF
MOSFET P-CH 40V 3.4A MICRO6
Infineon Technologies
16.955
In Stock
1 : 0,61000 €
Cut Tape (CT)
3.000 : 0,21355 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)40 V3.4A (Ta)4.5V, 10V112mOhm @ 3.4A, 10V3V @ 250µA37 nC @ 10 V±20V1110 pF @ 25 V-2W (Ta)-55°C ~ 150°C (TJ)Surface MountMicro6™(TSOP-6)SOT-23-6 Thin, TSOT-23-6
388.521
In Stock
1 : 0,57000 €
Cut Tape (CT)
2.500 : 0,22217 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)40 V12A (Tc)4.5V, 10V44mOhm @ 12A, 10V3V @ 250µA21 nC @ 10 V±20V1125 pF @ 20 V-2.5W (Ta), 50W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-252 (DPAK)TO-252-3, DPak (2 Leads + Tab), SC-63
173.543
In Stock
1 : 0,57000 €
Cut Tape (CT)
2.500 : 0,22217 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)40 V20A (Tc)4.5V, 10V30mOhm @ 12A, 10V3V @ 250µA10.8 nC @ 10 V±20V650 pF @ 20 V-2.5W (Ta), 37W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-252 (DPAK)TO-252-3, DPak (2 Leads + Tab), SC-63
PowerPak SC-70-6 Single
SIA441DJ-T1-GE3
MOSFET P-CH 40V 12A PPAK SC70-6
Vishay Siliconix
110.752
In Stock
1 : 0,65000 €
Cut Tape (CT)
3.000 : 0,22683 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)40 V12A (Tc)4.5V, 10V47mOhm @ 4.4A, 10V2.2V @ 250µA35 nC @ 10 V±20V890 pF @ 20 V-19W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SC-70-6PowerPAK® SC-70-6
TO-252, (D-Pak)
AOD4184A
MOSFET N-CH 40V 13A/50A TO252
Alpha & Omega Semiconductor Inc.
293.264
In Stock
1 : 0,64000 €
Cut Tape (CT)
2.500 : 0,24496 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)40 V13A (Ta), 50A (Tc)4.5V, 10V7mOhm @ 20A, 10V2.6V @ 250µA33 nC @ 10 V±20V1800 pF @ 20 V-2.3W (Ta), 50W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-252 (DPAK)TO-252-3, DPak (2 Leads + Tab), SC-63
8-DFN
AON6236
MOSFET N-CH 40V 19A/30A 8DFN
Alpha & Omega Semiconductor Inc.
263.015
In Stock
1 : 0,64000 €
Cut Tape (CT)
3.000 : 0,24495 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)40 V19A (Ta), 30A (Tc)4.5V, 10V7mOhm @ 20A, 10V2.4V @ 250µA26 nC @ 10 V±20V1225 pF @ 20 V-4.2W (Ta), 39W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-DFN (5x6)8-PowerSMD, Flat Leads
SOT-23-3
SQ2319ADS-T1_BE3
MOSFET P-CH 40V 4.6A SOT23-3
Vishay Siliconix
20.519
In Stock
1 : 0,65000 €
Cut Tape (CT)
3.000 : 0,24809 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)40 V4.6A (Tc)4.5V, 10V75mOhm @ 3A, 10V2.5V @ 250µA16 nC @ 10 V±20V620 pF @ 20 V-2.5W (Tc)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
SQ2389ES-T1_BE3
MOSFET P-CH 40V 4.1A SOT23-3
Vishay Siliconix
23.270
In Stock
1 : 0,65000 €
Cut Tape (CT)
3.000 : 0,24809 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)40 V4.1A (Tc)4.5V, 10V94mOhm @ 10A, 10V2.5V @ 250µA12 nC @ 10 V±20V420 pF @ 20 V-3W (Tc)-55°C ~ 175°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
162.917
In Stock
1 : 0,68000 €
Cut Tape (CT)
3.000 : 0,26347 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)40 V14A (Ta)4.5V, 10V11.5mOhm @ 14A, 10V3V @ 250µA22 nC @ 10 V±20V1920 pF @ 20 V-3.1W (Ta)-55°C ~ 150°C (TJ)Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
8-SO
DMP4050SSS-13
MOSFET P-CH 40V 4.4A 8SO
Diodes Incorporated
60.323
In Stock
1 : 0,69000 €
Cut Tape (CT)
2.500 : 0,26916 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)40 V4.4A (Ta)4.5V, 10V50mOhm @ 6A, 10V3V @ 250µA13.9 nC @ 10 V±20V674 pF @ 20 V-1.56W (Ta)-55°C ~ 150°C (TJ)Surface Mount8-SO8-SOIC (0.154", 3.90mm Width)
36.755
In Stock
1 : 0,88000 €
Cut Tape (CT)
5.000 : 0,31690 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V92A (Tc)4.5V, 10V3.7mOhm @ 46A, 10V2.4V @ 200µA27 nC @ 10 V±20V2500 pF @ 20 V-960mW (Ta), 81W (Tc)175°CSurface Mount8-SOP Advance (5x5)8-PowerVDFN
8-SOIC
SI4401FDY-T1-GE3
MOSFET P-CH 40V 9.9A/14A 8SO
Vishay Siliconix
22.085
In Stock
1 : 0,82000 €
Cut Tape (CT)
2.500 : 0,31730 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)40 V9.9A (Ta), 14A (Tc)4.5V, 10V14.2mOhm @ 10A, 10V2.3V @ 250µA100 nC @ 10 V±20V4000 pF @ 20 V-2.5W (Ta), 5W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-SO8-SOIC (0.154", 3.90mm Width)
13.304
In Stock
1 : 0,90000 €
Cut Tape (CT)
5.000 : 0,32220 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V80A (Tc)4.5V, 10V2.3mOhm @ 40A, 10V2.4V @ 300µA41 nC @ 10 V±20V3600 pF @ 20 V-630mW (Ta), 104W (Tc)175°CSurface Mount8-TSON Advance (3.1x3.1)8-PowerVDFN
225.514
In Stock
1 : 0,86000 €
Cut Tape (CT)
3.000 : 0,33325 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)40 V10A (Ta)4.5V, 10V15mOhm @ 10A, 10V2.5V @ 250µA55 nC @ 10 V±20V3000 pF @ 20 V-1.7W (Ta)-55°C ~ 150°C (TJ)Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
8-Power TDFN
BSC093N04LSGATMA1
MOSFET N-CH 40V 13A/49A TDSON
Infineon Technologies
37.121
In Stock
1 : 0,85000 €
Cut Tape (CT)
5.000 : 0,34281 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V13A (Ta), 49A (Tc)4.5V, 10V9.3mOhm @ 40A, 10V2V @ 14µA24 nC @ 10 V±20V1900 pF @ 20 V-2.5W (Ta), 35W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TDSON-8-58-PowerTDFN
Showing
1 - 25
of 3.085

40 V Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.