Showing
of 725
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
MMBD914LT3G
DIODE GP 100V 200MA SOT23-3
onsemi
400.520
In Stock
1 : 0,10000 €
Cut Tape (CT)
10.000 : 0,01475 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)-55°C ~ 150°C
TO-236AB
BAS16,235
DIODE GP 100V 215MA TO236AB
Nexperia USA Inc.
67.774
In Stock
1 : 0,11000 €
Cut Tape (CT)
10.000 : 0,01648 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V215mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V1.5pF @ 0V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3TO-236AB150°C (Max)
TO-236AB
BAS16,215
DIODE GP 100V 215MA TO236AB
Nexperia USA Inc.
786.852
In Stock
1 : 0,11000 €
Cut Tape (CT)
3.000 : 0,02047 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V215mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V1.5pF @ 0V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3TO-236AB150°C (Max)
SOT-23-3
BAT54-7-F
DIODE SCHOTTKY 30V 200MA SOT23-3
Diodes Incorporated
303.992
In Stock
4.134.000
Factory
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,02500 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V10pF @ 1V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3-65°C ~ 150°C
SOT-23-3
BAS16LT1G
DIODE GP 100V 200MA SOT23-3
onsemi
630.640
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,03253 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V200mA1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed6 ns1 µA @ 100 V2pF @ 0V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)-55°C ~ 150°C
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
MMBD914LT1G
DIODE GP 100V 200MA SOT23-3
onsemi
138.582
In Stock
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,03483 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)-55°C ~ 150°C
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
BAS21LT1G
DIODE GP 250V 200MA SOT23-3
onsemi
729.056
In Stock
1 : 0,12000 €
Cut Tape (CT)
3.000 : 0,04834 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard250 V200mA1.25 V @ 200 mASmall Signal =< 200mA (Io), Any Speed50 ns100 nA @ 200 V5pF @ 0V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)-55°C ~ 150°C
SOT-23-3
MMBD1501A
DIODE GP 200V 200MA SOT23-3
onsemi
117.639
In Stock
1 : 0,28000 €
Cut Tape (CT)
3.000 : 0,04847 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V200mA1.1 V @ 200 mASmall Signal =< 200mA (Io), Any Speed-10 nA @ 180 V4pF @ 0V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3150°C (Max)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
BAT54LT1G
DIODE SCHOTTKY 30V 200MA SOT23-3
onsemi
70.428
In Stock
1 : 0,12000 €
Cut Tape (CT)
3.000 : 0,04927 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V200mA800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V10pF @ 1V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)-55°C ~ 150°C
SOT-23-3
BAT750-7-F
DIODE SCHOTTKY 40V 750MA SOT23-3
Diodes Incorporated
43.156
In Stock
504.000
Factory
1 : 0,39000 €
Cut Tape (CT)
3.000 : 0,08694 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V750mA490 mV @ 750 mAFast Recovery =< 500ns, > 200mA (Io)10 ns100 µA @ 30 V175pF @ 0V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3-55°C ~ 125°C
SOT-23-3
SBR160S23-7
DIODE SBR 60V 900MA SOT23-3
Diodes Incorporated
78.641
In Stock
1 : 0,46000 €
Cut Tape (CT)
3.000 : 0,10272 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSuper Barrier60 V900mA530 mV @ 750 mAFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 45 V19pF @ 25V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3-65°C ~ 150°C
SOT-23-3
BAT400D-7-F
DIODE SCHOTTKY 40V 500MA SOT23-3
Diodes Incorporated
35.685
In Stock
228.000
Factory
1 : 0,44000 €
Cut Tape (CT)
3.000 : 0,11814 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V500mA550 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)-50 µA @ 30 V125pF @ 0V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3-40°C ~ 125°C
SOT-23-3
ZHCS500TA
DIODE SCHOTTKY 40V 500MA SOT23-3
Diodes Incorporated
186.622
In Stock
210.000
Factory
1 : 0,46000 €
Cut Tape (CT)
3.000 : 0,12594 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V500mA550 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)10 ns40 µA @ 30 V20pF @ 25V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3125°C (Max)
SOT-23-3
ZLLS500TA
DIODE SCHOTTKY 40V 700MA SOT23-3
Diodes Incorporated
48.723
In Stock
33.000
Factory
1 : 0,48000 €
Cut Tape (CT)
3.000 : 0,16321 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V700mA530 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)3 ns10 µA @ 30 V16pF @ 30V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3150°C (Max)
SOT-23-3
ZHCS506TA
DIODE SCHOTTKY 60V 500MA SOT23-3
Diodes Incorporated
21.463
In Stock
1 : 0,50000 €
Cut Tape (CT)
3.000 : 0,17070 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V500mA630 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)10 ns40 µA @ 45 V20pF @ 25V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3125°C (Max)
SOT-23-3
ZHCS1000TA
DIODE SCHOTTKY 40V 1A SOT23-3
Diodes Incorporated
22.450
In Stock
1 : 0,55000 €
Cut Tape (CT)
3.000 : 0,18553 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)12 ns100 µA @ 30 V25pF @ 25V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3125°C (Max)
SOT-23-3
ZLLS1000TA
DIODE SCHOTTKY 40V 1.16A SOT23-3
Diodes Incorporated
100.969
In Stock
297.000
Factory
1 : 0,57000 €
Cut Tape (CT)
3.000 : 0,19288 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1.16A560 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)5 ns20 µA @ 30 V28pF @ 30V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3150°C (Max)
SOT-23-3
BAS16LT3G
DIODE GP 100V 200MA SOT23-3
onsemi
260.133
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,01245 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V200mA1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed6 ns1 µA @ 100 V2pF @ 0V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)-55°C ~ 150°C
BAS16-TP
BAS16-TP
DIODE GEN PURP 100V 300MA SOT23
Micro Commercial Co
96.676
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,01510 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V300mA1.25 V @ 100 mAFast Recovery =< 500ns, > 200mA (Io)4 ns1 µA @ 75 V2pF @ 0V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-55°C ~ 150°C
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
BAS20LT3G
DIODE GP 200V 200MA SOT23-3
onsemi
68.543
In Stock
1 : 0,11000 €
Cut Tape (CT)
10.000 : 0,01629 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V200mA1.25 V @ 200 mASmall Signal =< 200mA (Io), Any Speed50 ns100 nA @ 150 V5pF @ 0V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)-55°C ~ 150°C
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
BAS19LT3G
DIODE GP 120V 200MA SOT23-3
onsemi
49.946
In Stock
100.000
Factory
1 : 0,11000 €
Cut Tape (CT)
10.000 : 0,01629 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard120 V200mA1.25 V @ 200 mASmall Signal =< 200mA (Io), Any Speed50 ns100 nA @ 100 V5pF @ 0V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)-55°C ~ 150°C
MMBD914-TP
MMBD914-TP
DIODE GEN PURP 75V 150MA SOT23
Micro Commercial Co
35.092
In Stock
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,01832 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V150mA855 mV @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns25 nA @ 20 V2pF @ 0V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-55°C ~ 150°C
TO-236AB
BAS21,235
DIODE GP 200V 200MA TO236AB
Nexperia USA Inc.
44.124
In Stock
1 : 0,14000 €
Cut Tape (CT)
10.000 : 0,01935 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V200mA1.25 V @ 200 mASmall Signal =< 200mA (Io), Any Speed50 ns100 nA @ 200 V5pF @ 0V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3TO-236AB150°C (Max)
SOT-23-3
MMBD914-7-F
DIODE GEN PURP 75V 300MA SOT23-3
Diodes Incorporated
204.464
In Stock
606.000
Factory
1 : 0,11000 €
Cut Tape (CT)
3.000 : 0,02000 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard75 V300mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns1 µA @ 75 V2pF @ 0V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3-65°C ~ 150°C
TO-236AB
PMBD914,235
DIODE GP 100V 215MA TO236AB
Nexperia USA Inc.
34.373
In Stock
1 : 0,15000 €
Cut Tape (CT)
10.000 : 0,02069 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V215mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns1 µA @ 75 V1.5pF @ 0V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3TO-236AB150°C (Max)
Showing
of 725

TO-236-3, SC-59, SOT-23-3 Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.