Showing
of 577
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-76A
1SS352,H3F
DIODE GEN PURP 80V 100MA SC76-2
Toshiba Semiconductor and Storage
246.112
In Stock
1 : 0,17000 €
Cut Tape (CT)
3.000 : 0,02955 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V3pF @ 0V, 1MHzSurface MountSC-76ASC-76-2125°C (Max)
SC-79_EMD2
1SS400SMT2R
DIODE GEN PURP 80V 100MA EMD2
Rohm Semiconductor
1.358.090
In Stock
This product has a maximum purchase limit
1 : 0,22000 €
Cut Tape (CT)
8.000 : 0,03431 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 80 V3pF @ 0.5V, 1MHzSurface MountSC-79, SOD-523EMD2150°C (Max)
SC-90_UMD2
1SS355TE-17
DIODE GEN PURP 80V 100MA UMD2
Rohm Semiconductor
352.536
In Stock
1 : 0,26000 €
Cut Tape (CT)
3.000 : 0,04603 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 80 V3pF @ 0.5V, 1MHzSurface MountSC-90, SOD-323FUMD2150°C (Max)
SOD-123
MBR0580S1-7
DIODE SCHOTTKY 80V 500MA SOD123
Diodes Incorporated
307.274
In Stock
1 : 0,27000 €
Cut Tape (CT)
3.000 : 0,04703 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky80 V500mA800 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)-5 µA @ 80 V15pF @ 5V, 1MHzSurface MountSOD-123SOD-123-55°C ~ 175°C
SOD-523
1N4448HWT-7
DIODE GEN PURP 80V 125MA SOD523
Diodes Incorporated
91.354
In Stock
1 : 0,27000 €
Cut Tape (CT)
3.000 : 0,04703 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V125mA1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 80 V3pF @ 0.5V, 1MHzSurface MountSC-79, SOD-523SOD-523-65°C ~ 150°C
0603 (1608 Metric)
CDSU101A
DIODE GEN PURP 80V 100MA 0603
Comchip Technology
443.302
In Stock
600.000
Factory
1 : 0,30000 €
Cut Tape (CT)
4.000 : 0,05107 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V100mA1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns50 nA @ 75 V3pF @ 0.5V, 1MHzSurface Mount2-SMD, No Lead0603/SOD-523F125°C (Max)
SOD-723
CDSP400-G
DIODE GEN PURP 80V 100MA SOD723
Comchip Technology
1.219.251
In Stock
160.000
Factory
1 : 0,35000 €
Cut Tape (CT)
8.000 : 0,05320 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 80 V3pF @ 0.5V, 1MHzSurface MountSOD-723SOD-723125°C (Max)
X1-DFN1006
1N4448HLP-7
DIODE GEN PURP 80V 125MA 2DFN
Diodes Incorporated
201.630
In Stock
1 : 0,34000 €
Cut Tape (CT)
3.000 : 0,09443 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V125mA1 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 80 V3pF @ 0.5V, 1MHzSurface Mount0402 (1006 Metric)X1-DFN1006-2-65°C ~ 150°C
TO-277B
DST2080S
DIODE SCHOTTKY 80V 20A TO277B
Littelfuse Inc.
50.834
In Stock
1 : 1,35000 €
Cut Tape (CT)
5.000 : 0,54572 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky80 V20A700 mV @ 20 AFast Recovery =< 500ns, > 200mA (Io)-300 µA @ 80 V-Surface MountTO-277, 3-PowerDFNTO-277B-55°C ~ 150°C
JANTX1N49xx
1N6864US
DIODE SCHOTTKY 80V 3A B SQ-MELF
Microchip Technology
40
In Stock
1 : 150,94000 €
Bulk
Bulk
ActiveSchottky80 V3A700 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-150 µA @ 80 V-Surface MountSQ-MELF, BB, SQ-MELF-65°C ~ 125°C
SOD X23
1SS400_R1_00001
DIODE GEN PURP 80V 225MA SOD523
Panjit International Inc.
117.828
In Stock
1 : 0,18000 €
Cut Tape (CT)
5.000 : 0,02762 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V225mA1.2 V @ 100 mAFast Recovery =< 500ns, > 200mA (Io)4 ns100 nA @ 80 V3pF @ 0V, 1MHzSurface MountSC-79, SOD-523SOD-523-55°C ~ 150°C
94.990
In Stock
1 : 0,18000 €
Cut Tape (CT)
8.000 : 0,02849 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V100mA1.3 V @ 100 mASmall Signal =< 200mA (Io), Any Speed-10 nA @ 80 V6pF @ 0V, 1MHzSurface MountSC-79, SOD-523SC-79150°C (Max)
90.479
In Stock
1 : 0,22000 €
Cut Tape (CT)
10.000 : 0,02916 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V0.5pF @ 0V, 1MHzSurface MountSOD-882CST2150°C (Max)
2-DFN (1x0.6)
1SS387FN2_R1_00001
DIODE GEN PURP 80V 150MA 2DFN
Panjit International Inc.
12.448
In Stock
1 : 0,20000 €
Cut Tape (CT)
8.000 : 0,03187 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V150mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed1.6 ns500 nA @ 80 V0.5pF @ 0V, 1MHzSurface Mount0402 (1006 Metric)2-DFN (1x0.6)-55°C ~ 150°C
TO-214AC SMA Top
SS18-LTP
DIODE SCHOTTKY 80V 1A DO214AC
Micro Commercial Co
34.819
In Stock
1 : 0,21000 €
Cut Tape (CT)
5.000 : 0,03194 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky80 V1A850 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-50 µA @ 80 V35pF @ 4V, 1MHzSurface MountDO-214AC, SMADO-214AC (SMA)-55°C ~ 150°C
107.910
In Stock
1 : 0,21000 €
Cut Tape (CT)
8.000 : 0,03240 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V0.5pF @ 0V, 1MHzSurface MountSC-79, SOD-523ESC125°C (Max)
SOD-923
1SS427,L3M
DIODE GEN PURP 80V 100MA SOD923
Toshiba Semiconductor and Storage
55.916
In Stock
1 : 0,25000 €
Cut Tape (CT)
10.000 : 0,03240 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed1.6 ns500 nA @ 80 V0.3pF @ 0V, 1MHzSurface MountSOD-923SOD-923-55°C ~ 150°C
SC-90_UMD2
1SS355VMTE-17
DIODE GEN PURP 80V 100MA UMD2
Rohm Semiconductor
1.558.186
In Stock
This product has a maximum purchase limit
1 : 0,19000 €
Cut Tape (CT)
3.000 : 0,03288 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 80 V3pF @ 0.5V, 1MHzSurface MountSC-90, SOD-323FUMD2150°C (Max)
SOT-23-3
MMBD4448H-7-F
DIODE GEN PURP 80V 250MA SOT23-3
Diodes Incorporated
63.457
In Stock
15.000
Factory
1 : 0,19000 €
Cut Tape (CT)
3.000 : 0,03362 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V250mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns100 nA @ 70 V3.5pF @ 6V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3-65°C ~ 150°C
SOT-23-3
TBAS16,LM
DIODE GEN PURP 80V 215MA SOT23-3
Toshiba Semiconductor and Storage
27.218
In Stock
1 : 0,19000 €
Cut Tape (CT)
3.000 : 0,03404 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V215mA-Standard Recovery >500ns, > 200mA (Io)---Surface MountSOT-23-3 Flat LeadsSOT-23-3-
SOT-23-3
1SS193,LF
DIODE GEN PURP 80V 100MA S-MINI
Toshiba Semiconductor and Storage
29.198
In Stock
1 : 0,20000 €
Cut Tape (CT)
3.000 : 0,03507 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V3pF @ 0V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3S-Mini125°C (Max)
MBR0580-TP
MBR0580-TP
DIODE SCHOTTKY 80V 500MA SOD123
Micro Commercial Co
302.815
In Stock
1 : 0,20000 €
Cut Tape (CT)
3.000 : 0,03522 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky80 V500mA800 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 80 V30pF @ 4V, 1MHzSurface MountSOD-123SOD-123-55°C ~ 150°C
SOD-323
1N4448HWS-7-F
DIODE GEN PURP 80V 250MA SOD323
Diodes Incorporated
103.037
In Stock
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,03703 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V250mA1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns100 nA @ 80 V3.5pF @ 0V, 1MHzSurface MountSC-76, SOD-323SOD-323-65°C ~ 150°C
MFG_SOD-123F-SERIES
1SS355 RRG
DIODE GEN PURP 80V 150MA SOD323F
Taiwan Semiconductor Corporation
48.778
In Stock
1 : 0,22000 €
Cut Tape (CT)
3.000 : 0,03945 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V150mA1.2 V @ 100 mAFast Recovery =< 500ns, > 200mA (Io)4 ns100 nA @ 80 V4pF @ 500mV, 1MHzSurface MountSC-90, SOD-323FSOD-323F-65°C ~ 150°C
X3-DFN0603-2
1SS361LP3-7
DIODE GP 80V 100MA X3-DFN0603-2
Diodes Incorporated
146.787
In Stock
600.000
Factory
1 : 0,32000 €
Cut Tape (CT)
10.000 : 0,04137 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V100mA1.23 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns1 µA @ 80 V3pF @ 0V, 1MHzSurface Mount0201 (0603 Metric)X3-DFN0603-2-65°C ~ 150°C
Showing
of 577

80 V Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.