Showing
1 - 25
of 1.661
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-123
MMSZ5245B-TP
DIODE ZENER 15V 500MW SOD123
Micro Commercial Co
312.639
In Stock
1 : 0,24000 €
Cut Tape (CT)
3.000 : 0,04223 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±5%500 mW16 Ohms100 nA @ 11 V900 mV @ 10 mA-55°C ~ 150°CSurface MountSOD-123SOD-123
X1-DFN1006
BZT52B15LP-7B
DIODE ZENER 15V 250MW 2DFN
Diodes Incorporated
153.905
In Stock
1 : 0,36000 €
Cut Tape (CT)
10.000 : 0,04739 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±2%250 mW15 Ohms50 nA @ 10.5 V900 mV @ 10 mA-65°C ~ 150°CSurface Mount0402 (1006 Metric)X1-DFN1006-2
SOD-323
BZT52C15S-7-F
DIODE ZENER 15V 200MW SOD323
Diodes Incorporated
167.853
In Stock
1 : 0,29000 €
Cut Tape (CT)
3.000 : 0,05119 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±6%200 mW30 Ohms100 nA @ 10.5 V900 mV @ 10 mA-65°C ~ 150°CSurface MountSC-76, SOD-323SOD-323
SOD-123
DDZ9702-7
DIODE ZENER 15V 500MW SOD123
Diodes Incorporated
163.838
In Stock
1 : 0,32000 €
Cut Tape (CT)
3.000 : 0,05631 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±5%500 mW-50 nA @ 11.4 V900 mV @ 10 mA-65°C ~ 150°C (TJ)Surface MountSOD-123SOD-123
Diodes Rectifiers-single SMA/SMB
SMAZ15-13-F
DIODE ZENER 15V 1W SMA
Diodes Incorporated
225.279
In Stock
1 : 0,49000 €
Cut Tape (CT)
5.000 : 0,10414 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±5%1 W10 Ohms1 µA @ 11.4 V1.2 V @ 200 mA-65°C ~ 150°CSurface MountDO-214AC, SMASMA
DO-214AA SMB
SMBJ5352B-TP
DIODE ZENER 15V 5W DO214AA
Micro Commercial Co
36.088
In Stock
1 : 0,64000 €
Cut Tape (CT)
3.000 : 0,24744 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±5%5 W2.5 Ohms1 µA @ 11.5 V1.2 V @ 1 A-55°C ~ 150°CSurface MountDO-214AA, SMBDO-214AA (SMB)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
BZX84C15LT3G
DIODE ZENER 15V 225MW SOT23-3
onsemi
43.090
In Stock
1 : 0,16000 €
Cut Tape (CT)
10.000 : 0,02247 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±6%225 mW30 Ohms50 nA @ 10.5 V900 mV @ 10 mA-65°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SOD27, DO-35 Axial
BZX79-C15,143
DIODE ZENER 15V 400MW ALF2
Nexperia USA Inc.
0
In Stock
1 : 1,01000 €
Bulk
5.000 : 0,02784 €
Tape & Box (TB)
-
Bulk
Tape & Box (TB)
Active15 V±5%400 mW30 Ohms50 nA @ 10.5 V900 mV @ 10 mA-65°C ~ 200°CThrough HoleDO-204AH, DO-35, AxialALF2
SOD27, DO-35 Axial
BZX79-C15,113
DIODE ZENER 15V 400MW ALF2
Nexperia USA Inc.
51.749
In Stock
1 : 0,17000 €
Cut Tape (CT)
10.000 : 0,02333 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active15 V±5%400 mW30 Ohms50 nA @ 10.5 V900 mV @ 10 mA-65°C ~ 200°CThrough HoleDO-204AH, DO-35, AxialALF2
SOD27, DO-35 Axial
BZX79-C15,133
DIODE ZENER 15V 400MW ALF2
Nexperia USA Inc.
18.487
In Stock
1 : 0,17000 €
Cut Tape (CT)
10.000 : 0,02333 €
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active15 V±5%400 mW30 Ohms50 nA @ 10.5 V900 mV @ 10 mA-65°C ~ 200°CThrough HoleDO-204AH, DO-35, AxialALF2
SOT23
BZX84-C15,215
DIODE ZENER 15V 250MW TO236AB
Nexperia USA Inc.
415
In Stock
1 : 0,17000 €
Cut Tape (CT)
3.000 : 0,03056 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±5%250 mW30 Ohms50 nA @ 10.5 V900 mV @ 10 mA-65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT23
BZX84-C15,235
DIODE ZENER 15V 250MW TO236AB
Nexperia USA Inc.
62.216
In Stock
1 : 0,17000 €
Cut Tape (CT)
10.000 : 0,02397 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±5%250 mW30 Ohms50 nA @ 10.5 V900 mV @ 10 mA-65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
SZBZX84C15LT3G
DIODE ZENER 15V 250MW SOT23-3
onsemi
18.067
In Stock
1 : 0,18000 €
Cut Tape (CT)
10.000 : 0,02568 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±5%250 mW20 Ohms50 nA @ 10.5 V900 mV @ 10 mA-65°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
57.054
In Stock
1 : 0,18000 €
Cut Tape (CT)
10.000 : 0,02568 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active15 V±5%500 mW16 Ohms100 nA @ 11 V1.1 V @ 200 mA-Through HoleDO-204AH, DO-35, AxialDO-35 (DO-204AH)
35.574
In Stock
1 : 0,18000 €
Cut Tape (CT)
10.000 : 0,02568 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active15 V±5%500 mW16 Ohms100 nA @ 11 V1.1 V @ 200 mA175°CThrough HoleDO-204AH, DO-35, AxialDO-35 (DO-204AH)
DO-35
BZX79C15-T50A
DIODE ZENER 15V 500MW DO35
onsemi
25.518
In Stock
1 : 0,16000 €
Cut Tape (CT)
5.000 : 0,02608 €
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active15 V±5%500 mW30 Ohms50 nA @ 10.5 V1.5 V @ 100 mA-65°C ~ 200°CThrough HoleDO-204AH, DO-35, AxialDO-35
DO-35
1N5245BTR
DIODE ZENER 15V 500MW DO35
onsemi
50.709
In Stock
1 : 0,16000 €
Cut Tape (CT)
5.000 : 0,02633 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active15 V±5%500 mW16 Ohms100 nA @ 11 V1.2 V @ 200 mA-65°C ~ 200°CThrough HoleDO-204AH, DO-35, AxialDO-35
52.623
In Stock
1 : 0,20000 €
Cut Tape (CT)
10.000 : 0,02782 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active15 V±5%500 mW30 Ohms100 nA @ 11 V1.5 V @ 200 mA-65°C ~ 175°CThrough HoleDO-204AH, DO-35, AxialDO-35 (DO-204AH)
10.828
In Stock
1 : 0,20000 €
Cut Tape (CT)
10.000 : 0,02782 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active15 V±5%500 mW30 Ohms100 nA @ 11 V1.5 V @ 200 mA-65°C ~ 175°CThrough HoleDO-204AH, DO-35, AxialDO-35 (DO-204AH)
SOD27, DO-35 Axial
BZX79-B15,143
DIODE ZENER 15V 400MW ALF2
Nexperia USA Inc.
0
In Stock
5.000 : 0,03464 €
Tape & Box (TB)
-
Tape & Box (TB)
Active15 V±2%400 mW30 Ohms50 nA @ 10.5 V900 mV @ 10 mA-65°C ~ 200°CThrough HoleDO-204AH, DO-35, AxialALF2
SOD27, DO-35 Axial
BZX79-B15,113
DIODE ZENER 15V 400MW ALF2
Nexperia USA Inc.
1.259
In Stock
1 : 0,22000 €
Cut Tape (CT)
10.000 : 0,02838 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active15 V±2%400 mW30 Ohms50 nA @ 10.5 V900 mV @ 10 mA-65°C ~ 200°C (TJ)Through HoleDO-204AH, DO-35, AxialALF2
SOD27, DO-35 Axial
BZX79-B15,133
DIODE ZENER 15V 400MW ALF2
Nexperia USA Inc.
39.968
In Stock
1 : 0,22000 €
Cut Tape (CT)
10.000 : 0,02838 €
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active15 V±2%400 mW30 Ohms50 nA @ 10.5 V900 mV @ 10 mA-65°C ~ 200°CThrough HoleDO-204AH, DO-35, AxialALF2
SOD-123
BZT52C15-13-F
DIODE ZENER 15V 500MW SOD123
Diodes Incorporated
338.583
In Stock
1 : 0,22000 €
Cut Tape (CT)
10.000 : 0,02847 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±6%500 mW30 Ohms100 nA @ 10.5 V900 mV @ 10 mA-65°C ~ 150°CSurface MountSOD-123SOD-123
17.981
In Stock
1 : 0,16000 €
Cut Tape (CT)
3.000 : 0,02864 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 V±2%410 mW30 Ohms100 nA @ 11 V--55°C ~ 150°C (TJ)Surface MountSOD-123SOD-123
31.123
In Stock
1 : 0,22000 €
Cut Tape (CT)
10.000 : 0,02910 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active15 V±2%500 mW30 Ohms100 nA @ 11 V1.5 V @ 200 mA-65°C ~ 175°CThrough HoleDO-204AH, DO-35, AxialDO-35 (DO-204AH)
Showing
1 - 25
of 1.661

15 V Diodes - Zener - Single


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.