DIP Switches

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
S-2051
S-2051
SWITCH ROTARY DIP SP4T 0.1A 5V
Nidec Components Corporation
1.654
In Stock
1 : 5,12000 €
Bulk
Bulk
Active
SP4T
4
100mA
5VDC
Rotary for Tool
Flush, Recessed
Copper Alloy
Gold
0.394" (10.00mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
Yes
-
-25°C ~ 70°C
S-2050
S-2050
SWITCH ROTARY DIP SP4T 0.1A 5V
Nidec Components Corporation
874
In Stock
1 : 5,12000 €
Bulk
Bulk
Active
SP4T
4
100mA
5VDC
Rotary for Tool
Flush, Recessed
Copper Alloy
Gold
0.275" (6.99mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-25°C ~ 70°C
S-2150
S-2150
SWITCH ROTARY DIP SP4T 0.1A 5V
Nidec Components Corporation
1.297
In Stock
1 : 5,75000 €
Bulk
Bulk
Active
SP4T
4
100mA
5VDC
Rotary with Shaft
Raised
Copper Alloy
Gold
0.535" (13.59mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-25°C ~ 70°C
S-2151
S-2151
SWITCH ROTARY DIP SP4T 0.1A 5V
Nidec Components Corporation
85
In Stock
1 : 5,75000 €
Bulk
Bulk
Active
SP4T
4
100mA
5VDC
Rotary with Shaft
Raised
Copper Alloy
Gold
0.394" (10.00mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
Yes
-
-25°C ~ 70°C
SWITCH ROTARY DIP SP4T 0.1A 5V
S-2051W
SWITCH ROTARY DIP SP4T 0.1A 5V
Nidec Components Corporation
0
In Stock
Check Lead Time
50 : 3,86500 €
Tray
Tray
Active
SP4T
4
100mA
5VDC
Rotary for Tool
Flush, Recessed
Copper Alloy
Gold
0.394" (10.00mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
Yes
-
-25°C ~ 70°C
SWITCH ROTARY DIP SP4T 0.1A 5V
S-2050W
SWITCH ROTARY DIP SP4T 0.1A 5V
Nidec Components Corporation
0
In Stock
Check Lead Time
50 : 3,86500 €
Tray
Tray
Active
SP4T
4
100mA
5VDC
Rotary for Tool
Flush, Recessed
Copper Alloy
Gold
0.275" (6.99mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-25°C ~ 70°C
SWITCH ROTARY DIP SP4T 0.1A 5V
S-2150W
SWITCH ROTARY DIP SP4T 0.1A 5V
Nidec Components Corporation
0
In Stock
Check Lead Time
50 : 3,97560 €
Tray
Tray
Active
SP4T
4
100mA
5VDC
Rotary with Shaft
Raised
Copper Alloy
Gold
0.535" (13.59mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-25°C ~ 70°C
SWITCH ROTARY DIP SP4T 0.1A 5V
S-2151W
SWITCH ROTARY DIP SP4T 0.1A 5V
Nidec Components Corporation
0
In Stock
Check Lead Time
50 : 3,97560 €
Tray
Tray
Active
SP4T
4
100mA
5VDC
Rotary with Shaft
Raised
Copper Alloy
Gold
0.394" (10.00mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
Yes
-
-25°C ~ 70°C
Showing
of 8

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.