DIP Switches

Results: 16
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
SS-10-16NPE
SS-10-16NPE
SWITCH ROTARY DIP SP6T 0.1A 5V
Nidec Components Corporation
1.784
In Stock
1 : 3,92000 €
Bulk
Bulk
Active
SP6T
6
100mA
5VDC
Rotary for Tool
Flush, Recessed
Copper Alloy
Gold
0.275" (6.99mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-25°C ~ 70°C
SS-10-16NP-LE
SS-10-16NP-LE
SWITCH ROTARY DIP SP6T 0.1A 5V
Nidec Components Corporation
7.583
In Stock
1 : 4,53000 €
Bulk
Bulk
Active
SP6T
6
100mA
5VDC
Rotary with Shaft
Raised
Copper Alloy
Gold
0.535" (13.59mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-25°C ~ 70°C
SS-10-15SP-LE
SS-10-15SP-LE
SWITCH ROTARY DIP SP5T 0.1A 5V
Nidec Components Corporation
3.511
In Stock
1 : 4,53000 €
Bulk
Bulk
Active
SP5T
5
100mA
5VDC
Rotary with Shaft
Raised
Copper Alloy
Gold
0.535" (13.59mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-25°C ~ 70°C
SS-10-23NPE
SS-10-23NPE
SWITCH ROTARY DIP DP3T 0.1A 5V
Nidec Components Corporation
3.621
In Stock
1 : 3,83000 €
Bulk
Bulk
Active
DP3T
3
100mA
5VDC
Rotary for Tool
Flush, Recessed
Copper Alloy
Gold
0.275" (6.99mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-25°C ~ 70°C
SS-10-15SPE
SS-10-15SPE
SWITCH ROTARY DIP SP5T 0.1A 5V
Nidec Components Corporation
1.772
In Stock
1 : 3,91000 €
Bulk
Bulk
Active
SP5T
5
100mA
5VDC
Rotary for Tool
Flush, Recessed
Copper Alloy
Gold
0.275" (6.99mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-25°C ~ 70°C
SS-10-23NP-LE
SS-10-23NP-LE
SWITCH ROTARY DIP DP3T 0.1A 5V
Nidec Components Corporation
999
In Stock
1 : 5,32000 €
Bulk
Bulk
Active
DP3T
3
100mA
5VDC
Rotary with Shaft
Raised
Copper Alloy
Gold
0.535" (13.59mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-25°C ~ 70°C
SS-10-16SP-AE
SS-10-16SP-AE
SWITCH ROTARY DIP SP6T 0.1A 5V
Nidec Components Corporation
0
In Stock
Check Lead Time
50 : 2,73720 €
Bulk
Bulk
Active
SP6T
6
100mA
5VDC
Rotary for Tool
Flush, Recessed
Copper Alloy
Gold
0.275" (6.99mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-25°C ~ 70°C
SWITCH ROTARY DIP SP6T 0.1A 5V
SS-10-16NPEW
SWITCH ROTARY DIP SP6T 0.1A 5V
Nidec Components Corporation
0
In Stock
Check Lead Time
50 : 2,96320 €
Tray
Tray
Active
SP6T
6
100mA
5VDC
Rotary for Tool
Flush, Recessed
Copper Alloy
Gold
0.535" (13.59mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-25°C ~ 70°C
SWITCH ROTARY DIP SP5T 0.1A 5V
SS-10-15SPEW
SWITCH ROTARY DIP SP5T 0.1A 5V
Nidec Components Corporation
0
In Stock
Check Lead Time
50 : 2,96320 €
Tray
Tray
Active
SP5T
5
100mA
5VDC
Rotary for Tool
Flush, Recessed
-
-
0.276" (7.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-25°C ~ 70°C
SWITCH ROTARY DIP SP6T 0.1A 5V
SS-10-16SP-AEW
SWITCH ROTARY DIP SP6T 0.1A 5V
Nidec Components Corporation
0
In Stock
Check Lead Time
50 : 2,96320 €
Tray
Tray
Active
SP6T
6
100mA
5VDC
Rotary for Tool
Flush, Recessed
Copper Alloy
Gold
0.535" (13.59mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-25°C ~ 70°C
SS-10-16SP-L-AE
SS-10-16SP-L-AE
SWITCH ROTARY DIP SP6T 0.1A 5V
Nidec Components Corporation
0
In Stock
Check Lead Time
50 : 3,29940 €
Bulk
Bulk
Active
SP6T
6
100mA
5VDC
Rotary with Shaft
Raised
Copper Alloy
Gold
0.535" (13.59mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-25°C ~ 70°C
SWITCH ROTARY DIP SP6T 0.1A 5V
SS-10-16NP-LEW
SWITCH ROTARY DIP SP6T 0.1A 5V
Nidec Components Corporation
0
In Stock
Check Lead Time
50 : 3,43100 €
Tray
Tray
Active
SP6T
6
100mA
5VDC
Rotary with Shaft
Raised
Copper Alloy
Gold
0.276" (7.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-25°C ~ 70°C
SWITCH ROTARY DIP SP5T 0.1A 5V
SS-10-15SP-LEW
SWITCH ROTARY DIP SP5T 0.1A 5V
Nidec Components Corporation
0
In Stock
Check Lead Time
50 : 3,43100 €
Tray
Tray
Active
SP5T
5
100mA
5VDC
Rotary with Shaft
Raised
Copper Alloy
Gold
0.276" (7.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-25°C ~ 70°C
SWITCH ROTARY DIP SP6T 0.1A 5V
SS-10-16SP-L-AEW
SWITCH ROTARY DIP SP6T 0.1A 5V
Nidec Components Corporation
0
In Stock
Check Lead Time
50 : 3,43100 €
Tray
Tray
Active
SP6T
6
100mA
5VDC
Rotary with Shaft
Raised
Copper Alloy
Gold
0.276" (7.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-25°C ~ 70°C
SWITCH ROTARY DIP DP3T 0.1A 5V
SS-10-23NPEW
SWITCH ROTARY DIP DP3T 0.1A 5V
Nidec Components Corporation
0
In Stock
Check Lead Time
50 : 3,71560 €
Tray
Tray
Active
DP3T
3
100mA
5VDC
Rotary for Tool
Flush, Recessed
Copper Alloy
Gold
0.535" (13.59mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-25°C ~ 70°C
SWITCH ROTARY DIP DP3T 0.1A 5V
SS-10-23NP-LEW
SWITCH ROTARY DIP DP3T 0.1A 5V
Nidec Components Corporation
0
In Stock
Check Lead Time
50 : 4,01580 €
Tray
Tray
Active
DP3T
3
100mA
5VDC
Rotary with Shaft
Raised
Copper Alloy
Gold
0.535" (13.59mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-25°C ~ 70°C
Showing
of 16

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.