Single Zener Diodes

Results: 67.816
Stocking Options
Environmental Options
Media
Exclude
67.816Results

Showing
of 67.816
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
MMBZ5240B-7-F
DIODE ZENER 10V 350MW SOT23-3
Diodes Incorporated
26.267
In Stock
1.365.000
Factory
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,01839 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
350 mW
17 Ohms
3 µA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
1N4148WTQ-7
BZT52C5V6T-7
DIODE ZENER 5.6V 300MW SOD523
Diodes Incorporated
10.638
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,01752 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±7%
300 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOD 123
MMSZ5231B-7-F
DIODE ZENER 5.1V 500MW SOD123
Diodes Incorporated
252.390
In Stock
1.170.000
Factory
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,01226 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
BZT52C5V1-7-F
DIODE ZENER 5.1V 500MW SOD123
Diodes Incorporated
165.393
In Stock
3.252.000
Factory
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,01839 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±6%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
BZT52C15-7-F
DIODE ZENER 15V 500MW SOD123
Diodes Incorporated
18.885
In Stock
306.000
Factory
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,01839 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
500 mW
30 Ohms
100 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
SZMMSZ5246BT1G
DIODE ZENER 16V 500MW SOD123
onsemi
38.430
In Stock
1 : 0,13000 €
Cut Tape (CT)
3.000 : 0,04379 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±5%
500 mW
17 Ohms
100 nA @ 12 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
1N4728A
1N4735ATR
DIODE ZENER 6.2V 1W DO41
onsemi
18.931
In Stock
1 : 0,17000 €
Cut Tape (CT)
3.000 : 0,02803 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
6.2 V
±5%
1 W
2 Ohms
10 µA @ 3 V
-
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
1N5366BG
1N5349BG
DIODE ZENER 12V 5W AXIAL
onsemi
5.642
In Stock
1 : 0,20000 €
Bulk
-
Bulk
Active
12 V
±5%
5 W
2.5 Ohms
2 µA @ 9.1 V
1.2 V @ 1 A
-65°C ~ 200°C
-
-
Through Hole
T-18, Axial
Axial
DO-214AC
SMAZ12-13-F
DIODE ZENER 12V 1W SMA
Diodes Incorporated
109.509
In Stock
1.030.000
Factory
1 : 0,22000 €
Cut Tape (CT)
5.000 : 0,07269 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
1 W
7 Ohms
1 µA @ 9.1 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
58.893
In Stock
1 : 0,22000 €
Cut Tape (CT)
7.500 : 0,05828 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
1 W
14 Ohms
5 µA @ 11.4 V
1.2 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
18.384
In Stock
1 : 0,22000 €
Cut Tape (CT)
1.500 : 0,11473 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1 W
5 Ohms
10 µA @ 2 V
-
-
Automotive
AEC-Q101
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB
DO-214AC
SMAZ5V1-13-F
DIODE ZENER 5.1V 1W SMA
Diodes Incorporated
50.893
In Stock
825.000
Factory
1 : 0,24000 €
Cut Tape (CT)
5.000 : 0,07444 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
1 W
5 Ohms
2.5 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
X1-DFN
BZT52C5V6LP-7
DIODE ZENER 5.6V 250MW 2DFN
Diodes Incorporated
46.405
In Stock
495.000
Factory
1 : 0,24000 €
Cut Tape (CT)
3.000 : 0,04904 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±7%
250 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
X1-DFN
BZT52C3V6LP-7
DIODE ZENER 3.6V 250MW 2DFN
Diodes Incorporated
28.170
In Stock
195.000
Factory
1 : 0,25000 €
Cut Tape (CT)
3.000 : 0,05780 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±6%
250 mW
90 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
55.458
In Stock
1 : 0,25000 €
Cut Tape (CT)
7.500 : 0,08583 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1 W
2 Ohms
5 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMAJ)
DO-214AC
SMAZ5V6-13-F
DIODE ZENER 5.6V 1W SMA
Diodes Incorporated
40.978
In Stock
1 : 0,26000 €
Cut Tape (CT)
5.000 : 0,07182 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1 W
2 Ohms
5 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
33.400
In Stock
1 : 0,27000 €
Cut Tape (CT)
7.500 : 0,08325 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
3 W
3.5 Ohms
5 µA @ 6.5 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
18.237
In Stock
1 : 0,27000 €
Cut Tape (CT)
7.500 : 0,08325 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
130 V
±5%
3 W
450 Ohms
1 µA @ 98.8 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
SMAZ24-13-F
DIODE ZENER 24V 1W SMA
Diodes Incorporated
165.161
In Stock
1.155.000
Factory
1 : 0,28000 €
Cut Tape (CT)
5.000 : 0,07094 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±5%
1 W
15 Ohms
500 nA @ 18.2 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AA, SMB
1SMB5934BT3G
DIODE ZENER 24V 3W SMB
onsemi
83.455
In Stock
1 : 0,28000 €
Cut Tape (CT)
2.500 : 0,05463 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±5%
3 W
19 Ohms
1 µA @ 18.2 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA, SMB
1SMB5929BT3G
DIODE ZENER 15V 3W SMB
onsemi
43.031
In Stock
1 : 0,28000 €
Cut Tape (CT)
2.500 : 0,06306 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
3 W
9 Ohms
1 µA @ 11.4 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
TL431BFDT-QR
BZX84-A3V0,215
DIODE ZENER 3V 250MW TO236AB
Nexperia USA Inc.
32.099
In Stock
1 : 0,28000 €
Cut Tape (CT)
3.000 : 0,09459 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 V
±1%
250 mW
95 Ohms
10 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
2.183
In Stock
1 : 0,28000 €
Cut Tape (CT)
3.000 : 0,16307 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±5%
5 W
5 Ohms
500 nA @ 20.6 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AC
SMAZ15-13-F
DIODE ZENER 15V 1W SMA
Diodes Incorporated
236.663
In Stock
3.095.000
Factory
1 : 0,29000 €
Cut Tape (CT)
5.000 : 0,06306 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
1 W
10 Ohms
1 µA @ 11.4 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
SMAZ9V1-13-F
DIODE ZENER 9.1V 1W SMA
Diodes Incorporated
231.205
In Stock
315.000
Factory
1 : 0,29000 €
Cut Tape (CT)
5.000 : 0,07094 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±5%
1 W
4 Ohms
5 µA @ 7 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
Showing
of 67.816

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.