Single Zener Diodes

Results: 85
Stocking Options
Environmental Options
Media
Exclude
85Results
Applied FiltersRemove All

Showing
of 85
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MMSZ5237ET1G
DIODE ZENER 5.6V 500MW SOD123
onsemi
0
In Stock
261.137
Marketplace
Check Lead Time
1 : 0,13000 €
Cut Tape (CT)
3.000 : 0,02238 €
Tape & Reel (TR)
12.121 : 0,01721 €
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
5.6 V
±5%
500 mW
11 Ohms
5 µA @ 3 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 5.1V 500MW SOD123
onsemi
28.145
In Stock
1 : 0,15000 €
Cut Tape (CT)
3.000 : 0,02238 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 8.7V 500MW SOD123
onsemi
160.840
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,01463 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.7 V
±5%
500 mW
8 Ohms
3 µA @ 6.5 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 10V 500MW SOD123
onsemi
98.059
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,01635 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
500 mW
17 Ohms
3 µA @ 8 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 7.5V 500MW SOD123
onsemi
63.565
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,01979 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±5%
500 mW
6 Ohms
3 µA @ 6 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 28V 500MW SOD123
onsemi
53.443
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,01463 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
28 V
±5%
500 mW
44 Ohms
100 nA @ 21 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 47V 500MW SOD123
onsemi
32.542
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,01635 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 V
±5%
500 mW
105 Ohms
100 nA @ 36 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 24V 500MW SOD123
onsemi
31.934
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,01807 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±5%
500 mW
33 Ohms
100 nA @ 18 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 51V 500MW SOD123
onsemi
28.101
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,01463 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±5%
500 mW
125 Ohms
100 nA @ 39 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 8.2V 500MW SOD123
onsemi
25.824
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,01635 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
500 mW
8 Ohms
3 µA @ 6.5 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 68V 500MW SOD123
onsemi
23.322
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,01893 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
±5%
500 mW
230 Ohms
100 nA @ 52 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 3.9V 500MW SOD123
onsemi
20.673
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,01635 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5%
500 mW
23 Ohms
10 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 17V 500MW SOD123
onsemi
13.706
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,01807 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
17 V
±5%
500 mW
19 Ohms
100 nA @ 13 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 15V 500MW SOD123
onsemi
13.305
In Stock
18.000
Factory
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,04819 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
500 mW
16 Ohms
100 nA @ 11 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 39V 500MW SOD123
onsemi
7.391
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,01463 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
39 V
±5%
500 mW
80 Ohms
100 nA @ 30 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 33V 500MW SOD123
onsemi
2.096
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,01463 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 V
±5%
500 mW
58 Ohms
100 nA @ 25 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 2.4V 500MW SOD123
onsemi
19.737
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,01463 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.4 V
±5%
500 mW
30 Ohms
100 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 6.8V 500MW SOD123
onsemi
11.400
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,02238 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 V
±5%
500 mW
5 Ohms
3 µA @ 5 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 36V 500MW SOD123
onsemi
50.737
In Stock
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,01463 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 V
±5%
500 mW
70 Ohms
100 nA @ 27 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 25V 500MW SOD123
onsemi
28.264
In Stock
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,03627 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25 V
±5%
500 mW
35 Ohms
100 nA @ 19 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 3V 500MW SOD123
onsemi
1.035
In Stock
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,01721 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 V
±5%
500 mW
29 Ohms
50 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 3.6V 500MW SOD123
onsemi
18.692
In Stock
1 : 0,11000 €
Cut Tape (CT)
3.000 : 0,02238 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±5%
500 mW
24 Ohms
15 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 91V 500MW SOD123
onsemi
8.480
In Stock
1 : 0,11000 €
Cut Tape (CT)
3.000 : 0,01807 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
91 V
±5%
500 mW
400 Ohms
100 nA @ 69 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 9.1V 500MW SOD123
onsemi
43.712
In Stock
1 : 0,12000 €
Cut Tape (CT)
3.000 : 0,02324 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±5%
500 mW
10 Ohms
3 µA @ 7 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 43V 500MW SOD123
onsemi
18.996
In Stock
1 : 0,12000 €
Cut Tape (CT)
3.000 : 0,01635 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
43 V
±5%
500 mW
93 Ohms
100 nA @ 33 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
Showing
of 85

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.