Single Zener Diodes

Results: 571
Stocking Options
Environmental Options
Media
Exclude
571Results
Applied FiltersRemove All

Showing
of 571
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8.947
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,03651 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±5%
200 mW
90 Ohms
5 µA @ 1 V
-
-55°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
1.085
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,03651 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
200 mW
10 Ohms
3 µA @ 4 V
-
-55°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
12.427
In Stock
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,03962 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±2%
200 mW
60 Ohms
2 µA @ 2 V
-
-55°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
47.472
In Stock
1 : 0,12000 €
Cut Tape (CT)
3.000 : 0,03109 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
200 mW
95 Ohms
5 µA @ 1 V
-
-55°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
23.841
In Stock
1 : 0,12000 €
Cut Tape (CT)
10.000 : 0,01943 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
200 mW
95 Ohms
5 µA @ 1 V
-
-55°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
12.031
In Stock
1 : 0,12000 €
Cut Tape (CT)
3.000 : 0,03962 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±2%
200 mW
45 Ohms
50 nA @ 12.6 V
-
-55°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
8.932
In Stock
1 : 0,12000 €
Cut Tape (CT)
3.000 : 0,03651 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
200 mW
40 Ohms
1 µA @ 2 V
-
-55°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
1.396
In Stock
1 : 0,12000 €
Cut Tape (CT)
3.000 : 0,03651 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
200 mW
25 Ohms
100 nA @ 8 V
-
-55°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
30.605
In Stock
1 : 0,13000 €
Cut Tape (CT)
3.000 : 0,03962 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±2%
200 mW
90 Ohms
5 µA @ 1 V
-
-55°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 2.7V 300MW SOD323
Nexperia USA Inc.
2.286
In Stock
1 : 0,16000 €
Cut Tape (CT)
3.000 : 0,03188 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±5%
300 mW
100 Ohms
20 µA @ 1 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 15V 300MW SOD323
Nexperia USA Inc.
1.740
In Stock
1 : 0,16000 €
Cut Tape (CT)
3.000 : 0,03188 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
300 mW
30 Ohms
50 nA @ 10.5 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 18V 300MW SOD323
Nexperia USA Inc.
8.987
In Stock
1 : 0,17000 €
Cut Tape (CT)
3.000 : 0,03487 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±2%
300 mW
45 Ohms
50 nA @ 12.6 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 3.3V 300MW SOD323
Nexperia USA Inc.
6.900
In Stock
1 : 0,17000 €
Cut Tape (CT)
3.000 : 0,03487 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±2%
300 mW
95 Ohms
5 µA @ 1 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 3V 300MW SOD323
Nexperia USA Inc.
10.397
In Stock
1 : 0,18000 €
Cut Tape (CT)
3.000 : 0,03583 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 V
±2%
300 mW
95 Ohms
10 µA @ 1 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 75V 300MW SOD323
Nexperia USA Inc.
1.938
In Stock
1 : 0,18000 €
Cut Tape (CT)
3.000 : 0,03487 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
75 V
±2%
300 mW
255 Ohms
50 nA @ 52.5 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 3V 300MW SOD323
Nexperia USA Inc.
1.771
In Stock
1 : 0,19000 €
Cut Tape (CT)
3.000 : 0,03188 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 V
±5%
300 mW
95 Ohms
10 µA @ 1 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 3.9V 300MW SOD323
Nexperia USA Inc.
57.303
In Stock
1 : 0,20000 €
Cut Tape (CT)
3.000 : 0,04026 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5%
300 mW
90 Ohms
3 µA @ 1 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 33V 300MW SOD323
Nexperia USA Inc.
29.976
In Stock
1 : 0,20000 €
Cut Tape (CT)
3.000 : 0,04024 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 V
±5%
300 mW
80 Ohms
50 nA @ 23.1 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 2.4V 300MW SOD323
Nexperia USA Inc.
24.638
In Stock
1 : 0,20000 €
Cut Tape (CT)
3.000 : 0,04024 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.4 V
±5%
300 mW
100 Ohms
50 µA @ 1 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 4.3V 300MW SOD323
Nexperia USA Inc.
6.020
In Stock
1 : 0,20000 €
Cut Tape (CT)
3.000 : 0,03191 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±5%
300 mW
90 Ohms
3 µA @ 1 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 20V 300MW SOD323
Nexperia USA Inc.
2.473
In Stock
1 : 0,20000 €
Cut Tape (CT)
3.000 : 0,03908 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
±5%
300 mW
55 Ohms
50 nA @ 14 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 9.1V 300MW SOD323
Nexperia USA Inc.
64.685
In Stock
1 : 0,22000 €
Cut Tape (CT)
3.000 : 0,04384 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±2%
300 mW
15 Ohms
500 nA @ 6 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 20V 300MW SOD323
Nexperia USA Inc.
3.936
In Stock
1 : 0,28000 €
Cut Tape (CT)
3.000 : 0,03487 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
±2%
300 mW
55 Ohms
50 nA @ 14 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
17.738
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,02159 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±5%
200 mW
40 Ohms
50 nA @ 11.2 V
-
-55°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
8.555
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,03651 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±5%
200 mW
40 Ohms
50 nA @ 11.2 V
-
-55°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 571

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.