RF Diodes

Results: 2.182
Manufacturer
Broadcom LimitedCELComchip TechnologyDiodes IncorporatedDNmicronFairchild SemiconductorGeneSiC SemiconductorInfineon TechnologiesKnowles VoltronicsLinear Integrated Systems, Inc.MACOM Technology SolutionsMicro Commercial Co
Series
-*1N5767APDBAT18CLADDC2354DMEDMFDMJGIGAMITE®HBAT-540x
Packaging
BagBoxBulkCaseCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Diode Type
-PIN - 1 Pair Common AnodePIN - 1 Pair Common CathodePIN - 1 Pair Series ConnectionPIN - 2 IndependentPIN - 2 Pair CA + CCPIN - 2 Pair Common CathodePIN - 2 Pair SeriesPIN - 3 IndependentPIN - 4 IndependentPIN - 4 Pair ParallelPIN - 4, Diversity Switch
Voltage - Peak Reverse (Max)
1V1.5V2V2.5V3V3.5V4V4.5V5V5V (Min)5.5V6V
Current - Max
2.4 mA5 mA10 mA15 mA20 mA25 mA30 mA35 mA40 mA50 mA75 mA100 mA
Capacitance @ Vr, F
0.02pF @ 0V, 1MHz0.02pF @ 10V, 10GHz0.02pF @ 10V, 15GHz0.02pF @ 10V, 1MHz0.02pF @ 10V, 2.2GHz0.02pF @ 50V, 1GHz0.02pF @ 50V, 2.2GHz0.02pF @ 5V, 10GHz0.021pF @ 10V, 1MHz0.025pF @ 10V, 1MHz0.025pF @ 10V, 2.2GHz0.025pF @ 50V, 1MHz
Resistance @ If, F
80mOhm @ 100mA, 1MHz200mOhm @ 100mA, 63.6MHz200mOhm @ 200mA, 100MHz200mOhm @ 300mA, 100MHz200mOhm @ 500mA, 4MHz220mOhm @ 100mA, 100MHz250mOhm @ 100mA, 100MHz250mOhm @ 200mA, 100MHz250mOhm @ 500mA, 4MHz300mOhm @ 100mA, 100MHz350mOhm @ 100mA, 100MHz360mOhm @ 100mA, 500MHz
Power Dissipation (Max)
10 mW20 mW50 mW75 mW100 mW120 mW125 mW130 mW135 mW140 mW150 mW200 mW
Operating Temperature
-65°C ~ 125°C-65°C ~ 125°C (TA)-65°C ~ 125°C (TJ)-65°C ~ 150°C-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-65°C ~ 175°C-65°C ~ 175°C (TA)-65°C ~ 175°C (TJ)-65°C ~ 200°C (TJ)-60°C ~ 150°C (TJ)-55°C ~ 125°C
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Package / Case
2-FlipChip2-SMD2-SMD Module2-SMD, 08052-SMD, Beam Lead2-SMD, Flat Leads2-SMD, Gull Wing2-SMD, No Lead2-UDFN Exposed Pad2-VDFN Exposed Pad2-VSFN Exposed Pad2-XDFN
Supplier Device Package
2-FlipChip2-MLP (2.3x2.3)2-MLP (2.5x2.5)2-QFN (2x2)2-SMD2-X2DFN (1x0.6)2-X2DFNW (1x0.6)2-X3DFN (0.6x0.3) (0201)3-CP3-MCP3-QFN (2x2)4-MIS (1.18x1.43)
Stocking Options
Environmental Options
Media
Marketplace Product
2.182Results

Showing
of 2.182
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
0402 (1006 Metric)
BAR9002ELE6327XTMA1
RF DIODE PIN 80V 250MW TSLP-2-19
Infineon Technologies
230.482
In Stock
1 : 0,16000 €
Cut Tape (CT)
15.000 : 0,04976 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
80V
100 mA
0.35pF @ 1V, 1MHz
800mOhm @ 10mA, 100MHz
250 mW
150°C (TJ)
-
-
0402 (1006 Metric)
PG-TSLP-2-19
SC-79, SOD-523
BAR8802VH6327XTSA1
RF DIODE PIN 80V 250MW SC79-2
Infineon Technologies
7.015
In Stock
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,07443 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
PIN - Single
80V
100 mA
0.4pF @ 1V, 1MHz
600mOhm @ 10mA, 100MHz
250 mW
150°C (TJ)
-
-
SC-79, SOD-523
PG-SC79-2
SOT-23-3
BAR6304E6327HTSA1
RF DIODE PIN 50V 250MW SOT23-3
Infineon Technologies
27.052
In Stock
1 : 0,29000 €
Cut Tape (CT)
3.000 : 0,10664 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 1 Pair Series Connection
50V
100 mA
0.3pF @ 5V, 1MHz
1Ohm @ 10mA, 100MHz
250 mW
150°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
PG-SOT23
SC-79
SMP1322-079LF
RF DIODE PIN 50V 250MW SC79
Skyworks Solutions Inc.
359.889
In Stock
33.000
Factory
1 : 0,41000 €
Cut Tape (CT)
3.000 : 0,19950 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
50V
-
1pF @ 30V, 1MHz
500mOhm @ 10mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
-
-
SC-79, SOD-523
SC-79
SC-79, SOD-523
BAT6302VH6327XTSA1
RF DIODE SCHOTTKY 3V 100MW SC79
Infineon Technologies
18.359
In Stock
1 : 0,41000 €
Cut Tape (CT)
3.000 : 0,11445 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
3V
100 mA
0.85pF @ 0.2V, 1MHz
-
100 mW
150°C (TJ)
-
-
SC-79, SOD-523
PG-SC79-2
SC-79
SMP1345-079LF
RF DIODE PIN 50V 250MW SC79
Skyworks Solutions Inc.
90.045
In Stock
1 : 0,42000 €
Cut Tape (CT)
3.000 : 0,19504 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
50V
-
0.2pF @ 5V, 1MHz
2Ohm @ 10mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
-
-
SC-79, SOD-523
SC-79
SOT-23-3
NSVR351SDSA3T1G
DIODE SCHOTT 5V 30MA SC59-3/CP3
onsemi
95.315
In Stock
1 : 0,48000 €
Cut Tape (CT)
3.000 : 0,13458 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - 1 Pair Series Connection
5V
30 mA
0.9pF @ 0.2V, 1MHz
-
-
-55°C ~ 125°C (TJ)
Automotive
AEC-Q101
TO-236-3, SC-59, SOT-23-3
SC-59-3/CP3
PG-SOT323
BAT1504WH6327XTSA1
DIODE SCHOTTKY 4V 100MW SOT323-3
Infineon Technologies
29.866
In Stock
1 : 0,52000 €
Cut Tape (CT)
3.000 : 0,20705 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - 1 Pair Series Connection
4V
110 mA
0.35pF @ 0V, 1MHz
-
100 mW
150°C (TJ)
-
-
SC-70, SOT-323
PG-SOT323
SOD-523
BAP70-02,115
RF DIODE PIN 50V 415MW SOD523
NXP USA Inc.
12.074
In Stock
1 : 0,52000 €
Cut Tape (CT)
3.000 : 0,12010 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
50V
100 mA
0.25pF @ 20V, 1MHz
1.9Ohm @ 100mA, 100MHz
415 mW
-65°C ~ 150°C (TJ)
-
-
SC-79, SOD-523
SOD-523
SMV12xx-040LF
SMS7621-040LF
RF DIODE SCHOTTKY 2V 750MW 0402
Skyworks Solutions Inc.
285.098
In Stock
250.000
Factory
1 : 0,53000 €
Cut Tape (CT)
3.000 : 0,20762 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
2V
150 mA
0.25pF @ 0V, 1MHz
-
750 mW
-65°C ~ 150°C (TA)
-
-
0402 (1005 Metric)
0402
SC-79
SMS7621-079LF
RF DIODE SCHOTTKY 2V 75MW SC79
Skyworks Solutions Inc.
109.467
In Stock
1 : 0,53000 €
Cut Tape (CT)
3.000 : 0,20762 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
2V
50 mA
-
-
75 mW
-65°C ~ 150°C (TA)
-
-
SC-79, SOD-523
SC-79
SC-79
SMS7630-079LF
RF DIODE SCHOTTKY 1V 75MW SC79
Skyworks Solutions Inc.
49.405
In Stock
1 : 0,53000 €
Cut Tape (CT)
3.000 : 0,20762 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
1V
50 mA
-
-
75 mW
-65°C ~ 150°C (TA)
-
-
SC-79, SOD-523
SC-79
SMS7630-040LF
SMS7630-040LF
RF DIODE SCHOTTKY 1V 250MW 0402
Skyworks Solutions Inc.
33.035
In Stock
1 : 0,53000 €
Cut Tape (CT)
3.000 : 0,20762 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
1V
150 mA
0.3pF @ 150mV, 1MHz
-
250 mW
-65°C ~ 150°C (TA)
-
-
0402 (1005 Metric)
0402
SC-76, SOD-323, UMD2
BAT1503WE6327HTSA1
DIODE SCHOTTKY 4V 100MW SOD323-2
Infineon Technologies
27.229
In Stock
1 : 0,53000 €
Cut Tape (CT)
3.000 : 0,15136 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
4V
110 mA
0.35pF @ 0V, 1MHz
-
100 mW
150°C (TJ)
-
-
SC-76, SOD-323
PG-SOD323-3D
SMSA3923-011LF
SMP1307-011LF
RF DIODE PIN 200V 250MW SOD323
Skyworks Solutions Inc.
215.490
In Stock
45.000
Factory
1 : 0,57000 €
Cut Tape (CT)
3.000 : 0,26971 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
200V
-
0.3pF @ 30V, 1MHz
3Ohm @ 100mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
-
-
SC-76, SOD-323
SOD-323
SMV12xx-040LF
SMP1320-040LF
RF DIODE PIN 50V 750MW 0402
Skyworks Solutions Inc.
48.174
In Stock
1 : 0,62000 €
Cut Tape (CT)
3.000 : 0,12702 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
50V
150 mA
0.25pF @ 30V, 1MHz
900mOhm @ 10mA, 100MHz
750 mW
-65°C ~ 150°C (TA)
-
-
0402 (1005 Metric)
0402
SC-79
SMS3922-079LF
RF DIODE SCHOTTKY 8V 75MW SC79
Skyworks Solutions Inc.
30.010
In Stock
39.000
Factory
1 : 0,62000 €
Cut Tape (CT)
3.000 : 0,24287 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
8V
50 mA
-
-
75 mW
150°C (TJ)
-
-
SC-79, SOD-523
SC-79
SOT-23-3
SMP1322-005LF
RF DIODE PIN 50V 250MW SOT23-3
Skyworks Solutions Inc.
34.173
In Stock
18.000
Factory
1 : 0,69000 €
Cut Tape (CT)
3.000 : 0,26637 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 1 Pair Series Connection
50V
-
1pF @ 30V, 1MHz
500mOhm @ 10mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
SMS7630-005LF
RF DIODE SCHOTTKY 1V 75MW SOT23
Skyworks Solutions Inc.
12.671
In Stock
6.000
Factory
1 : 0,71000 €
Cut Tape (CT)
3.000 : 0,27421 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - 1 Pair Series Connection
1V
50 mA
-
-
75 mW
-65°C ~ 150°C (TA)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SC-88
SMS3923-081LF
RF DIODE SCHOTTKY 20V 75MW SC88
Skyworks Solutions Inc.
28.066
In Stock
1 : 0,95000 €
Cut Tape (CT)
3.000 : 0,50375 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - 2 Pair Series Connection
20V
50 mA
-
-
75 mW
150°C (TJ)
-
-
6-TSSOP, SC-88, SOT-363
SC-88
SMSA3923-011LF
SMP1320-011LF
RF DIODE PIN 50V 250MW SOD323
Skyworks Solutions Inc.
46.344
In Stock
15.000
Factory
1 : 1,02000 €
Cut Tape (CT)
3.000 : 0,26527 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
50V
-
0.3pF @ 30V, 1MHz
900mOhm @ 10mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
-
-
SC-76, SOD-323
SOD-323
SC-79
SMS3924-079LF
RF DIODE SCHOTTKY 70V 75MW SC79
Skyworks Solutions Inc.
23.884
In Stock
15.000
Factory
1 : 1,03000 €
Cut Tape (CT)
3.000 : 0,26670 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
70V
50 mA
-
-
75 mW
150°C (TJ)
-
-
SC-79, SOD-523
SC-79
0201
BAT2402LSE6327XTSA1
DIODE SCHOTTKY 4V 100MW TSSLP-2
Infineon Technologies
19.761
In Stock
1 : 1,11000 €
Cut Tape (CT)
15.000 : 0,45170 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
4V
110 mA
0.23pF @ 0V, 1MHz
-
100 mW
150°C (TJ)
-
-
0201 (0603 Metric)
PG-TSSLP-2-1
1.900
In Stock
26.000
Factory
100 : 1,34260 €
Bulk
-
Bulk
Active
PIN - Single
100V
200 mA
0.05pF @ 50V, 1MHz
2Ohm @ 10mA, 500MHz
-
-65°C ~ 175°C (TJ)
-
-
Die
Die
SMP1304-085LF
SMP1331-085LF
RF DIODE PIN 200V 2.5W 3QFN
Skyworks Solutions Inc.
82.604
In Stock
75.000
Factory
1 : 1,37000 €
Cut Tape (CT)
3.000 : 0,81804 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
200V
200 mA
0.35pF @ 30V, 1MHz
500mOhm @ 100mA, 100MHz
2.5 W
-40°C ~ 150°C (TA)
-
-
2-VDFN Exposed Pad
3-QFN (2x2)
Showing
of 2.182

RF Diodes


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.