RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17.250 In Stock | 1 : 1,60000 € Cut Tape (CT) 3.000 : 0,81380 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 8V | 30 mA | 1pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 125°C (TJ) | SC-70, SOT-323 | SOT-323 | |||
7.588 In Stock 24.000 Factory | 1 : 1,46000 € Cut Tape (CT) 3.000 : 0,74364 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 8V | 30 mA | 1pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 125°C (TJ) | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
12.046 In Stock | 1 : 1,60000 € Cut Tape (CT) 3.000 : 0,81380 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - 1 Pair Series Connection | 8V | 100 mA | 1pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 125°C (TJ) | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
2.717 In Stock 33.000 Factory | 1 : 1,38000 € Cut Tape (CT) 3.000 : 0,70155 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 8V | 30 mA | 1pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 125°C (TJ) | SC-70, SOT-323 | SOT-323 | |||
345 In Stock 6.000 Factory | 1 : 1,46000 € Cut Tape (CT) 3.000 : 0,74364 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 8V | 30 mA | 1pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 125°C (TJ) | SC-76, SOD-323 | SOD-323 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky - 2 Independent | 8V | 30 mA | 1pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 125°C (TJ) | TO-253-4, TO-253AA | SOT-143 |