Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.653 In Stock | 1 : 0,20000 € Cut Tape (CT) 5.000 : 0,04847 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 600 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | |||
2.629 In Stock | 1 : 0,26000 € Cut Tape (CT) 5.000 : 0,03886 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 1A | 950 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 100 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | |||
2.985 In Stock | 1 : 0,13000 € Cut Tape (CT) 5.000 : 0,03844 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 50 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | |||
8.935 In Stock | 1 : 0,14000 € Cut Tape (CT) 5.000 : 0,03844 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1000 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | |||
5.000 In Stock | 1 : 0,14000 € Cut Tape (CT) 5.000 : 0,03510 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 600 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | |||
1.101 In Stock | 1 : 0,15000 € Cut Tape (CT) 5.000 : 0,05599 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 1A | 950 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 50 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | |||
4.294 In Stock | 1 : 0,20000 € Cut Tape (CT) 3.000 : 0,03240 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 110 V | 215mA | 1.25 V @ 150 mA | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 5 nA @ 75 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123 | -55°C ~ 150°C | ||
1.841 In Stock | 1 : 0,37000 € Cut Tape (CT) 3.000 : 0,05599 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 2A | 1.7 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 600 V | - | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 150°C | |||
3.994 In Stock | 1 : 0,13000 € Cut Tape (CT) 5.000 : 0,04262 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 800 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | |||
3.795 In Stock | 1 : 0,13000 € Cut Tape (CT) 5.000 : 0,03760 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 200 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | |||
2.848 In Stock | 1 : 0,20000 € Cut Tape (CT) 3.000 : 0,07354 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 2A | 950 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 50 V | - | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 150°C | |||
197 In Stock | 1 : 0,17000 € Cut Tape (CT) 5.000 : 0,04429 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 950 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 200 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | |||
130 In Stock | 1 : 0,19000 € Cut Tape (CT) 4.000 : 0,03325 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 125mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -65°C ~ 150°C | ||
771 In Stock | 1 : 0,14000 € Cut Tape (CT) 5.000 : 0,04262 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 400 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | |||
199 In Stock | 1 : 0,20000 € Cut Tape (CT) 3.000 : 0,07521 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 2A | 1.3 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 400 V | - | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 150°C | |||
0 In Stock Check Lead Time | 1 : 0,37000 € Cut Tape (CT) 3.000 : 0,06565 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 2A | 950 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 200 V | - | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 150°C | |||
54 In Stock | 1 : 0,13000 € Cut Tape (CT) 5.000 : 0,03426 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 100 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | |||
0 In Stock Check Lead Time | 1 : 0,29000 € Cut Tape (CT) 3.000 : 0,06267 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 2A | 950 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 100 V | - | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 150°C | |||
0 In Stock Check Lead Time | 1 : 0,30000 € Cut Tape (CT) 5.000 : 0,04847 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 400 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C |