Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58.140 In Stock | 1 : 0,10000 € Cut Tape (CT) 8.000 : 0,01740 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 250mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 3 ns | 200 nA @ 80 V | 0.35pF @ 0V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | ESC | 150°C (Max) | ||
6.197 In Stock | 1 : 0,62000 € Cut Tape (CT) 4.000 : 0,24172 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 10A | 900 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 200 V | 160pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277 | -55°C ~ 175°C |