Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10.941 In Stock | 1 : 0,14000 € Cut Tape (CT) 3.000 : 0,12474 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 60 V | 67pF @ 10V, 1MHz | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 150°C | ||
11.879 In Stock | 1 : 0,51000 € Cut Tape (CT) 3.000 : 0,13783 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 620 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 60 V | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -55°C ~ 125°C | ||
35.739 In Stock | 1 : 0,35000 € Cut Tape (CT) 3.000 : 0,07938 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 490 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 30 V | - | Surface Mount | SOD-123F | PMDU | 150°C (Max) |