Single Diodes

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SMF18A
1N4007FL
DIODE STANDARD 1000V 1A SOD123FL
SMC Diode Solutions
176.295
In Stock
1 : 0,12000 €
Cut Tape (CT)
3.000 : 0,02437 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 1000 V
15pF @ 4V, 1MHz
Surface Mount
SOD-123F
SOD-123FL
-65°C ~ 150°C
DO-221AC, SMA Flat Leads
US1MFL-TP
DIODE STANDARD 1000V 1A DO221AC
Micro Commercial Co
35.171
In Stock
1 : 0,25000 €
Cut Tape (CT)
10.000 : 0,04158 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
10 µA @ 1000 V
17pF @ 4V, 1MHz
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC (SMA-FL)
-65°C ~ 150°C
CDZVT2R3.3B
RB520CM-30T2R
DIODE SCHOTTKY 30V 100MAVMN2M
Rohm Semiconductor
28.491
In Stock
This product has a maximum purchase limit
1 : 0,25000 €
Cut Tape (CT)
8.000 : 0,04351 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
450 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
500 nA @ 10 V
-
Surface Mount
2-SMD, Flat Leads
VMN2M (SOD-923)
150°C (Max)
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.